Through Hole, SMD/SMT - ES1PD - Rectifiers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ES1PD-M3/84A TTI: ES1PD-M3/84A Vishay Semiconductors Availability: 0In Stock3,000 On Order Expected 03-Nov-26 Rectifiers 1.0Amp 200 Volt | 0In Stock3,000 On Order Expected 03-Nov-26 | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1PD | Reel | ES1PD-M3/85A | |||
0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1PD | AEC-Q100 | Reel | ||||
Mfr: ES1PD-M3/85A TTI: ES1PD-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 200volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1PD | Reel | ES1PD-M3/84A | |||
0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1PD | AEC-Q100 | Reel | ||||
Mfr: ES1PDHE3/85A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT ES1P | Not Available Online | SMD/SMT | SMP | 200 V | 1 A | Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 30 ns | - 55 C | + 150 C | ES1PD | AEC-Q100 | Reel | |||
Mfr: ES1PD-E3/84A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT ES1P | Not Available Online | SMD/SMT | SMP | 200 V | 1 A | Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 30 ns | - 55 C | + 150 C | ES1PD | Reel | ||||
Mfr: ES1PDHE3/84A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT ES1P | Not Available Online | SMD/SMT | SMP | 200 V | 1 A | Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 30 ns | - 55 C | + 150 C | ES1PD | AEC-Q100 | Reel | |||
Mfr: ES1PD-E3/85A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT ES1P | Not Available Online | SMD/SMT | SMP | 200 V | 1 A | Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 30 ns | - 55 C | + 150 C | ES1PD | Reel |