Through Hole, SMD/SMT - DSDI60 - Rectifiers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | TO-247AD | 1.8 kV | 63 A | Fast Recovery Rectifiers | Single | 4.1 V | 540 A | 2 mA | 300 ns | - 40 C | + 150 C | DSDI60 | Tube | ||||
0In Stock | Through Hole | TO-247AD | 1.6 kV | 63 A | Fast Recovery Rectifiers | Single | 4.1 V | 540 A | 2 mA | 300 ns | - 40 C | + 150 C | DSDI60 | Tube | ||||
0In Stock | Through Hole | TO-247AD | 1.4 kV | 63 A | Fast Recovery Rectifiers | Single | 4.1 V | 540 A | 1 mA | 40 ns | - 40 C | + 150 C | DSDI60 | Tube |