Through Hole, SMD/SMT - DMA80IM1600HB - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DMA80IM1600HB TTI: DMA80IM1600HB IXYS Availability: 0In StockRectifiers RECT 1.6KV 80A RDL STD RCOVR | 0In Stock | Through Hole | TO-247AD-3 | 1.6 kV | 80 A | Standard Recovery Rectifier | Single | 1.17 V | 1.3 kA | 40 uA | - 50 C | + 150 C | DMA80IM1600HB | Tube |