Through Hole, SMD/SMT - DLA60I1200HA - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | TO-247-2 | 1.2 kV | 60 A | Standard Recovery Rectifier | Single | 1.1 V | 725 A | 300 uA | - 55 C | + 175 C | DLA60I1200HA | Tube |