• Rectifiers

Through Hole, SMD/SMT - DFE10I600PM - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DFE10I600PM
TTI: DFE10I600PM
IXYS
Availability:

0In Stock

Rectifiers 10 Amps 600V

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-220ACFP-2
600 V
10 A
Fast Recovery Rectifiers
Single
1.3 V
100 A
1.5 mA
35 ns
- 55 C
+ 150 C
DFE10I600PM
Tube