Through Hole, SMD/SMT - BYG22 - Rectifiers
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BYG22D-E3/TR TTI: BYG22D-E3/TR Vishay Semiconductors Availability: 30,600In StockRectifiers 2.0 Amp 200 Volt 14 | 30,600In Stock | SMD/SMT | DO-214AC(SMA) | 200 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | Reel | BYG22D-E3/TR3 | |||
Mfr: BYG22D-E3/TR3 TTI: BYG22D-E3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 2.0 Amp 200 Volt | 0In Stock | SMD/SMT | DO-214AC(SMA) | 200 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | Reel | BYG22D-E3/TR | |||
Mfr: BYG22A-E3/TR3 TTI: BYG22A-E3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 2.0 Amp 50 Volt | 0In Stock | SMD/SMT | DO-214AC(SMA) | 50 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | Reel | BYG22A-E3/TR | |||
Mfr: BYG22A-E3/TR TTI: BYG22A-E3/TR Vishay Semiconductors Availability: 0In StockRectifiers 2.0 Amp 50 Volt | 0In Stock | SMD/SMT | DO-214AC(SMA) | 50 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | Reel | BYG22A-E3/TR3 | |||
Mfr: BYG22B-M3/TR TTI: BYG22B-M3/TR Vishay Semiconductors Availability: 0In StockRectifiers 2A,100V,25nS UF Fast Avalanche,SMD | 0In Stock | SMD/SMT | SMA | 100 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | Reel | ||||
Mfr: BYG22B-E3/TR3 TTI: BYG22B-E3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 2.0 Amp 100 Volt | 0In Stock | SMD/SMT | SMA | 100 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | Reel | BYG22B-E3/TR | |||
Mfr: BYG22B-E3/TR TTI: BYG22B-E3/TR Vishay Semiconductors Availability: 0In StockRectifiers 2.0 Amp 100 Volt | 0In Stock | SMD/SMT | DO-214AC(SMA) | 100 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | Reel | BYG22B-E3/TR3 | |||
Mfr: BYG22D-M3/TR TTI: BYG22D-M3/TR Vishay Semiconductors Availability: 0In StockRectifiers 2A,200V,25nS UF Fast Avalanche,SMD | 0In Stock | SMD/SMT | SMA | 200 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | Reel | ||||
Mfr: BYG22DHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 2.0A,200V,25NS, AVAL AEC-Q101 Qualified | Not Available Online | SMD/SMT | DO-214AC-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | AEC-Q101 | Reel | |||
Mfr: BYG22AHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2.0A,50V,25NS, AVAL AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 50 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | AEC-Q101 | Reel | |||
Mfr: BYG22DHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 2.0A,200V,25NS, AVAL AEC-Q101 Qualified | Not Available Online | SMD/SMT | DO-214AC-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | AEC-Q101 | Reel | |||
Mfr: BYG22BHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2.0A,100V,25NS, AVAL AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | AEC-Q101 | Reel | |||
Mfr: BYG22BHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2.0A,100V,25NS, AVAL AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | AEC-Q101 | Reel | |||
Mfr: BYG22DHM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2A,200V,25nS AVAL AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | AEC-Q101 | Reel | |||
Mfr: BYG22DHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2A,200V,25nS AVAL AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | AEC-Q101 | Reel | |||
Mfr: BYG22AHM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2A,50V,25nS AVAL AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 50 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | AEC-Q101 | Reel | |||
Mfr: BYG22BHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2A,100V,25nS AVAL AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | AEC-Q101 | Reel | |||
Mfr: BYG22BHM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2A,100V,25nS AVAL AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | AEC-Q101 | Reel | |||
Mfr: BYG22AHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2.0A,50V,25NS, AVAL AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 50 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | AEC-Q101 | Reel | |||
Mfr: BYG22AHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2A,50V,25nS AVAL AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 50 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | AEC-Q101 | Reel | |||
Mfr: BYG22A/TR3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 2.0 Amp 50 Volt | Not Available Online | SMD/SMT | SMA | 50 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | Reel | ||||
Mfr: BYG22B/TR3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT BYG2 | Not Available Online | SMD/SMT | SMA | 100 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | Reel | ||||
Mfr: BYG22BHE3/TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 2.0A 100 Volt 25ns | Not Available Online | SMD/SMT | DO-214AC(SMA) | 100 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | AEC-Q100 | Reel | |||
Mfr: BYG22AHE3/TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 2.0A 50 Volt 25ns | Not Available Online | SMD/SMT | SMA | 50 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | AEC-Q100 | Reel | |||
Mfr: BYG22AHE3/TR3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 2.0A 50 Volt 25ns | Not Available Online | SMD/SMT | SMA | 50 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | AEC-Q100 | Reel |
- 1
- 2