• Rectifiers

Through Hole, SMD/SMT - BY269TAP - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: BY269TAP
TTI: BY269TAP
Vishay Semiconductors
Availability:

0In Stock

Rectifiers 1600 Volt 0.8 Amp 20 Amp IFSM

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
SOD-57
1.6 kV
800 mA
Fast Recovery Rectifiers
Single
1.25 V
20 A
2 uA
400 ns
- 55 C
+ 175 C
BY269TAP
Ammo Pack