Through Hole, SMD/SMT - AU2P - Rectifiers
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AU2PM-M3/86A TTI: AU2PM-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 2A 1000V Ultrafast | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 1 kV | 2 A | Fast Recovery Rectifiers | Single Cathode Dual Anode | 2.1 V | 30 A | 270 nA | 75 ns | - 55 C | + 175 C | AU2P | Reel | |||
Mfr: AU2PK-M3/86A TTI: AU2PK-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 2A 800V Ultrafast | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 800 V | 2 A | Fast Recovery Rectifiers | Single Cathode Dual Anode | 2.1 V | 30 A | 270 nA | 50 ns | - 55 C | + 175 C | AU2P | Reel | |||
Mfr: AU2PMHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2A,1000V, SMPC FER, Avalanche SM | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 2 A | Fast Recovery Rectifiers | Single | 1.13 V | 30 A | 300 nA | 66 ns | - 55 C | + 175 C | AU2P | AEC-Q101 | Reel | ||
Mfr: AU2PJ-M3/86A TTI: AU2PJ-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 2A 600V Ultrafast | 0In Stock | SMD/SMT | TO-277A-3 | 600 V | 2 A | Fast Recovery Rectifiers | Single Cathode Dual Anode | 1.48 V | 30 A | 300 nA | 66 ns | - 55 C | + 175 C | AU2P | Reel | |||
Mfr: AU2PG-M3/86A TTI: AU2PG-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 2A 400V Ultrafast | 0In Stock | SMD/SMT | TO-277A-3 | 400 V | 2 A | Fast Recovery Rectifiers | Single | 1.48 V | 30 A | 300 nA | 66 ns | - 55 C | + 175 C | AU2P | Reel | |||
Mfr: AU2PD-M3/86A TTI: AU2PD-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 2A 200V Ultrafast | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 2 A | Fast Recovery Rectifiers | Single Cathode Dual Anode | 1.48 V | 30 A | 300 nA | 66 ns | - 55 C | + 175 C | AU2P | Reel | |||
Mfr: AU2PJHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2A,600V, SMPC FER, Avalanche SM | 0In Stock | SMD/SMT | TO-277A-3 | 600 V | 2 A | Fast Recovery Rectifiers | Single | 1.13 V | 30 A | 300 nA | 66 ns | - 55 C | + 175 C | AU2P | AEC-Q101 | Reel | ||
Mfr: AU2PDHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2A,200V, SMPC FER, Avalanche SM | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 1.13 V | 30 A | 300 nA | 66 ns | - 55 C | + 175 C | AU2P | AEC-Q101 | Reel | ||
Mfr: AU2PGHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2A,400V, SMPC FER, Avalanche SM | 0In Stock | SMD/SMT | TO-277A-3 | 400 V | 2 A | Fast Recovery Rectifiers | Single | 1.13 V | 30 A | 300 nA | 66 ns | - 55 C | + 175 C | AU2P | AEC-Q101 | Reel | ||
Mfr: AU2PKHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2A,800V, SMPC FER, Avalanche SM | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 800 V | 2 A | Fast Recovery Rectifiers | Single | 2.1 V | 30 A | 270 nA | 50 ns | - 55 C | + 175 C | AU2P | AEC-Q101 | Reel | ||
Mfr: AU2PGHM3/86A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT AU2P | Not Available Online | SMD/SMT | TO-277A-3 | 400 V | 2 A | Fast Recovery Rectifiers | 1.48 V | 30 A | 300 nA | 66 ns | + 175 C | AU2P | AEC-Q100 | Reel | ||||
Mfr: AU2PMHM3/86A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT AU2P | Not Available Online | SMD/SMT | SMPC (TO-277A-3) | 1 kV | 2 A | Fast Recovery Rectifiers | 2.1 V | 30 A | 270 nA | 50 ns | + 175 C | AU2P | AEC-Q100 | Reel | ||||
Mfr: AU2PJHM3/86A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT AU2P | Not Available Online | SMD/SMT | TO-277A-3 | 600 V | 2 A | Fast Recovery Rectifiers | 1.48 V | 30 A | 300 nA | 66 ns | + 175 C | AU2P | AEC-Q100 | Reel | ||||
Mfr: AU2PKHM3/86A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT AU2P | Not Available Online | SMD/SMT | SMPC (TO-277A-3) | 800 V | 2 A | Fast Recovery Rectifiers | 2.1 V | 30 A | 270 nA | 50 ns | + 175 C | AU2P | AEC-Q100 | Reel | ||||
Mfr: AU2PDHM3/86A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT AU2P | Not Available Online | SMD/SMT | TO-277A-3 | 200 V | 2 A | Fast Recovery Rectifiers | 1.48 V | 30 A | 300 nA | 66 ns | + 175 C | AU2P | AEC-Q100 | Reel |