• Rectifiers

Through Hole, SMD/SMT - AU1 - Rectifiers

4 Results
4 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: AU1FM-M3/I
TTI: AU1FM-M3/I
Vishay
Availability:

0In Stock

Rectifiers RECT 1KV 1A SM AVAL U/F

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-219AB-2
1 kV
1 A
Ultra Fast Recovery Rectifiers
Single
1.85 V
25 A
1 uA
75 ns
- 55 C
+ 175 C
AU1
Reel
Datasheet
Mfr: AU1FKHM3/I
TTI: AU1FKHM3/I
Vishay
Availability:

0In Stock

Rectifiers RECT 800V 1A SM AVAL U/F

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-219AB-2
800 V
1 A
Ultra Fast Recovery Rectifiers
Single
1.85 V
25 A
1 uA
75 ns
- 55 C
+ 175 C
AU1
Reel
Datasheet
Mfr: AU1FMHM3/I
TTI: AU1FMHM3/I
Vishay
Availability:

0In Stock

Rectifiers RECT 1KV 1A SM AVAL U/F

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-219AB-2
1 kV
1 A
Ultra Fast Recovery Rectifiers
Single
1.85 V
25 A
1 uA
75 ns
- 55 C
+ 175 C
AU1
Reel
Datasheet
Mfr: AU1FK-M3/I
TTI: AU1FK-M3/I
Vishay
Availability:

0In Stock

Rectifiers RECT 800V 1A SM AVAL U/F

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-219AB-2
800 V
1 A
Ultra Fast Recovery Rectifiers
Single
1.85 V
25 A
1 uA
75 ns
- 55 C
+ 175 C
AU1
Reel