Through Hole, SMD/SMT - AS1P - Rectifiers
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 300 nA | 1.5 us | - 55 C | + 175 C | AS1P | Reel | ||||
0In Stock | SMD/SMT | DO-220AA-2 | 600 V | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 300 nA | 1.5 us | - 55 C | + 175 C | AS1P | Reel | ||||
0In Stock | SMD/SMT | DO-220AA-2 | 1 kV | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 300 nA | 1.5 us | - 55 C | + 175 C | AS1P | Reel | ||||
0In Stock | SMD/SMT | DO-220AA-2 | 1 kV | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 300 nA | 1.5 us | - 55 C | + 175 C | AS1P | AEC-Q100 | Reel | |||
Mfr: AS1PD-M3/85A TTI: AS1PD-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 200V Avalanche STD SMP RECT | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 300 nA | 1.5 us | - 55 C | + 175 C | AS1P | Reel | |||
Mfr: AS1PGHM3/85A TTI: AS1PGHM3/85A Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 400V Avalanche STD SMP RECT | 0In Stock | SMD/SMT | DO-220AA-2 | 400 V | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 300 nA | 1.5 us | - 55 C | + 175 C | AS1P | AEC-Q100 | Reel | ||
0In Stock | SMD/SMT | DO-220AA-2 | 400 V | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 300 nA | 1.5 us | - 55 C | + 175 C | AS1P | Reel | ||||
0In Stock | SMD/SMT | DO-220AA-2 | 600 V | 1.5 A | Standard Recovery Rectifier | 990 mV | 30 A | 300 nA | 1.5 us | - 55 C | + 175 C | AS1P | AEC-Q100 | Reel | ||||
Mfr: AS1PK-M3/85A TTI: AS1PK-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 800V Avalanche STD SMP RECT | 0In Stock | SMD/SMT | DO-220AA-2 | 800 V | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 300 nA | 1.5 us | - 55 C | + 175 C | AS1P | Reel | |||
0In Stock | SMD/SMT | DO-220AA-2 | 400 V | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 300 nA | 1.5 us | - 55 C | + 175 C | AS1P | AEC-Q100 | Reel | |||
0In Stock | SMD/SMT | DO-220AA-2 | 800 V | 1.5 A | Standard Recovery Rectifier | 990 mV | 30 A | 300 nA | 1.5 us | - 55 C | + 175 C | AS1P | AEC-Q100 | Reel | ||||
Mfr: AS1PJHM3/85A TTI: AS1PJHM3/85A Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 600V Avalanche STD SMP RECT | 0In Stock | SMD/SMT | DO-220AA-2 | 600 V | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 300 nA | 1.5 us | - 55 C | + 175 C | AS1P | AEC-Q100 | Reel | ||
0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 300 nA | 1.5 us | - 55 C | + 175 C | AS1P | AEC-Q100 | Reel | |||
Mfr: AS1PM-M3/85A TTI: AS1PM-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 1000V Avalanche STD SMP RECT | 0In Stock | SMD/SMT | DO-220AA-2 | 1 kV | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 300 nA | 1.5 us | - 55 C | + 175 C | AS1P | Reel | |||
Mfr: AS1PJ-M3/85A TTI: AS1PJ-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 600V Avalanche STD SMP RECT | 0In Stock | SMD/SMT | DO-220AA-2 | 600 V | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 300 nA | 1.5 us | - 55 C | + 175 C | AS1P | Reel | |||
Mfr: AS1PKHM3/85A TTI: AS1PKHM3/85A Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 800V Avalanche STD SMP RECT | 0In Stock | SMD/SMT | DO-220AA-2 | 800 V | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 300 nA | 1.5 us | - 55 C | + 175 C | AS1P | AEC-Q100 | Reel | ||
Mfr: AS1PG-M3/85A TTI: AS1PG-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 400V Avalanche STD SMP RECT | 0In Stock | SMD/SMT | DO-220AA-2 | 400 V | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 300 nA | 1.5 us | - 55 C | + 175 C | AS1P | Reel | |||
0In Stock | SMD/SMT | DO-220AA-2 | 800 V | 1.5 A | Standard Recovery Rectifier | 990 mV | 30 A | 300 nA | 1.5 us | - 55 C | + 175 C | AS1P | Reel | |||||
Mfr: AS1PMHM3/85A TTI: AS1PMHM3/85A Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 1000V Avalanche STD SMP RECT | 0In Stock | SMD/SMT | DO-220AA-2 | 1 kV | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 300 nA | 1.5 us | - 55 C | + 175 C | AS1P | AEC-Q100 | Reel | ||
0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 300 nA | 1.5 us | - 55 C | + 175 C | AS1P | AEC-Q100 | Reel | |||
Mfr: AS1PBHM3/85A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 100V Avalanche STD SMP RECT | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 300 nA | 1.5 us | - 55 C | + 175 C | AS1P | AEC-Q100 | |||
Mfr: AS1PBHM3/84A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 100V Avalanche STD SMP RECT | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 300 nA | 1.5 us | - 55 C | + 175 C | AS1P | AEC-Q100 | |||
Mfr: AS1PB-M3/85A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 100V Avalanche STD SMP RECT | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 300 nA | 1.5 us | - 55 C | + 175 C | AS1P | ||||
Mfr: AS1PB-M3/84A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 100V Avalanche STD SMP RECT | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 300 nA | 1.5 us | - 55 C | + 175 C | AS1P |