Through Hole, SMD/SMT - AR4P - Rectifiers
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | TO-277A-3 | 600 V | 4 A | Fast Recovery Rectifiers | Single Cathode Dual Anode | 1.24 V | 65 A | 600 nA | 110 ns | - 55 C | + 175 C | AR4P | Reel | ||||
Mfr: AR4PMHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 4A,1000V, SMPC Fast Rec Avalanche | Not Available Online | SMD/SMT | SMPC (TO-277A-3) | 1 kV | 4 A | Fast Recovery Rectifiers | Single | 1.27 V | 65 A | 420 nA | 79 ns | - 55 C | + 175 C | AR4P | AEC-Q101 | Reel | ||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 1 kV | 4 A | Fast Recovery Rectifiers | Single Cathode Dual Anode | 1.66 V | 65 A | 420 nA | 79 ns | - 55 C | + 175 C | AR4P | Reel | ||||
0In Stock | SMD/SMT | TO-277A-3 | 400 V | 4 A | Fast Recovery Rectifiers | Single | 1.24 V | 65 A | 600 nA | 110 ns | - 55 C | + 175 C | AR4P | Reel | ||||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 800 V | 4 A | Fast Recovery Rectifiers | Single | 1.66 V | 65 A | 420 nA | 79 ns | - 55 C | + 175 C | AR4P | Reel | ||||
0In Stock | SMD/SMT | TO-277A-3 | 200 V | 4 A | Fast Recovery Rectifiers | Single Cathode Dual Anode | 1.24 V | 65 A | 600 nA | 110 ns | - 55 C | + 175 C | AR4P | Reel | ||||
Mfr: AR4PDHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 4A,200V, SMPC Fast Rec Avalanche | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 4 A | Fast Recovery Rectifiers | Single | 1.02 V | 65 A | 600 nA | 110 ns | - 55 C | + 175 C | AR4P | AEC-Q101 | Reel | ||
Mfr: AR4PGHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 4A,400V, SMPC Fast Rec Avalanche | 0In Stock | SMD/SMT | TO-277A-3 | 400 V | 4 A | Fast Recovery Rectifiers | Single | 1.02 V | 65 A | 600 nA | 110 ns | - 55 C | + 175 C | AR4P | AEC-Q101 | Reel | ||
Mfr: AR4PKHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 4A,800V, SMPC Fast Rec Avalanche | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 800 V | 4 A | Fast Recovery Rectifiers | Single | 1.27 V | 65 A | 420 nA | 79 ns | - 55 C | + 175 C | AR4P | AEC-Q101 | Reel | ||
Mfr: AR4PJHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 4A,600V, SMPC Fast Rec Avalanche | 0In Stock | SMD/SMT | TO-277A-3 | 600 V | 4 A | Fast Recovery Rectifiers | Single | 1.02 V | 65 A | 600 nA | 110 ns | - 55 C | + 175 C | AR4P | AEC-Q101 | Reel | ||
Mfr: AR4PMHM3/86A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT AR4P | Not Available Online | SMD/SMT | SMPC (TO-277A-3) | 1 kV | 4 A | Fast Recovery Rectifiers | 1.66 V | 65 A | 420 nA | 79 ns | + 175 C | AR4P | AEC-Q100 | Reel | ||||
Mfr: AR4PKHM3/86A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT AR4P | Not Available Online | SMD/SMT | SMPC (TO-277A-3) | 800 V | 4 A | Fast Recovery Rectifiers | 1.66 V | 65 A | 420 nA | 79 ns | + 175 C | AR4P | AEC-Q100 | Reel | ||||
Mfr: AR4PJHM3/86A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT AR4P | Not Available Online | SMD/SMT | TO-277A-3 | 600 V | 4 A | Fast Recovery Rectifiers | 1.24 V | 65 A | 600 nA | 110 ns | + 175 C | AR4P | AEC-Q100 | Reel | ||||
Mfr: AR4PGHM3/86A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT AR4P | Not Available Online | SMD/SMT | TO-277A-3 | 400 V | 4 A | Fast Recovery Rectifiers | 1.24 V | 65 A | 600 nA | 110 ns | + 175 C | AR4P | AEC-Q100 | Reel | ||||
Mfr: AR4PDHM3/86A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT AR4P | Not Available Online | SMD/SMT | TO-277A-3 | 200 V | 4 A | Fast Recovery Rectifiers | 1.24 V | 65 A | 600 nA | 110 ns | + 175 C | AR4P | AEC-Q100 | Reel |