Through Hole, SMD/SMT - 1N5624 - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,000In Stock | Through Hole | SOD-64 | 200 V | 3 A | Standard Recovery Rectifier | Single | 1 V | 100 A | 5 uA | 6 us | - 55 C | + 175 C | 1N5624 | Reel | ||||
Mfr: 1N5624-TAP TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 3.0 Amp 200 Volt | Not Available Online | Through Hole | SOD-64 | 200 V | 3 A | Standard Recovery Rectifier | Single | 1 V | 100 A | 6 us | - 55 C | + 175 C | 1N5624 | Ammo Pack |