• Rectifiers

Through Hole, SMD/SMT - 1N4934E - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: 1N4934E-E3/54
TTI: 1N4934E-E3/54
Vishay Semiconductors
Availability:

0In Stock

Rectifiers 1.0 Amp 100 Volt

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
DO-204AL
100 V
1 A
Fast Recovery Rectifiers
Single
1.2 V
30 A
5 uA
200 ns
- 50 C
+ 150 C
1N4934E
Reel