• Rectifiers

Through Hole, SMD/SMT - Rectifiers

9,674 Results
9,674 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: S3K-E3/57T
TTI: S3K-E3/57T
Vishay Semiconductors
Availability:

4,250In Stock

Rectifiers 3.0 Amp 800 Volt

4,250In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AB-2
800 V
3 A
Standard Recovery Rectifier
Single
1.15 V
100 A
10 uA
2.5 us
- 55 C
+ 150 C
S3K
Reel
S3K-E3/9AT
Datasheet
Mfr: S07J-GS08
TTI: S07J-GS08
Vishay Semiconductors
Availability:

75,000In Stock

Rectifiers 600 Volt 0.7 Amp

75,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-219AB-2
600 V
1.5 A
Fast Recovery Rectifiers
Single
1.1 V
25 A
10 uA
1.8 us
- 55 C
+ 150 C
S07
Reel
Datasheet
Mfr: VS-60APU04-N3
TTI: VS-60APU04-N3
Vishay Semiconductors
Availability:

0In Stock

Rectifiers 60A 400V Ultrafast 50ns FRED Pt

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-247AC
400 V
60 A
Fast Recovery Rectifiers
Single
870 mV
830 A
50 uA
50 ns
- 55 C
+ 175 C
FRED Pt
Bulk
Datasheet
Mfr: CD214C-S3J
TTI: CD214C-S3J
Bourns
Availability:

15,000In Stock

Rectifiers 600V 3A

15,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AB-2
600 V
3 A
Standard Recovery Rectifier
Single
960 mV
100 A
100 nA
- 65 C
+ 175 C
CD214C-S3
Reel
Datasheet
Mfr: DSEP30-06A
TTI: DSEP30-06A
IXYS
Availability:

120In Stock

Rectifiers 600V 30A

120In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247AD
600 V
30 A
Fast Recovery Rectifiers
Single
1.6 V
250 A
250 uA
35 ns
- 55 C
+ 175 C
DSEPxx
Tube
Datasheet
Mfr: S07G-GS08
TTI: S07G-GS08
Vishay Semiconductors
Availability:

27,000In Stock

Rectifiers 0.7 Amp 400 Volt 1.8uS

27,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-219AB-2
400 V
1.5 A
Fast Recovery Rectifiers
Single
1.1 V
25 A
10 uA
1.8 us
- 55 C
+ 150 C
Reel
Datasheet
Mfr: VS-15EVL06HM3/I
TTI: VS-15EVL06HM3/I
Vishay Semiconductors
Availability:

9,000In Stock

Rectifiers 600V 15A SlimDPAK FRED

9,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-252AE-3
600 V
15 A
Fast Recovery Rectifiers
Single
1.15 V
180 A
10 uA
38 ns
- 55 C
+ 175 C
FRED Pt
Reel
Datasheet
Mfr: RS1B-E3/5AT
TTI: RS1B-E3/5AT
Vishay Semiconductors
Availability:

105,000In Stock

Rectifiers 100 Volt 1.0A 150ns 30 Amp IFSM

105,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC
100 V
1 A
Fast Recovery Rectifiers
Single
1.3 V
30 A
5 uA
150 ns
- 55 C
+ 150 C
RS1B
Reel
RS1B-E3/61T
Datasheet
Mfr: RS2G-E3/52T
TTI: RS2G-E3/52T
Vishay Semiconductors
Availability:

12,750In Stock

Rectifiers 1.5 Amp 400V 150ns

12,750In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMB-2
400 V
1.5 A
Fast Recovery Rectifiers
Single
1.3 V
50 A
5 uA
150 ns
- 55 C
+ 150 C
RS2
Reel
RS2G-E3/5BT
Datasheet
Mfr: BY255P-E3/54
TTI: BY255P-E3/54
Vishay Semiconductors
Availability:

5,600In Stock

Rectifiers 3.0 Amp 1300 Volt

5,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
DO-201AD
1.3 kV
3 A
Standard Recovery Rectifier
Single
1.1 V
150 A
5 uA
3 us
- 55 C
+ 150 C
Reel
BY255P-E3/73
Datasheet
Mfr: GL41A-E3/97
TTI: GL41A-E3/97
Vishay Semiconductors
Availability:

10,000In Stock

Rectifiers 1 Amp 50 Volt 30 Amp IFSM

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-213AB-2
50 V
1 A
Standard Recovery Rectifier
Single
1.1 V
30 A
10 uA
- 65 C
+ 175 C
GL41x
Reel
Datasheet
Mfr: USB260HM3/52T
TTI: USB260HM3/52T
Vishay Semiconductors
Availability:

4,500In Stock

Rectifiers 2A,600V,30NS,SMB UF Rectifier SMB

4,500In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
600 V
2 A
Fast Recovery Rectifiers
Single
1.5 V
90 A
5 uA
30 ns
- 55 C
+ 150 C
AEC-Q101
Reel
Datasheet
Mfr: BYV26C-TR
TTI: BYV26C-TR
Vishay Semiconductors
Availability:

20,000In Stock

Rectifiers 1 Amp 600 Volt 30 Amp IFSM

20,000In Stock

Please adjust quantity to Min / Mult value
Through Hole
SOD-57
600 V
1 A
Ultra Fast Recovery Rectifiers
Single
2.5 V
30 A
5 uA
30 ns
- 55 C
+ 175 C
BYV26x
Reel
Datasheet
Mfr: S5M-E3/9AT
TTI: S5M-E3/9AT
Vishay Semiconductors
Availability:

122,500In Stock

Rectifiers 1000 Volt 5.0 Amp 100 Amp IFSM

122,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AB-2
1 kV
5 A
Standard Recovery Rectifier
Single
1.15 V
100 A
10 uA
2.5 us
- 55 C
+ 150 C
Reel
Datasheet
Mfr: DSEI12-12A
TTI: DSEI12-12A
IXYS
Availability:

50In Stock

Rectifiers 1200V 11A

50In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-220-2
1.2 kV
11 A
Fast Recovery Rectifiers
Single
2.6 V
80 A
250 uA
70 ns
- 40 C
+ 150 C
DSEI12
Tube
Datasheet
Mfr: RR2LAM6STFTR
TTI: RR2LAM6STFTR
ROHM Semiconductor
Availability:

3,000In Stock

Rectifiers 600V 2A Automotive 2-Pin PMDT-M T/R

3,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOD-128-2
600 V
2 A
Rectifying Diode
Single
1.1 V
50 A
10 uA
+ 150 C
AEC-Q101
Reel
RR2LAM6STF
Datasheet
Mfr: SE10PD-M3/84A
TTI: SE10PD-M3/84A
Vishay Semiconductors
Availability:

6,000In Stock

Rectifiers 200 Volt 1.0 Amp ESD Capability

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-220AA-2
200 V
1 A
Standard Recovery Rectifier
Single
960 mV
25 A
5 uA
780 ns
- 55 C
+ 175 C
SE10P
Reel
Datasheet
Mfr: RS3K-E3/9AT
TTI: RS3K-E3/9AT
Vishay Semiconductors
Availability:

49,000In Stock

Rectifiers 800 Volt 3.0A 500ns 100 Amp IFSM

49,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AB-2
800 V
3 A
Standard Recovery Rectifier
Single
1.3 V
100 A
10 uA
500 ns
- 55 C
+ 150 C
Reel
RS3K-E3/57T
Datasheet
Mfr: S3G-E3/9AT
TTI: S3G-E3/9AT
Vishay Semiconductors
Availability:

140,000In Stock

Rectifiers 3.0 Amp 400 Volt 100 Amp IFSM

140,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AB-2
400 V
3 A
Standard Recovery Rectifier
Single
1.15 V
100 A
10 uA
2.5 us
- 55 C
+ 150 C
S3G
Reel
S3G-E3/57T
Datasheet
Mfr: MSE1PB-M3/89A
TTI: MSE1PB-M3/89A
Vishay Semiconductors
Availability:

27,000In Stock

Rectifiers 1.0 Amp 100 Volt 20 Amp IFSM

27,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-219AD-2
100 V
1 A
Standard Recovery Rectifier
Single
1 V
18 A
1 uA
960 ns
- 55 C
+ 175 C
MSE1PB
Reel
Datasheet
Mfr: DSEI30-10A
TTI: DSEI30-10A
IXYS
Availability:

60In Stock

Rectifiers 1000V 30A

60In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247
1 kV
30 A
Fast Recovery Rectifiers
Single
2.4 V
210 A
750 uA
50 ns
- 40 C
+ 150 C
DSEI30-10
Tube
Datasheet
Mfr: VS-15ETH03S-M3
TTI: VS-15ETH03S-M3
Vishay Semiconductors
Availability:

5,700In Stock

Rectifiers 300V 15A TO-263 Fred Pt

5,700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
TO-263AB-3
300 V
15 A
Fast Recovery Rectifiers
Single
1.05 V
140 A
50 nA
40 ns
- 65 C
+ 175 C
FRED Pt
Tube
Datasheet
Mfr: VS-15ETX06-M3
TTI: VS-15ETX06-M3
Vishay Semiconductors
Availability:

7,750In Stock

Rectifiers 600V 15A TO-220 Fred Pt

7,750In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-220AC-2
600 V
15 A
Fast Recovery Rectifiers
Single
2.3 V
170 A
100 nA
18 ns
- 65 C
+ 175 C
FRED Pt
Tube
Datasheet
Mfr: VS-MUR1520-M3
TTI: VS-MUR1520-M3
Vishay Semiconductors
Availability:

0In Stock

Rectifiers 200V 15A TO-220 Fred Pt

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-220AC-2
200 V
15 A
Fast Recovery Rectifiers
Single
1.05 V
200 A
10 uA
22 ns
- 65 C
+ 175 C
FRED Pt
Tube
Datasheet
Mfr: VS-MUR820-M3
TTI: VS-MUR820-M3
Vishay Semiconductors
Availability:

11,600In Stock

Rectifiers 200V 8A TO-220 Fred Pt

11,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-220AC-2
200 V
8 A
Fast Recovery Rectifiers
Single
975 mV
100 A
5 uA
25 ns
- 65 C
+ 175 C
FRED Pt
Tube
  • ...
  • 6
  • 7
  • 8