Through Hole, SMD/SMT - Rectifiers
9,674 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-MUR1620CT-M3 TTI: VS-MUR1620CT-M3 Vishay Semiconductors Availability: 3,900In StockRectifiers 200V 16A TO-220 Fred Pt | 3,900In Stock | Through Hole | TO-220AB-3 | 200 V | 16 A | Fast Recovery Rectifiers | Dual | 975 mV | 100 A | 5 uA | 20 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: 1N5401-E3/54 TTI: 1N5401-E3/54 Vishay Semiconductors Availability: 51,800In StockRectifiers 3.0 Amp 100 Volt | 51,800In Stock | Through Hole | DO-201AD | 100 V | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 200 A | 5 uA | - 50 C | + 150 C | 1N5401 | Reel | 1N5401-E3/73 | ||||
Mfr: GL41J-E3/96 TTI: GL41J-E3/96 Vishay Semiconductors Availability: 24,000In StockRectifiers 1 Amp 600 Volt 30 Amp IFSM | 24,000In Stock | SMD/SMT | DO-213AB-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: S2A-E3/52T TTI: S2A-E3/52T Vishay Semiconductors Availability: 20,250In StockRectifiers Glass Passivated 1.5A, 50V, DO-214AA-2 | 20,250In Stock | SMD/SMT | DO-214AA-2 | 50 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2A-E3/5BT | ||||
Mfr: GF1D-E3/67A TTI: GF1D-E3/67A Vishay Semiconductors Availability: 82,500In StockRectifiers 1.0 Amp 200 Volt | 82,500In Stock | SMD/SMT | DO-214BA | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 2 us | - 65 C | + 175 C | Reel | |||||
Mfr: RF071MM2STR TTI: RF071MM2STR ROHM Semiconductor Availability: 45,000In StockRectifiers Diode Switching 200V 0.7A 2-Pin | 45,000In Stock | SMD/SMT | SOD-123-2 | 200 V | 1 A | Super Fast Recovery Diode | Single | 850 mV | 15 A | 10 uA | 25 ns | + 150 C | RF071MM2S | Reel | RF071MM2S | ||||
Mfr: AU1PM-M3/84A TTI: AU1PM-M3/84A Vishay Semiconductors Availability: 18,000In StockRectifiers 1A 1000V Ultrafast | 18,000In Stock | SMD/SMT | DO-220AA-2 | 1 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.85 V | 25 A | 1 uA | 75 ns | - 55 C | + 175 C | AU1P | Reel | ||||
Mfr: FES8GT-E3/45 TTI: FES8GT-E3/45 Vishay Semiconductors Availability: 1,050In Stock6,000 On Order Expected 05-Oct-26 Rectifiers 8.0 Amp 400 Volt | 1,050In Stock6,000 On Order Expected 05-Oct-26 | Through Hole | TO-220AC | 400 V | 8 A | Fast Recovery Rectifiers | Single | 1.3 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | g | Tube | ||||
Mfr: FEP16DT-E3/45 TTI: FEP16DT-E3/45 Vishay Semiconductors Availability: 8,150In StockRectifiers 16 Amp 200 Volt | 8,150In Stock | Through Hole | TO-220AB | 200 V | 16 A | Fast Recovery Rectifiers | Dual Common Cathode | 950 mV | 200 A | 10 uA | 35 ns | - 55 C | + 150 C | Tube | |||||
Mfr: VS-HFA08TB60-M3 TTI: VS-HFA08TB60-M3 Vishay Semiconductors Availability: 5,150In StockRectifiers 600V 8A TO-220 HexFred | 5,150In Stock | SMD/SMT | TO-220AC-2 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.4 V | 60 A | 300 nA | 18 ns | - 55 C | + 150 C | Tube | |||||
Mfr: MUR460-E3/54 TTI: MUR460-E3/54 Vishay Semiconductors Availability: 61,600In StockRectifiers 4.0 Amp 600 Volt | 61,600In Stock | Through Hole | DO-201AD-2 | 600 V | 4 A | Fast Recovery Rectifiers | Single | 1.25 V | 150 A | 10 uA | 50 ns | - 65 C | + 175 C | Reel | |||||
Mfr: ES3C-E3/57T TTI: ES3C-E3/57T Vishay Semiconductors Availability: 39,100In StockRectifiers 3.0 Amp 150V 20ns | 39,100In Stock | SMD/SMT | DO-214AB-2 | 150 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 100 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES3C-E3/9AT | ||||
5,000In Stock | Through Hole | SOD-64 | 1.5 kV | 3 A | Standard Recovery Rectifier | Single | 1.5 V | 50 A | 2 uA | 20 us | - 55 C | + 140 C | BY228TR | Reel | |||||
Mfr: MSE1PG-M3/89A TTI: MSE1PG-M3/89A Vishay Semiconductors Availability: 9,000In Stock45,000 On Order Expected 22-Oct-26 Rectifiers 1.0 Amp 400 Volt 20 Amp IFSM | 9,000In Stock45,000 On Order Expected 22-Oct-26 | SMD/SMT | DO-219AD-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSE1PG | Reel | ||||
Mfr: S2D-E3/52T TTI: S2D-E3/52T Vishay Semiconductors Availability: 60,000In Stock67,500 On Order Expected 17-Dec-26 Rectifiers 1.5 Amp 200 Volt | 60,000In Stock67,500 On Order Expected 17-Dec-26 | SMD/SMT | DO-214AA-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2D-E3/5BT | ||||
Mfr: MSE1PJHM3/89A TTI: MSE1PJHM3/89A Vishay Semiconductors Availability: 319,500In Stock13,500 On Order Expected 05-Nov-26 Rectifiers 1.0 Amp 600 Volt 20 Amp IFSM | 319,500In Stock13,500 On Order Expected 05-Nov-26 | SMD/SMT | DO-219AD-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSE1PJ | AEC-Q100 | Reel | |||
Mfr: 1N5619GP-E3/54 TTI: 1N5619GP-E3/54 Vishay Semiconductors Availability: 12,000In Stock8,000 On Order Expected 08-Jan-27 Rectifiers 1.0 Amp 600 Volt | 12,000In Stock8,000 On Order Expected 08-Jan-27 | Through Hole | DO-204AC(DO-15) | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 50 A | 500 nA | 250 ns | - 65 C | + 175 C | Reel | |||||
Mfr: CD214A-R12000R TTI: CD214A-R12000R Bourns Availability: 12,000In Stock48,000 On Order Expected 05-Apr-27 Rectifiers RECT 2KV 1A SM SCHOTTKY | 12,000In Stock48,000 On Order Expected 05-Apr-27 | SMD/SMT | 2 kV | 1 A | Rectifier Chip Diode | Single | 1.1 V | 30 A | 50 uA | - 65 C | + 175 C | CD214A-R | Reel | ||||||
Mfr: VS-1EQH02-M3/H TTI: VS-1EQH02-M3/H Vishay Semiconductors Availability: 9,000In StockRectifiers 200V 1A Fred Pt MicroSMP (DO-219AD) | 9,000In Stock | SMD/SMT | DO-219AD | 200 V | 1 A | Fast Recovery Rectifiers | Single | 970 mV | 30 A | 1 uA | 33 ns | - 55 C | + 175 C | VS-1EQH0x-M3 | Reel | ||||
Mfr: VS-15ETH03S-M3 TTI: VS-15ETH03S-M3 Vishay Semiconductors Availability: 5,700In StockRectifiers 300V 15A TO-263 Fred Pt | 5,700In Stock | SMD/SMT | TO-263AB-3 | 300 V | 15 A | Fast Recovery Rectifiers | Single | 1.05 V | 140 A | 50 nA | 40 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-15ETX06-M3 TTI: VS-15ETX06-M3 Vishay Semiconductors Availability: 7,750In StockRectifiers 600V 15A TO-220 Fred Pt | 7,750In Stock | Through Hole | TO-220AC-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 2.3 V | 170 A | 100 nA | 18 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-MUR1520-M3 TTI: VS-MUR1520-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 15A TO-220 Fred Pt | 0In Stock | Through Hole | TO-220AC-2 | 200 V | 15 A | Fast Recovery Rectifiers | Single | 1.05 V | 200 A | 10 uA | 22 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-MUR820-M3 TTI: VS-MUR820-M3 Vishay Semiconductors Availability: 11,600In StockRectifiers 200V 8A TO-220 Fred Pt | 11,600In Stock | Through Hole | TO-220AC-2 | 200 V | 8 A | Fast Recovery Rectifiers | Single | 975 mV | 100 A | 5 uA | 25 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-90EPS12L-M3 TTI: VS-90EPS12L-M3 Vishay Semiconductors Availability: 2,650In StockRectifiers Single Diode Alt VS-80EPS12-M3 | 2,650In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 90 A | Standard Recovery Rectifier | Single | 1.2 V | 1.1 kA | 100 uA | - 40 C | + 150 C | Tube | ||||||
Mfr: 1N5060GP-E3/54 TTI: 1N5060GP-E3/54 Vishay Semiconductors Availability: 4,000In StockRectifiers 1.0 Amp 400 Volt | 4,000In Stock | Through Hole | DO-204AC(DO-15) | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 50 A | 5 uA | 2 us | - 65 C | + 175 C | 1N5060GP | Reel |