• Rectifiers

Through Hole, SMD/SMT - Rectifiers

9,674 Results
9,674 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: VS-HFA30TA60C-M3
TTI: VS-HFA30TA60C-M3
Vishay Semiconductors
Availability:

950In Stock

8,000 On Order
Expected 06-Jan-27
Rectifiers 600V 30A TO-220 HexFred

950In Stock

8,000 On Order
Expected 06-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-220AB-3
600 V
30 A
Fast Recovery Rectifiers
Dual
1.5 V
150 A
1 uA
19 ns
- 55 C
+ 150 C
Tube
Datasheet
Mfr: P600D-E3/54
TTI: P600D-E3/54
Vishay Semiconductors
Availability:

2,400In Stock

1,600 On Order
Expected 15-Oct-26
Rectifiers 6.0 Amp 200 Volt 400 Amp IFSM

2,400In Stock

1,600 On Order
Expected 15-Oct-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
P600-2
200 V
22 A
Standard Recovery Rectifier
Single
1.3 V
400 A
5 uA
2.5 us
- 50 C
+ 150 C
P600x
Reel
P600D-E3/73
Datasheet
Mfr: P600G-E3/54
TTI: P600G-E3/54
Vishay Semiconductors
Availability:

78,400In Stock

Rectifiers 6.0 Amp 400 Volt 400 Amp IFSM

78,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
P600-2
400 V
22 A
Standard Recovery Rectifier
Single
1.3 V
400 A
5 uA
2.5 us
- 50 C
+ 150 C
P600x
Reel
P600G-E3/73
Datasheet
Mfr: RS1K-E3/61T
TTI: RS1K-E3/61T
Vishay Semiconductors
Availability:

318,600In Stock

Rectifiers 1.0 Amp 800V 250ns

318,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC
800 V
1 A
Fast Recovery Rectifiers
Single
1.3 V
30 A
5 uA
500 ns
- 55 C
+ 150 C
RS1K
Reel
RS1K-E3/5AT
Datasheet
Mfr: BYG10Y-E3/TR
TTI: BYG10Y-E3/TR
Vishay Semiconductors
Availability:

52,200In Stock

Rectifiers 1.5 Amp 1600 Volt

52,200In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC(SMA)
1.6 kV
1.5 A
Standard Recovery Rectifier
Single
1.15 V
30 A
1 uA
4 us
- 55 C
+ 150 C
BYG10
Reel
BYG10Y-E3/TR3
Datasheet
Mfr: VS-30CDU06HM3/I
TTI: VS-30CDU06HM3/I
Vishay Semiconductors
Availability:

6,000In Stock

Rectifiers Dual 2x15A 600V FRED Pt AEC-Q101

6,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263AC-3
600 V
30 A
Fast Recovery Rectifiers
Dual Common Cathode
900 mV
300 A
70 uA
55 ns
- 55 C
+ 175 C
FRED Pt
AEC-Q101
Reel
Datasheet
Mfr: VS-20ETS08S-M3
TTI: VS-20ETS08S-M3
Vishay Semiconductors
Availability:

17,400In Stock

Rectifiers New Input Diodes - D2PAK-e3

17,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
D2PAK
800 V
20 A
Standard Recovery Rectifier
Single
1.1 V
300 A
100 uA
- 40 C
+ 150 C
Tube
Datasheet
Mfr: VS-HFA15TB60-M3
TTI: VS-HFA15TB60-M3
Vishay Semiconductors
Availability:

1,000In Stock

8,000 On Order
Expected 09-Nov-26
Rectifiers 600V 15A TO-220 HexFred

1,000In Stock

8,000 On Order
Expected 09-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
TO-220AC-2
600 V
15 A
Fast Recovery Rectifiers
Single
1.3 V
150 A
1 uA
23 ns
- 55 C
+ 150 C
Tube
Datasheet
Mfr: GL34G-E3/98
TTI: GL34G-E3/98
Vishay Semiconductors
Availability:

17,500In Stock

Rectifiers 400 Volt 0.5 Amp 10 Amp IFSM

17,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-213AA
400 V
500 mA
Standard Recovery Rectifier
Single
1.2 V
10 A
5 uA
1.5 us
- 65 C
+ 175 C
Reel
GL34G-E3/83
Datasheet
Mfr: RS3K-E3/57T
TTI: RS3K-E3/57T
Vishay Semiconductors
Availability:

0In Stock

Rectifiers 3.0 Amp 800V 500ns

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AB-2
800 V
3 A
Standard Recovery Rectifier
Single
1.3 V
100 A
10 uA
500 ns
- 55 C
+ 150 C
Reel
RS3K-E3/9AT
Datasheet
Mfr: MURS140-E3/5BT
TTI: MURS140-E3/5BT
Vishay Semiconductors
Availability:

121,600In Stock

Rectifiers 1.0 Amp 400 Volt

121,600In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AA-2
400 V
1 A
Fast Recovery Rectifiers
Single
1.25 V
35 A
5 uA
75 ns
- 65 C
+ 175 C
MURS140
Reel
Datasheet
Mfr: VS-MUR1620CT-M3
TTI: VS-MUR1620CT-M3
Vishay Semiconductors
Availability:

3,900In Stock

Rectifiers 200V 16A TO-220 Fred Pt

3,900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-220AB-3
200 V
16 A
Fast Recovery Rectifiers
Dual
975 mV
100 A
5 uA
20 ns
- 65 C
+ 175 C
FRED Pt
Tube
Datasheet
Mfr: 1N5401-E3/54
TTI: 1N5401-E3/54
Vishay Semiconductors
Availability:

51,800In Stock

Rectifiers 3.0 Amp 100 Volt

51,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
DO-201AD
100 V
3 A
Standard Recovery Rectifier
Single
1.2 V
200 A
5 uA
- 50 C
+ 150 C
1N5401
Reel
1N5401-E3/73
Datasheet
Mfr: GL41J-E3/96
TTI: GL41J-E3/96
Vishay Semiconductors
Availability:

24,000In Stock

Rectifiers 1 Amp 600 Volt 30 Amp IFSM

24,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-213AB-2
600 V
1 A
Standard Recovery Rectifier
Single
1.1 V
30 A
10 uA
- 65 C
+ 175 C
GL41x
Reel
Datasheet
Mfr: S2A-E3/52T
TTI: S2A-E3/52T
Vishay Semiconductors
Availability:

20,250In Stock

Rectifiers Glass Passivated 1.5A, 50V, DO-214AA-2

20,250In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AA-2
50 V
1.5 A
Standard Recovery Rectifier
Single
1.15 V
50 A
1 uA
2 us
- 55 C
+ 150 C
Reel
S2A-E3/5BT
Datasheet
Mfr: GF1D-E3/67A
TTI: GF1D-E3/67A
Vishay Semiconductors
Availability:

82,500In Stock

Rectifiers 1.0 Amp 200 Volt

82,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214BA
200 V
1 A
Standard Recovery Rectifier
Single
1.1 V
30 A
5 uA
2 us
- 65 C
+ 175 C
Reel
Datasheet
Mfr: RF071MM2STR
TTI: RF071MM2STR
ROHM Semiconductor
Availability:

45,000In Stock

Rectifiers Diode Switching 200V 0.7A 2-Pin

45,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOD-123-2
200 V
1 A
Super Fast Recovery Diode
Single
850 mV
15 A
10 uA
25 ns
+ 150 C
RF071MM2S
Reel
RF071MM2S
Datasheet
Mfr: AU1PM-M3/84A
TTI: AU1PM-M3/84A
Vishay Semiconductors
Availability:

18,000In Stock

Rectifiers 1A 1000V Ultrafast

18,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-220AA-2
1 kV
1 A
Ultra Fast Recovery Rectifiers
Single
1.85 V
25 A
1 uA
75 ns
- 55 C
+ 175 C
AU1P
Reel
Datasheet
Mfr: FES8GT-E3/45
TTI: FES8GT-E3/45
Vishay Semiconductors
Availability:

1,050In Stock

6,000 On Order
Expected 05-Oct-26
Rectifiers 8.0 Amp 400 Volt

1,050In Stock

6,000 On Order
Expected 05-Oct-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-220AC
400 V
8 A
Fast Recovery Rectifiers
Single
1.3 V
125 A
10 uA
50 ns
- 55 C
+ 150 C
g
Tube
Datasheet
Mfr: FEP16DT-E3/45
TTI: FEP16DT-E3/45
Vishay Semiconductors
Availability:

8,150In Stock

Rectifiers 16 Amp 200 Volt

8,150In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-220AB
200 V
16 A
Fast Recovery Rectifiers
Dual Common Cathode
950 mV
200 A
10 uA
35 ns
- 55 C
+ 150 C
Tube
Datasheet
Mfr: VS-HFA08TB60-M3
TTI: VS-HFA08TB60-M3
Vishay Semiconductors
Availability:

5,150In Stock

Rectifiers 600V 8A TO-220 HexFred

5,150In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
TO-220AC-2
600 V
8 A
Fast Recovery Rectifiers
Single
1.4 V
60 A
300 nA
18 ns
- 55 C
+ 150 C
Tube
Datasheet
Mfr: MUR460-E3/54
TTI: MUR460-E3/54
Vishay Semiconductors
Availability:

61,600In Stock

Rectifiers 4.0 Amp 600 Volt

61,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
DO-201AD-2
600 V
4 A
Fast Recovery Rectifiers
Single
1.25 V
150 A
10 uA
50 ns
- 65 C
+ 175 C
Reel
Datasheet
Mfr: ES3C-E3/57T
TTI: ES3C-E3/57T
Vishay Semiconductors
Availability:

39,100In Stock

Rectifiers 3.0 Amp 150V 20ns

39,100In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AB-2
150 V
3 A
Fast Recovery Rectifiers
Single
900 mV
100 A
10 uA
20 ns
- 55 C
+ 150 C
Reel
ES3C-E3/9AT
Datasheet
Mfr: BY228TR
TTI: BY228TR
Vishay Semiconductors
Availability:

5,000In Stock

Rectifiers 3.0 Amp 1500 Volt 50 Amp IFSM

5,000In Stock

Please adjust quantity to Min / Mult value
Through Hole
SOD-64
1.5 kV
3 A
Standard Recovery Rectifier
Single
1.5 V
50 A
2 uA
20 us
- 55 C
+ 140 C
BY228TR
Reel
Datasheet
Mfr: 1N4006-E3/54
TTI: 1N4006-E3/54
Vishay Semiconductors
Availability:

11,000In Stock

22,000 On Order
Expected 18-Nov-26
Rectifiers Vr/800V Io/1A

11,000In Stock

22,000 On Order
Expected 18-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
DO-41-2
800 V
1 A
Standard Recovery Rectifier
Single
1.1 V
45 A
5 uA
- 50 C
+ 150 C
DO-41
Reel
1N4006-E3/73
  • ...
  • 4
  • 5
  • 6