Through Hole, SMD/SMT - Rectifiers
9,674 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | DO-214AB-2 | 800 V | 8 A | Standard Recovery Rectifier | Single | 960 mV | 200 A | 10 uA | 4 us | - 55 C | + 150 C | Reel | ||||||
Mfr: VS-5ECH06-M3/9AT TTI: VS-5ECH06-M3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 5 Amp 600 Volts Hyperfast - Low QRR | 0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 5 A | Fast Recovery Rectifiers | Single | 1.95 V | 90 A | 3 uA | 23 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: AR1PK-M3/84A TTI: AR1PK-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 1A 800V Avalanche RecoverySMPRectifier | 0In Stock | SMD/SMT | SMP (DO-220AA) | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.6 V | 25 A | 1 uA | 140 ns | - 55 C | + 175 C | AR1P | Reel | ||||
Mfr: VS-1EFH01HM3/I TTI: VS-1EFH01HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 1A 100V Hyprfst Rcfr AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 870 mV | 35 A | 2 uA | 25 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-10CSH02HM3/86A TTI: VS-10CSH02HM3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x5A 200V AEC-Q101 | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 920 mV | 130 A | 6 uA | 25 ns | - 65 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: GL41K-E3/96 TTI: GL41K-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 800 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: VS-90EPF06L-M3 TTI: VS-90EPF06L-M3 Vishay Semiconductors Availability: 0In StockRectifiers Single Diode Alt VS-80EPF06-M3 | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 90 A | Fast Recovery Rectifiers | Single | 1.12 V | 1 kA | 70 ns | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-C4PH3006L-N3 TTI: VS-C4PH3006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 2x15A FRED Pt TO-247 LL 3L | 0In Stock | Through Hole | TO-247-3 | 600 V | 30 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.6 V | 200 A | 15 uA | 50 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: RFN1L7SDDTE25 TTI: RFN1L7SDDTE25 ROHM Semiconductor Availability: 0In StockRectifiers RECT 700V 800MA SPR FST REC | 0In Stock | SMD/SMT | SOD-106-2 | 700 V | 800 mA | Super Fast Recovery Diode | Single | 1.5 V | 15 A | 1 uA | 80 ns | + 150 C | AEC-Q101 | Reel | RFN1L7SDD | ||||
Mfr: DMA50P1600HB TTI: DMA50P1600HB IXYS Availability: 0In StockRectifiers RECT 1.6KV 50A RDL STD RCOVR | 0In Stock | Through Hole | TO-247-3 | 1.6 kV | 50 A | Standard Recovery Rectifier | Phase Leg | 1.61 V | 700 A | 40 uA | 10 ms | - 55 C | + 150 C | Tube | |||||
Mfr: VS-65EPS16LHM3 TTI: VS-65EPS16LHM3 Vishay Semiconductors Availability: 0In StockRectifiers 65A If; 1600V Vr TO-247AD 2L | 0In Stock | Through Hole | TO-247AD-2 | 1.6 kV | 65 A | Standard Recovery Rectifier | Single | 1.17 V | 950 A | 100 uA | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-6ESH02-M3/86A TTI: VS-6ESH02-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 6A 200V | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 6 A | Fast Recovery Rectifiers | Single | 870 mV | 150 A | 3 uA | 28 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-60APU06HN3 TTI: VS-60APU06HN3 Vishay Semiconductors Availability: 0In StockRectifiers 60 Amp 600 Volt | 0In Stock | Through Hole | TO-247AC | 600 V | 60 A | Fast Recovery Rectifiers | Single Cathode Dual Anode | 1.11 V | 600 A | 50 uA | 81 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: SBYV28-100-E3/54 TTI: SBYV28-100-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 3.5A 20ns 90 Amp IFSM | 0In Stock | Through Hole | DO-201AD | 100 V | 3.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 90 A | 5 uA | 20 ns | - 55 C | + 150 C | Reel | |||||
Mfr: VS-AZH3106FP-M3 TTI: VS-AZH3106FP-M3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V | 0In Stock | Through Hole | TO-3PF-3 | 600 V | 30 A | Hyper Fast Recovery Rectifier | Single Anode Common Cathode | 1.7 V | 280 A | 20 nA | 90 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-6EWL06FNTR-M3 TTI: VS-6EWL06FNTR-M3 Vishay Semiconductors Availability: 0In StockRectifiers Ultrafast 6A 600V 59ns | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 870 mV | 80 A | 5 uA | 154 ns | - 65 C | + 175 C | Reel | |||||
Mfr: UF4004-M3/54 TTI: UF4004-M3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1A,400V,50NS,UF RECT | 0In Stock | Through Hole | DO-204AL | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | UF4004 | Reel | ||||
Mfr: UF4005-M3/54 TTI: UF4005-M3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1A,600V,75NS,UF RECT | 0In Stock | Through Hole | DO-41 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | UF4005 | Reel | ||||
Mfr: AR1FGHM3/H TTI: AR1FGHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 400V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 1 uA | 140 ns | - 55 C | + 175 C | AR1F | Reel | ||||
Mfr: AR1FG-M3/H TTI: AR1FG-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 400V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 1 uA | 140 ns | - 55 C | + 175 C | AR1F | Reel | ||||
Mfr: VS-E5PW6006LHN3 TTI: VS-E5PW6006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 60A RDL HYPER FST | 0In Stock | Through Hole | TO-247AD-3 | 600 V | 60 A | Fast Recovery Rectifiers | Common Cathode | 2.1 V | 450 A | 25 uA | 42 ns | - 55 C | + 175 C | Tube | |||||
Mfr: RFN10RSM2STFTL1 TTI: RFN10RSM2STFTL1 ROHM Semiconductor Availability: 0In StockRectifiers 200V 10A 15ns, TO-277A, Ultra Fast Recovery Diode for Automotive | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 10 A | Ultra Fast Recovery Diode | Single | 960 mV | 130 A | 1 uA | 25 ns | + 175 C | Reel | ||||||
Mfr: RFN6RSM2STL1 TTI: RFN6RSM2STL1 ROHM Semiconductor Availability: 0In StockRectifiers 200V 6A 14ns, TO-277A, Ultra Fast Recovery Diode | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 6 A | Ultra Fast Recovery Diode | Single | 930 mV | 80 A | 1 uA | 38 ns | + 175 C | Reel | ||||||
Mfr: SE8D20DHM3/H TTI: SE8D20DHM3/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 2A SM STD RCOVR | 0In Stock | SMD/SMT | DO-221AD | 200 V | 2 A | Standard Recovery Rectifier | Single | 1.1 V | 35 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE8D20D | Reel | ||||
Mfr: VS-E5TH3012S2L-M3 TTI: VS-E5TH3012S2L-M3 Vishay Semiconductors Availability: 0In StockRectifiers 30A, 1200V, "H" Series GEN 5 Fred PT | 0In Stock | SMD/SMT | D2PAK 2L | 1.2 kV | 30 A | Ultra Fast Recovery Rectifiers | Single | 1.7 V | 240 A | 50 uA | - 55 C | + 175 C | Reel |