Through Hole, SMD/SMT - Rectifiers
9,674 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RS2A-E3/5BT TTI: RS2A-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 50 Volt 1.5A 150ns 50 Amp IFSM | 0In Stock | SMD/SMT | DO-214AA-2 | 50 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | RS2A-E3/52T | |||
Mfr: RS2D-E3/5BT TTI: RS2D-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.5A 150ns 50 Amp IFSM | 0In Stock | SMD/SMT | SMB | 200 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | RS2D-E3/52T | |||
Mfr: UF5407-E3/54 TTI: UF5407-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers Vr/800V Io/3A | 0In Stock | Through Hole | DO-201AD | 800 V | 3 A | Fast Recovery Rectifiers | Single | 1.7 V | 150 A | 10 uA | 75 ns | - 55 C | + 155 C | Reel | UF5407-E3/73 | ||||
Mfr: UG4A-E3/54 TTI: UG4A-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 50 Volt 4.0A 20ns 150 Amp IFSM | 0In Stock | Through Hole | DO-201AD | 50 V | 4 A | Fast Recovery Rectifiers | Single | 950 mV | 150 A | 5 uA | 30 ns | - 55 C | + 150 C | Reel | |||||
Mfr: VS-4ESH01-M3/86A TTI: VS-4ESH01-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 4A 100V | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 4 A | Fast Recovery Rectifiers | Single | 860 mV | 130 A | 1 uA | 27 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-16EDH02-M3/I TTI: VS-16EDH02-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Single 16A 200V FRED Pt | 0In Stock | SMD/SMT | TO-263AC-3 | 200 V | 16 A | Fast Recovery Rectifiers | Single | 750 mV | 250 A | 20 uA | 32 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-20CDH02-M3/I TTI: VS-20CDH02-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Dual 2x10A 200V FRED Pt | 0In Stock | SMD/SMT | TO-263AC-3 | 200 V | 20 A | Fast Recovery Rectifiers | Dual Common Cathode | 770 mV | 210 A | 10 uA | 25 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-2EFH01HM3/I TTI: VS-2EFH01HM3/I Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rect 2A 100V AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 750 mV | 50 A | 500 nA | 25 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: MSX1PDHM3/89A TTI: MSX1PDHM3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 200V Micro SMP, ESD PROTECTION | 0In Stock | SMD/SMT | DO-219AD-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 900 mV | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSX1P | AEC-Q101 | Reel | |||
Mfr: MSX1PD-M3/89A TTI: MSX1PD-M3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 200V Micro SMP, ESD PROTECTION | 0In Stock | SMD/SMT | DO-219AD-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 900 mV | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSX1P | Reel | ||||
Mfr: S1AFJ-M3/6A TTI: S1AFJ-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 1A, 600V, SLIM SMA, STD GPP, SM RECT | 0In Stock | SMD/SMT | DO-221AC-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 850 mV | 35 A | 5 uA | 1.47 us | - 55 C | + 150 C | S1AFx | Reel | ||||
Mfr: VS-1EMH01HM3/5AT TTI: VS-1EMH01HM3/5AT Vishay Semiconductors Availability: 0In StockRectifiers fred 100V 1A - SMA | 0In Stock | SMD/SMT | 100 V | 1 A | Fast Recovery Rectifiers | Single | 820 mV | 50 A | 2 uA | 25 ns | - 55 C | + 175 C | AEC-Q101 | Reel | |||||
Mfr: ES07B-M-08 TTI: ES07B-M-08 Vishay Semiconductors Availability: 0In StockRectifiers SWITCHING DIODE GENPURP SMF DO219e3M | 0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 980 mV | 30 A | 10 uA | 25 ns | - 55 C | + 150 C | ES07-M | Reel | ||||
Mfr: ES07D-M-08 TTI: ES07D-M-08 Vishay Semiconductors Availability: 0In StockRectifiers SWITCHING DIODE GENPURP SMF DO219e3M | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 980 mV | 30 A | 10 uA | 25 ns | - 55 C | + 150 C | ES07-M | Reel | ||||
Mfr: SE70PD-M3/86A TTI: SE70PD-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 7A, 200V, ESD PROTECTION, SM | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 7 A | Standard Recovery Rectifier | Single | 870 mV | 120 A | 10 uA | 2.6 us | - 55 C | + 175 C | SE70PD | Reel | ||||
Mfr: 1N5408GP-E3/54 TTI: 1N5408GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 3A,1000V, STD SUPERECT | 0In Stock | Through Hole | 1 kV | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 125 A | 5 uA | 5 us | - 65 C | + 175 C | Reel | ||||||
Mfr: MURS240-M3/52T TTI: MURS240-M3/52T Vishay Semiconductors Availability: 0In StockRectifiers 2A,400V,50NS,UF RECT,SMD | 0In Stock | SMD/SMT | SMB | 400 V | 2 A | Fast Recovery Rectifiers | Single | 1.45 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS240-M3 | Reel | ||||
Mfr: VS-60EPF04-M3 TTI: VS-60EPF04-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - TO-247-e3 | 0In Stock | Through Hole | TO-247AC | 400 V | 60 A | Fast Recovery Rectifiers | Single | 1.1 V | 830 A | 100 uA | 180 ns | - 40 C | + 150 C | Tube | |||||
Mfr: VS-20ETF12-M3 TTI: VS-20ETF12-M3 Vishay Semiconductors Availability: 0In StockRectifiers 20A 1200V Single Die | 0In Stock | Through Hole | 2L TO-220AC | 1.2 kV | 20 A | Fast Recovery Rectifiers | Single | 1.31 V | 270 A | 6 mA | 400 ns | - 40 C | + 150 C | Tube | |||||
Mfr: VS-30APF10-M3 TTI: VS-30APF10-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - TO-247-e3 | 0In Stock | Through Hole | TO-247AC | 1 kV | 30 A | Fast Recovery Rectifiers | Single | 1.41 V | 350 A | 100 uA | 450 ns | - 40 C | + 150 C | Tube | |||||
Mfr: VS-5EWL06FNTR-M3 TTI: VS-5EWL06FNTR-M3 Vishay Semiconductors Availability: 0In StockRectifiers Ultrafast 5A 600V 59ns | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 5 A | Fast Recovery Rectifiers | Single | 850 mV | 80 A | 5 uA | 145 ns | - 65 C | + 175 C | Reel | |||||
Mfr: SE07PD-M3/84A TTI: SE07PD-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 200volt 0.7amp | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 700 mA | Standard Recovery Rectifier | Single | 865 mV | 20 A | 5 uA | - 55 C | + 175 C | SE07PD | Reel | |||||
Mfr: SE07PJ-M3/84A TTI: SE07PJ-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 600volt 0.7amp | 0In Stock | SMD/SMT | DO-220AA-2 | 600 V | 700 mA | Standard Recovery Rectifier | Single | 865 mV | 20 A | 5 uA | - 55 C | + 175 C | SE07PJ | Reel | |||||
Mfr: VS-10CWH02FN-M3 TTI: VS-10CWH02FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - D-PAK-e3 | 0In Stock | SMD/SMT | TO-252-3 | 200 V | 10 A | Fast Recovery Rectifiers | Common Cathode | 900 mV, 900 mV | 80 A | 4 uA, 4 uA | 21 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
0In Stock | SMD/SMT | SMP (DO-220AA) | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.6 V | 25 A | 1 uA | 120 ns | - 55 C | + 175 C | AR1P | Reel |