Through Hole, SMD/SMT - Rectifiers
9,674 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AU3PK-M3/86A TTI: AU3PK-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 3A 800V Ultrafast | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 800 V | 3 A | Fast Recovery Rectifiers | Single Cathode Dual Anode | 2.27 V | 45 A | 400 nA | 58 ns | - 55 C | + 175 C | AU3P | Reel | ||||
0In Stock | SMD/SMT | SMP (DO-220AA) | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 1 uA | 140 ns | - 55 C | + 175 C | AR1P | Reel | |||||
0In Stock | SMD/SMT | TO-277A-3 | 600 V | 4 A | Fast Recovery Rectifiers | Single Cathode Dual Anode | 1.24 V | 65 A | 600 nA | 110 ns | - 55 C | + 175 C | AR4P | Reel | |||||
0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 300 nA | 1.5 us | - 55 C | + 175 C | AS1P | Reel | |||||
Mfr: VS-8EWL06FN-M3 TTI: VS-8EWL06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 8A 600V 60ns Hyperfast | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2 V | 90 A | 50 uA | 18 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-ETH1506FP-M3 TTI: VS-ETH1506FP-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V Hyperfast 29ns | 0In Stock | Through Hole | TO-220FP-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.8 V | 160 A | 10 nA | 21 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-ETH1506-M3 TTI: VS-ETH1506-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V Hyperfast 29ns | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.8 V | 160 A | 10 nA | 21 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-ETH3006-M3 TTI: VS-ETH3006-M3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V Hyperfast 26ns | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 2 V | 180 A | 20 nA | 27 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
0In Stock | Through Hole | TO-220-3 | 600 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.42 V | 50 A | 250 uA | 30 ns | - 55 C | + 175 C | DSEC16 | Tube | |||||
0In Stock | Through Hole | TO-247 | 1.2 kV | 48 A | Standard Recovery Rectifier | Single | 1.18 V | 475 A | 20 uA | - 40 C | + 150 C | DSI45-12 | Tube | ||||||
Mfr: VS-ETH3007-M3 TTI: VS-ETH3007-M3 Vishay Semiconductors Availability: 0In StockRectifiers 650V 30A TO-220 Fred Pt | 0In Stock | Through Hole | TO-220AC-2 | 650 V | 30 A | Fast Recovery Rectifiers | Single | 1.8 V | 210 A | 20 nA | 33 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-HFA04TB60S-M3 TTI: VS-HFA04TB60S-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 4A TO-263 HexFred | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 4 A | Fast Recovery Rectifiers | Single | 1.5 V | 25 A | 170 nA | 17 ns | - 55 C | + 150 C | Tube | |||||
Mfr: VS-HFA06TB120-M3 TTI: VS-HFA06TB120-M3 Vishay Semiconductors Availability: 0In StockRectifiers 1200V 6A TO-220 HexFred | 0In Stock | SMD/SMT | TO-220AC-2 | 1.2 kV | 6 A | Fast Recovery Rectifiers | Single | 2.3 V | 80 A | 20 uA | 14 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-MUR2020CT-M3 TTI: VS-MUR2020CT-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 20A TO-220 Fred Pt | 0In Stock | Through Hole | TO-220AB-3 | 200 V | 20 A | Fast Recovery Rectifiers | Dual | 1.15 V | 100 A | 15 uA | 19 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-10ETF12SLHM3 TTI: VS-10ETF12SLHM3 Vishay Semiconductors Availability: 0In StockRectifiers 10A If; 1200V Vr TO-263AB (D2PAK) | 0In Stock | SMD/SMT | TO-263AB-3 | 1.2 kV | 10 A | Fast Recovery Rectifiers | Single | 1.33 V | 155 A | 80 ns | - 40 C | + 150 C | Reel | ||||||
Mfr: VS-15ETH06STRL-M3 TTI: VS-15ETH06STRL-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A IF TO-220AC 120A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.8 V | 120 A | 200 nA | 29 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-MURB820TRL-M3 TTI: VS-MURB820TRL-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 8A IF (TO-263AB) 100A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 8 A | Fast Recovery Rectifiers | Single | 975 mV | 100 A | 5 uA | 20 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1PD | AEC-Q100 | Reel | ||||
Mfr: ESH2PBHM3/84A TTI: ESH2PBHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 100volts 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 750 mV | 2 A | 200 nA | 25 ns | - 55 C | + 175 C | AEC-Q100 | Reel | ||||
Mfr: S1PBHM3/84A TTI: S1PBHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 100volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | AEC-Q100 | Reel | |||
Mfr: S1PG-M3/84A TTI: S1PG-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 400volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | Reel | S1PG-M3/85A | |||
Mfr: S1PK-M3/84A TTI: S1PK-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 800volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | Reel | ||||
Mfr: FES8HT-E3/45 TTI: FES8HT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 8.0 Amp 500 Volt | 0In Stock | Through Hole | TO-220-2 | 500 V | 8 A | Fast Recovery Rectifiers | Single | 1.5 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | g | Tube | ||||
0In Stock | SMD/SMT | SMC | 50 V | 3 A | Fast Recovery Rectifiers | Single | 1.3 V | 100 A | 10 uA | 150 ns | - 55 C | + 150 C | Reel | RS3A-E3/9AT | |||||
Mfr: SA2B-E3/61T TTI: SA2B-E3/61T Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 2.0 Amp 55 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 100 V | 2 A | Standard Recovery Rectifier | Single | 854 mV | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2B-E3/5AT |