Through Hole, SMD/SMT - Rectifiers
9,674 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD1408-FU1200 TTI: CD1408-FU1200 Bourns Availability: 0In StockRectifiers RECTIFIER DIODE SMD 200VOLT | 0In Stock | SMD/SMT | SOD-87 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 930 mV | 30 A | 2 uA | 35 ns | - 65 C | + 175 C | Reel | |||||
Mfr: RGP02-17E-E3/54 TTI: RGP02-17E-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1700 Volt 0.5A 300ns 20 Amp IFSM | 0In Stock | Through Hole | DO-204AL | 1.7 kV | 500 mA | Fast Recovery Rectifiers | Single | 1.8 V | 20 A | 5 uA | 300 ns | - 65 C | + 175 C | Reel | |||||
Mfr: RFN2LB6STBR1 TTI: RFN2LB6STBR1 ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V 2A SM SUPER FST | 0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 2 A | Super Fast Recovery | Single | 1.3 V | 35 A | 1 uA | 16 ns | + 150 C | Reel | ||||||
Mfr: SE15PG-M3/84A TTI: SE15PG-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.5 Amp ESD Capability | 0In Stock | SMD/SMT | DO-220AA-2 | 400 V | 1.5 A | Standard Recovery Rectifier | Single | 968 mV | 30 A | 5.4 uA | 900 ns | - 55 C | + 175 C | SE15P | Reel | ||||
0In Stock | Through Hole | ECO-PAC 2-12 | 1.2 kV | 91 A | Fast Recovery Rectifiers | Dual Parallel | 1.87 V | 900 A | 3 mA | 40 ns | - 40 C | + 150 C | DSEI2X101-12 | Box | |||||
Mfr: MURS240-E3/52T TTI: MURS240-E3/52T Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 2.0A 50ns 35 Amp IFSM | 0In Stock | SMD/SMT | DO-214AA-2 | 400 V | 2 A | Fast Recovery Rectifiers | Single | 1.45 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS240 | Reel | ||||
Mfr: MSE1PDHM3/89A TTI: MSE1PDHM3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 200 Volt 20 Amp IFSM | 0In Stock | SMD/SMT | DO-219AD-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSE1PD | AEC-Q100 | Reel | |||
0In Stock | Through Hole | TO-220-2 | 1.6 kV | 30 A | Standard Recovery Rectifier | Single | 1.45 V | 300 A | 1 mA | - 40 C | + 150 C | DSI30-16 | Tube | ||||||
Mfr: SE60N3DHM3/I TTI: SE60N3DHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 6A, 200V, STD , SM RECT,DFN33A AEC-Q101 | 0In Stock | SMD/SMT | DFN-33A-5 | 200 V | Standard Recovery Rectifier | Single | 980 mV | 80 A | 18 uA | - 55 C | + 175 C | SE60N3D, SE60N3G, SE60N3J | Reel | ||||||
Mfr: SE60N3J-M3/I TTI: SE60N3J-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 6A, 600V, STD , SM RECT,DFN33A | 0In Stock | SMD/SMT | DFN-33A-5 | 600 V | 6 A | Standard Recovery Rectifier | Single | 980 mV | 80 A | 18 uA | - 55 C | + 175 C | SE60N3D, SE60N3G, SE60N3J | Reel | |||||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 4 A | Standard Recovery Rectifier | Single Cathode Dual Anode | 1.044 V | 100 A | 350 nA | 1.8 us | - 55 C | + 175 C | AS4P | Reel | |||||
Mfr: AU1PD-M3/84A TTI: AU1PD-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 1A 200V Ultrafast | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.5 V | 30 A | 1 uA | 75 ns | - 55 C | + 175 C | AU1P | Reel | ||||
Mfr: VS-15EWL06FN-M3 TTI: VS-15EWL06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V 22ns Hyperfast | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 990 mV | 180 A | 10 uA | 60 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-ETX0806-M3 TTI: VS-ETX0806-M3 Vishay Semiconductors Availability: 0In StockRectifiers 8A 600V Hyperfast 17ns | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2.5 V | 80 A | 20 nA | 14 ns | - 50 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-ETX1506FP-M3 TTI: VS-ETX1506FP-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V Hyperfast 20ns | 0In Stock | Through Hole | TO-220FP-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 2.5 V | 120 A | 20 nA | 18 ns | - 65 C | + 175 C | FRED Pt | Tube | 15STH06FP | |||
Mfr: SE20AFG-M3/6A TTI: SE20AFG-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 2 Amp 400 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 400 V | 2 A | Standard Recovery Rectifier | Single | 860 mV | 35 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE20AF | Reel | SE20AFGHM3/6A SE20AFGHM3/6B | |||
Mfr: SE30AFJ-M3/6A TTI: SE30AFJ-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 3 Amp 600 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 600 V | 3 A | Standard Recovery Rectifier | Single | 860 mV | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE30AF | Reel | SE30AFJHM3/6A SE30AFJHM3/6B | |||
Mfr: VS-10CSH01-M3/86A TTI: VS-10CSH01-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x5A 100V | 0In Stock | SMD/SMT | TO-277A-3 | 100 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 920 mV | 130 A | 4 uA | 25 ns | - 65 C | + 175 C | Reel | |||||
Mfr: 1N3612GP-E3/54 TTI: 1N3612GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.0 Amp | 0In Stock | Through Hole | DO-204AL | 400 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 30 A | 1 uA | 2 us | - 65 C | + 175 C | DO-41 | Reel | ||||
Mfr: ES1C-E3/5AT TTI: ES1C-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 150 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC | 150 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1C | Reel | ES1C-E3/61T | |||
Mfr: BYG22B-E3/TR3 TTI: BYG22B-E3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 2.0 Amp 100 Volt | 0In Stock | SMD/SMT | SMA | 100 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | Reel | BYG22B-E3/TR | |||
Mfr: BY254P-E3/54 TTI: BY254P-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 800 Volt | 0In Stock | Through Hole | DO-201AD | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 150 A | 5 uA | 3 us | - 55 C | + 150 C | Reel | |||||
Mfr: FESF8DT-E3/45 TTI: FESF8DT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 8.0A 35ns Single | 0In Stock | Through Hole | ITO-220AC | 200 V | 8 A | Fast Recovery Rectifiers | Single | 950 mV | 125 A | 10 uA | 35 ns | - 55 C | + 150 C | Tube | |||||
Mfr: GP02-35-E3/54 TTI: GP02-35-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 3500 Volt 0.25 Amp 15 Amp IFSM | 0In Stock | Through Hole | DO-204AL-2 | 3.5 kV | 250 mA | Standard Recovery Rectifier | Single | 3 V | 15 A | 5 uA | 2 us | - 65 C | + 175 C | Reel | |||||
Mfr: GP30M-E3/54 TTI: GP30M-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 1000 Volt 125 Amp IFSM | 0In Stock | Through Hole | DO-201AD-2 | 1 kV | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 125 A | 5 uA | 5 us | - 65 C | + 175 C | Reel | GP30M-E3/73 |