Through Hole, SMD/SMT - Rectifiers
9,674 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1N4002GPE-E3/54 TTI: 1N4002GPE-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers Vr/100V Io/1A Glass Passivated | 0In Stock | Through Hole | DO-41 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Reel | ||||
Mfr: BYG22A-E3/TR3 TTI: BYG22A-E3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 2.0 Amp 50 Volt | 0In Stock | SMD/SMT | DO-214AC(SMA) | 50 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | Reel | BYG22A-E3/TR | |||
Mfr: BYQ28E-200-E3/45 TTI: BYQ28E-200-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 10 Amp 200 Volt | 0In Stock | Through Hole | TO-220AB | 200 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.25 V | 55 A | 10 uA | 25 ns | - 40 C | + 150 C | Tube | |||||
Mfr: GPP20M-E3/54 TTI: GPP20M-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 2.0 Amp 70 Amp IFSM | 0In Stock | Through Hole | DO-204AC-2 | 1 kV | 2 A | Standard Recovery Rectifier | Single | 1.1 V | 70 A | 5 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: NS8KT-E3/45 TTI: NS8KT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 8.0 Amp 125 Amp IFSM | 0In Stock | Through Hole | TO-220AC-2 | 800 V | 8 A | Standard Recovery Rectifier | Single Anode Dual Cathode | 1.1 V | 125 A | 10 uA | - 55 C | + 150 C | Tube | ||||||
Mfr: SA2B-E3/5AT TTI: SA2B-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 2.0 Amp 55 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 100 V | 2 A | Standard Recovery Rectifier | Single | 854 mV | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2B-E3/61T | |||
0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | RS2J-E3/52T | ||||
Mfr: P300D-E3/54 TTI: P300D-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 3.0 Amp 200 Amp IFSM | 0In Stock | Through Hole | DO-201AD-2 | 200 V | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 200 A | 5 uA | 2 us | - 50 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | DO-214AC-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1D-E3/61T | ||||
Mfr: RGP15G-E3/54 TTI: RGP15G-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 400 Volt | 0In Stock | Through Hole | DO-204AC-2 | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 65 C | + 175 C | Reel | RGP15G-E3/73 | ||||
Mfr: UF5403-E3/54 TTI: UF5403-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers Vr/300V Io/3A | 0In Stock | Through Hole | DO-201AD | 300 V | 3 A | Fast Recovery Rectifiers | Single | 1 V | 150 A | 10 uA | 50 ns | - 55 C | + 155 C | Reel | |||||
Mfr: US1M-M3/61T TTI: US1M-M3/61T Vishay Semiconductors Availability: 0In StockRectifiers 1A,1000V,75NS,UF RECT,SMD | 0In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1M | Reel | ||||
Mfr: VS-60CPU04-N3 TTI: VS-60CPU04-N3 Vishay Semiconductors Availability: 0In StockRectifiers 2x30A 400V Ultrafast 37ns FRED Pt | 0In Stock | SMD/SMT | TO-247AC | 400 V | 60 A | Fast Recovery Rectifiers | Dual | 920 mV | 300 A | 100 uA | 37 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
0In Stock | Through Hole | TO-220FP-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 2.3 V | 170 A | 100 nA | 18 ns | - 65 C | + 175 C | FRED Pt | Tube | |||||
Mfr: MUR420-M3/54 TTI: MUR420-M3/54 Vishay Semiconductors Availability: 0In StockRectifiers 4A,200V,25NS,UF RECT | 0In Stock | Through Hole | DO-201AD-2 | 200 V | 4 A | Fast Recovery Rectifiers | Single | 890 mV | 150 A | 5 uA | 35 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-80APF12-M3 TTI: VS-80APF12-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - TO-247-e3 | 0In Stock | Through Hole | TO-247AC | 1.2 kV | 80 A | Fast Recovery Rectifiers | Single | 1.35 V | 1.25 kA | 100 uA | 480 ns | - 40 C | + 150 C | Tube | |||||
Mfr: VS-3EJH01HM3/6B TTI: VS-3EJH01HM3/6B Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 3A 100V Fred Pt Rfr AEC-Q101 | 0In Stock | SMD/SMT | DO-221AC-2 | 100 V | 3 A | Fast Recovery Rectifiers | Single | 860 mV | 85 A | 2 uA | 26 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: RFN10BM6SFHTL TTI: RFN10BM6SFHTL ROHM Semiconductor Availability: 0In StockRectifiers Fast Recvry 600V Vr TO-252(DPAK) 10A Io | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 10 A | Super Fast Recovery Diode | Single | 1.55 V | 100 A | 10 uA | 50 ns | + 150 C | RFN10BM6SFH | AEC-Q101 | Reel | RFN10BM6SFH | |||
Mfr: SE30PABHM3/I TTI: SE30PABHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 3A, 100V, ESD PROTECTION, SMPA | 0In Stock | SMD/SMT | DO-221BC-2 | 100 V | 3 A | Standard Recovery Rectifier | Single | 1.07 V | 32 A | 5 uA | 1.3 us | - 55 C | + 175 C | SE30PA | AEC-Q101 | Reel | |||
Mfr: VS-2EYH01-M3/I TTI: VS-2EYH01-M3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 100V 2A SM HYPER FST | 0In Stock | SMD/SMT | DO-221AD-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 860 mV | 60 A | 2 uA | 16 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-3EYH01-M3/H TTI: VS-3EYH01-M3/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 100V 3A SM HYPER FST | 0In Stock | SMD/SMT | DO-221AD-2 | 100 V | 3 A | Fast Recovery Rectifiers | Single | 860 mV | 70 A | 2 uA | 18 ns | - 55 C | + 175 C | Reel | |||||
0In Stock | SMD/SMT | SMF-2 | 200 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 10 uA | 150 ns | - 55 C | + 150 C | RS07D | Reel | |||||
Mfr: VS-60EPU06L-N3 TTI: VS-60EPU06L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 600V Ultrafast Recovery | 0In Stock | Through Hole | TO-247AD | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.68 V | 600 A | 50 uA | 81 ns | - 55 C | + 175 C | Tube | |||||
0In Stock | SMD/SMT | DO-220AA-2 | 1 kV | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 300 nA | 1.5 us | - 55 C | + 175 C | AS1P | Reel | |||||
0In Stock | SMD/SMT | TO-277A-3 | 1 kV | 4 A | Standard Recovery Rectifier | Single Cathode Dual Anode | 1.044 V | 100 A | 350 nA | 1.8 us | - 55 C | + 175 C | AS4P | Reel |