Through Hole, SMD/SMT - Rectifiers
9,674 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ES1B-M3/61T TTI: ES1B-M3/61T Vishay Semiconductors Availability: 0In StockRectifiers 1A,100V,15NS,UF Rect, SMD | 0In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1B | Reel | ||||
Mfr: VS-60CPU06-N3 TTI: VS-60CPU06-N3 Vishay Semiconductors Availability: 0In StockRectifiers 2x30A 600V Ultrafast 27ns FRED Pt | 0In Stock | Through Hole | TO-247AC | 600 V | 60 A | Fast Recovery Rectifiers | Dual | 1.1 V | 300 A | 100 uA | 27 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-5EWL06FN-M3 TTI: VS-5EWL06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 5A 600V 59ns Ultrafast | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 5 A | Single | 850 mV | 80 A | 5 uA | 145 ns | - 65 C | + 175 C | FRED Pt | Tube | |||||
Mfr: VS-3EYH02-M3/H TTI: VS-3EYH02-M3/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 3A SM HYPER FST | 0In Stock | SMD/SMT | DO-221AD-2 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 860 mV | 70 A | 2 uA | 18 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-90APF12L-M3 TTI: VS-90APF12L-M3 Vishay Semiconductors Availability: 0In StockRectifiers Single Diode Alt VS-80APF12-M3 | 0In Stock | Through Hole | TO-247AD-3 | 1.2 kV | 90 A | Fast Recovery Rectifiers | Single | 1.2 V | 1 kA | 100 uA | 90 ns | - 40 C | + 150 C | Tube | |||||
Mfr: VS-6ESH01HM3/86A TTI: VS-6ESH01HM3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 6A 100V AEC-Q101 | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 6 A | Fast Recovery Rectifiers | Single | 870 mV | 150 A | 2 uA | 28 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: RFN2LAM6STR TTI: RFN2LAM6STR ROHM Semiconductor Availability: 0In StockRectifiers 600V Vr 1.5A Io Fast Recovery Diode | 0In Stock | SMD/SMT | SOD-128-2 | 600 V | 1.5 A | Super Fast Recovery Diode | Single | 1.55 V | 40 A | 1 uA | 35 ns | + 150 C | Reel | RFN2LAM6S | |||||
Mfr: RFN10TF6SC9 TTI: RFN10TF6SC9 ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V 10A RDL SUPER FST | 0In Stock | Through Hole | TO-220NFM-2 | 600 V | 10 A | Super Fast Recovery Diode | Single | 1.55 V | 100 A | 10 uA | 50 ns | + 150 C | Tube | RFN10TF6S | |||||
Mfr: VS-8EVL06-M3/I TTI: VS-8EVL06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.15 V | 130 A | 5 uA | 34 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: RF201L4SDDTE25 TTI: RF201L4SDDTE25 ROHM Semiconductor Availability: 0In StockRectifiers RECT 400V 1.5A SM SUPER FST | 0In Stock | SMD/SMT | SOD-106-2 | 400 V | 1.5 A | Super Fast Recovery Diode | Single | 1.2 V | 50 A | 1 uA | 30 ns | + 150 C | AEC-Q101 | Reel | RF201L4SDD | ||||
0In Stock | SMD/SMT | DO-214AB-2 | 800 V | 10 A | Standard Recovery Rectifier | Single | 960 mV | 240 A | 10 uA | 5 us | - 55 C | + 150 C | Reel | ||||||
0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 10 A | Standard Recovery Rectifier | Single | 960 mV | 240 A | 10 uA | 5 us | - 55 C | + 150 C | Reel | ||||||
Mfr: VS-8EWS12S-M3 TTI: VS-8EWS12S-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - D-PAK-e3 | 0In Stock | SMD/SMT | TO-252AA | 1.2 kV | 8 A | Standard Recovery Rectifier | Single | 1.1 V | 150 A | 500 uA | - 55 C | + 150 C | Tube | ||||||
Mfr: VS-HFA06PB120-N3 TTI: VS-HFA06PB120-N3 Vishay Semiconductors Availability: 0In StockRectifiers 6A 1200V Ultrafast 26ns HEXFRED | 0In Stock | Through Hole | 1.2 kV | 6 A | Fast Recovery Rectifiers | Single | 3.5 V | 6 A | 260 nA | 53 ns | - 55 C | + 150 C | HEXFRED | Tube | |||||
0In Stock | Through Hole | TO-247-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.56 V | 250 A | 250 uA | 30 ns | - 55 C | + 175 C | DSEPxx | Tube | |||||
Mfr: S3B-E3/9AT TTI: S3B-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 100 Volt 100 Amp IFSM | 0In Stock | SMD/SMT | SMC | 100 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3B | Reel | S3B-E3/57T | |||
Mfr: VS-EPU3006LHN3 TTI: VS-EPU3006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 30A FRED Pt TO-247 LL 2L | 0In Stock | Through Hole | TO-247AC-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single Dual Cathode | 1.4 V | 220 A | 30 uA | 45 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: S10CGHM3/I TTI: S10CGHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 10A, 400V SMC AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AB-2 | 400 V | 10 A | Standard Recovery Rectifier | Single | 960 mV | 240 A | 10 uA | 5 us | - 55 C | + 150 C | AEC-Q101 | Reel | ||||
Mfr: BYM12-200-E3/97 TTI: BYM12-200-E3/97 Vishay Semiconductors Rectifiers 200 Volt 1.0A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB(GL41) | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM12 | Reel | BYM12-200-E3/96 | |||
Mfr: VS-1ENH01HM3/84A TTI: VS-1ENH01HM3/84A Vishay Semiconductors Availability: 0In StockRectifiers RECT 100V 1A SM FREDS | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 860 mV | 40 A | 2 uA | 14 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: BYM11-100-E3/97 TTI: BYM11-100-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0A 150ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 65 C | + 175 C | BYM11 | Reel | ||||
Mfr: RFN10BGE6STL TTI: RFN10BGE6STL ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V 10A SM SUPER FST | 0In Stock | SMD/SMT | TO-252GE-3 | 600 V | 10 A | Super Fast Recovery Diode | Single | 1.55 V | 100 A | 10 uA | 50 ns | + 150 C | Reel | RFN10BGE6S | |||||
Mfr: S1M-M3/5AT TTI: S1M-M3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 1A, 1000V, STD, SM RECT | 0In Stock | SMD/SMT | SMA | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 1.8 us | - 55 C | + 150 C | Reel | |||||
Mfr: RS2B-E3/5BT TTI: RS2B-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.5A 150ns 50 Amp IFSM | 0In Stock | SMD/SMT | SMB | 100 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | RS2B-E3/52T | |||
0In Stock | SMD/SMT | 400 V | 3 A | Standard Recovery Rectifier | Single | 960 mV | 50 A | 100 nA | - 65 C | + 175 C | CD214B-S | Reel |