Through Hole, SMD/SMT - Rectifiers
9,674 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-4ESH01HM3/87A TTI: VS-4ESH01HM3/87A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 4A 100V AEC-Q101 | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 4 A | Fast Recovery Rectifiers | Single | 860 mV | 130 A | 1 uA | 27 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-3EJU06-M3/6A TTI: VS-3EJU06-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 600V 3A FRED Pt Slim SMA | 0In Stock | SMD/SMT | DO-221AC-2 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.15 V | 43 A | 3 uA | 52 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-E5TX1512THN3 TTI: VS-E5TX1512THN3 Vishay Semiconductors Availability: 0In StockRectifiers RECT 1.2KV 15A RDL HYPER FST | 0In Stock | SMD/SMT | TO-220AC 2L | 1.2 kV | 15 A | Ultra Fast Recovery Rectifiers | Single | 2.1 V | 110 A | 50 uA | 29 ns | - 55 C | + 175 C | Tube | |||||
Mfr: AR1FM-M3/H TTI: AR1FM-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 1000V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.6 V | 25 A | 1 uA | 120 ns | - 55 C | + 175 C | AR1F | Reel | ||||
Mfr: 31GF4-E3/54 TTI: 31GF4-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 400 Volt | 0In Stock | Through Hole | DO-201AD | 400 V | 3 A | Fast Recovery Rectifiers | Single | 1.25 V | 60 A | 20 uA | 30 ns | - 40 C | + 150 C | Reel | |||||
Mfr: S5J-E3/9AT TTI: S5J-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 5.0 Amp 100 Amp IFSM | 0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
Mfr: VS-20ETS12STRL-M3 TTI: VS-20ETS12STRL-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - D2PAK-e3 | 0In Stock | SMD/SMT | D2PAK | 1.2 kV | 20 A | Standard Recovery Rectifier | Single | 1.1 V | 300 A | 100 uA | - 40 C | + 150 C | Reel | ||||||
Mfr: VS-8ETH06FP-N3 TTI: VS-8ETH06FP-N3 Vishay Semiconductors Availability: 0In StockRectifiers 6A 600V 18ns Hyperfast | 0In Stock | Through Hole | TO-220FP-2 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2 V | 100 A | 300 nA | 18 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-8CSH02HM3/86A TTI: VS-8CSH02HM3/86A Vishay Semiconductors Rectifiers Hypfst Rct 2x4A 200V AEC-Q101 | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 8 A | Fast Recovery Rectifiers | Dual Common Cathode | 890 mV | 130 A | 6 uA | 25 ns | - 65 C | + 175 C | AEC-Q101 | Reel | ||||
0In Stock | Through Hole | SOD-57 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 1.1 V | 50 A | 1 uA | 4 us | - 55 C | + 175 C | Reel | ||||||
Mfr: UG1B-E3/54 TTI: UG1B-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0A 15ns 40 Amp IFSM | 0In Stock | Through Hole | DO-41 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 950 mV | 40 A | 5 uA | 15 ns | - 55 C | + 150 C | UG1B | Reel | ||||
Mfr: AU1PJ-M3/84A TTI: AU1PJ-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 1A 600V Ultrafast | 0In Stock | SMD/SMT | DO-220AA-2 | 600 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.5 V | 30 A | 1 uA | 75 ns | - 55 C | + 175 C | AU1P | Reel | ||||
0In Stock | Through Hole | SOD-64 | 1 kV | 3 A | Fast Recovery Rectifiers | Single | 1.4 V | 80 A | 5 uA | 100 ns | - 55 C | + 175 C | Reel | ||||||
Mfr: VS-20ETS12THM3 TTI: VS-20ETS12THM3 Vishay Semiconductors Availability: 0In StockRectifiers 2 pin Single Diode AEC-Q101 | 0In Stock | Through Hole | TO-220AC-2 | 1.2 kV | 20 A | Standard Recovery Rectifier | Single | 1 V | 300 A | 100 uA | - 40 C | + 150 C | AEC-Q101 | Tube | |||||
Mfr: BYM11-400-E3/97 TTI: BYM11-400-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.0A 150ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB(GL41) | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 50 uA | 150 ns | - 65 C | + 175 C | BYM11 | Reel | BYM11-400-E3/96 | |||
Mfr: SE40N3D-M3/I TTI: SE40N3D-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 4A, 200V, STD , SM RECT,DFN33A | 0In Stock | SMD/SMT | DFN-33A-5 | 200 V | 4 A | Standard Recovery Rectifier | Single | 940 mV | 70 A | 12 uA | - 55 C | + 175 C | SE40N3D, SE40N3G, SE40N3J | Reel | |||||
0In Stock | SMD/SMT | DFN-3820A-2 | 200 V | 2 A | Ultra Fast Recovery Rectifiers | Single | 880 mV | 54 A | 2 uA | 10 ns | - 55 C | + 175 C | Reel | ||||||
0In Stock | SMD/SMT | SOD-123FL-2 | 600 V | 2 A | Single | 1.1 V | 50 A | 10 uA | - 55 C | + 150 C | Dxx02 | Reel | |||||||
Mfr: RFN10RSM2STL1 TTI: RFN10RSM2STL1 ROHM Semiconductor Availability: 0In StockRectifiers 200V 10A 15ns, TO-277A, Ultra Fast Recovery Diode | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 10 A | Ultra Fast Recovery Diode | Single | 960 mV | 130 A | 1 uA | 25 ns | + 175 C | Reel | ||||||
Mfr: AU1FMHM3/H TTI: AU1FMHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 1000V AVALANCHE ULTRAFAST | 0In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.85 V | 25 A | 1 uA | 75 ns | - 55 C | + 175 C | AU1FM | Reel | ||||
Mfr: RFN10BGE3STL TTI: RFN10BGE3STL ROHM Semiconductor Availability: 0In StockRectifiers RECT 350V 10A SM SUPER FST | 0In Stock | SMD/SMT | TO-252GE-3 | 350 V | 10 A | Super Fast Recovery Diode | Single | 1.5 V | 80 A | 10 uA | 30 ns | + 150 C | Reel | RFN10BGE3S | |||||
Mfr: S3AFGHM3/I TTI: S3AFGHM3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 400V 3A SM GLASS | 0In Stock | SMD/SMT | DO-221AC | 400 V | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 50 A | 10 uA | 2.7 us | - 55 C | + 175 C | S3AFG | Reel | ||||
Mfr: VS-E5TH2106S2L-M3 TTI: VS-E5TH2106S2L-M3 Vishay Semiconductors Availability: 0In StockRectifiers 20A, 600V, "H" Series GEN 5 Fred PT | 0In Stock | SMD/SMT | D2PAK 2L | 600 V | 20 A | Ultra Fast Recovery Rectifiers | Single | 1.23 V | 200 A | 10 uA | 22 ns | - 55 C | + 175 C | Reel | |||||
Mfr: S4PJ-M3/86A TTI: S4PJ-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 4.0 Amp 600 Volt | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 600 V | 4 A | Standard Recovery Rectifier | Single | 860 mV | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel | ||||
Mfr: S4PM-M3/87A TTI: S4PM-M3/87A Vishay Semiconductors Availability: 0In StockRectifiers 4.0 Amp 1000 Volt | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 1 kV | 4 A | Standard Recovery Rectifier | Single | 860 mV | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel |