• Rectifiers

Through Hole, SMD/SMT - Rectifiers

9,674 Results
9,674 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BYG22A-E3/TR
TTI: BYG22A-E3/TR
Vishay Semiconductors
Availability:

0In Stock

Rectifiers 2.0 Amp 50 Volt

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC(SMA)
50 V
2 A
Fast Recovery Rectifiers
Single
1.1 V
35 A
1 uA
25 ns
- 55 C
+ 150 C
BYG22
Reel
BYG22A-E3/TR3
Datasheet
Mfr: DSEI8-06A
TTI: DSEI8-06A
IXYS
Availability:

0In Stock

Rectifiers 600V 8A

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-220-2
600 V
8 A
Fast Recovery Rectifiers
Single
1.5 V
100 A
20 uA
50 ns
- 40 C
+ 150 C
DSEI8-06
Tube
Datasheet
Mfr: S07G-GS18
TTI: S07G-GS18
Vishay Semiconductors
Availability:

0In Stock

Rectifiers 0.7 Amp 400 Volt 1.8uS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-219AB-2
400 V
1.5 A
Fast Recovery Rectifiers
Single
1.1 V
25 A
10 uA
1.8 us
- 55 C
+ 150 C
S07
Reel
Datasheet
Mfr: BYM11-1000-E3/97
TTI: BYM11-1000-E3/97
Vishay Semiconductors
Availability:

0In Stock

Rectifiers 1000 Volt 1.0A 500ns Glass Passivated

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-213AB(GL41)
1 kV
1 A
Fast Recovery Rectifiers
Single
1.3 V
30 A
50 uA
500 ns
- 65 C
+ 175 C
BYM11
Reel
BYM11-1000-E3/96
Datasheet
Mfr: BYW76TAP
TTI: BYW76TAP
Vishay Semiconductors
Availability:

0In Stock

Rectifiers 3.0 Amp 600 Volt 100 Amp IFSM

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
SOD-64
600 V
3 A
Fast Recovery Rectifiers
Single
1.1 V
100 A
5 uA
200 ns
- 55 C
+ 175 C
Ammo Pack
Datasheet
Mfr: BY228-15TAP
TTI: BY228-15TAP
Vishay Semiconductors
Availability:

0In Stock

Rectifiers 3.0 Amp 1500 Volt 50 Amp IFSM

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
SOD-64
1.5 kV
3 A
Fast Recovery Rectifiers
Single
1.5 V
50 A
2 uA
20 us
- 55 C
+ 140 C
Ammo Pack
Datasheet
Mfr: RFV8BM6SFHTL
TTI: RFV8BM6SFHTL
ROHM Semiconductor
Availability:

0In Stock

Rectifiers 600V VR 8A IO TO-252(DPAK); TO-252

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-252-3
600 V
8 A
Super Fast Recovery Diode
Single
2.8 V
100 A
10 uA
45 ns
+ 150 C
AEC-Q101
Reel
RFV8BM6SFH
Datasheet
Mfr: AS3BD-M3/I
TTI: AS3BD-M3/I
Vishay Semiconductors
Availability:

0In Stock

Rectifiers 3A, 200V, SMB, Aval

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AA-2
200 V
3 A
Standard Recovery Rectifier
Single
980 mV
90 A
500 nA
- 55 C
+ 175 C
Reel
Datasheet
Mfr: S8CMHM3/I
TTI: S8CMHM3/I
Vishay Semiconductors
Availability:

0In Stock

Rectifiers 8A, 1000V SMC AEC-Q101 Qualified

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AB-2
1 kV
8 A
Standard Recovery Rectifier
Single
960 mV
200 A
10 uA
4 us
- 55 C
+ 150 C
AEC-Q101
Reel
Datasheet
Mfr: VS-3EJU06HM3/6B
TTI: VS-3EJU06HM3/6B
Vishay Semiconductors
Availability:

0In Stock

Rectifiers FRED Pt 600V-SlimSMA AEC-Q101 Qualified

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-221AC-2
100 V
3 A
Fast Recovery Rectifiers
Single
1.15 V
43 A
100 uA
52 ns
- 55 C
+ 175 C
AEC-Q101
Reel
Datasheet
Mfr: RFUH20NS4SFHTL
TTI: RFUH20NS4SFHTL
ROHM Semiconductor
Availability:

0In Stock

Rectifiers RECT 430V 20A SM SUPER FST

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263S-3
430 V
20 A
Super Fast Recovery Diode
Single
1.7 V
100 A
10 uA
25 ns
+ 150 C
AEC-Q101
Reel
RFUH20NS4SFH
Datasheet
Mfr: D4015L56TP
TTI: D4015L56TP
IXYS
Availability:

0In Stock

Rectifiers RECT 400V 9.5A RDL GLASS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-220-3
400 V
9.5 A
Standard Recovery Rectifier
Single
1.6 V
225 A
10 uA
4 us
- 40 C
+ 125 C
Tube
Datasheet
Mfr: SE50PAGHM3/I
TTI: SE50PAGHM3/I
Vishay Semiconductors
Availability:

0In Stock

Rectifiers 5A, 400V, ESD PROTECTION, SMPA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-221BC-2
400 V
5 A
Standard Recovery Rectifier
Single
1.03 V
42 A
10 uA
2 us
- 55 C
+ 175 C
SE50PAx
AEC-Q101
Reel
Datasheet
Mfr: MSX1PJHM3/89A
TTI: MSX1PJHM3/89A
Vishay Semiconductors
Availability:

0In Stock

Rectifiers 1.0A 600V Micro SMP, ESD PROTECTION

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-219AD-2
600 V
1 A
Standard Recovery Rectifier
Single
900 mV
18 A
1 uA
960 ns
- 55 C
+ 175 C
MSX1P
AEC-Q101
Reel
Datasheet
Mfr: VS-25ETS08S-M3
TTI: VS-25ETS08S-M3
Vishay Semiconductors
Availability:

0In Stock

Rectifiers New Input Diodes - D2PAK-e3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
D2PAK
800 V
25 A
Standard Recovery Rectifier
Single
1.14 V
300 A
100 uA
- 40 C
+ 150 C
Tube
Datasheet
Mfr: VS-15ETH03STRLHM3
TTI: VS-15ETH03STRLHM3
Vishay Semiconductors
Availability:

0In Stock

Rectifiers 300V 15A D2PAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
D2PAK-3
VS-15ET
Reel
Datasheet
Mfr: VS-3EYH01HM3/H
TTI: VS-3EYH01HM3/H
Vishay Semiconductors
Availability:

0In Stock

Rectifiers RECT 100V 3A SM HYPER FST

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-221AD-2
100 V
3 A
Fast Recovery Rectifiers
Single
860 mV
70 A
2 uA
18 ns
- 55 C
+ 175 C
Reel
Datasheet
Mfr: VS-2EMH01-M3/5AT
TTI: VS-2EMH01-M3/5AT
Vishay Semiconductors
Availability:

0In Stock

Rectifiers fred 100V 2A - SMA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMA
100 V
2 A
Fast Recovery Rectifiers
Single
880 mV
50 A
2 uA
25 ns
- 55 C
+ 175 C
Reel
Datasheet
Mfr: VS-6FL100S05
TTI: VS-6FL100S05
Vishay Semiconductors
Availability:

0In Stock

Rectifiers 1000 Volt 6.0 Amp

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
DO-4
1 kV
6 A
Fast Recovery Rectifiers
Single
1.4 V
135 A
50 uA
500 ns
- 65 C
+ 150 C
Kit
6FL100S05
Datasheet
Mfr: MURS240-E3/5BT
TTI: MURS240-E3/5BT
Vishay Semiconductors
Availability:

0In Stock

Rectifiers 400 Volt 2.0A 50ns 35 Amp IFSM

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AA-2
400 V
2 A
Fast Recovery Rectifiers
Single
1.45 V
35 A
5 uA
75 ns
- 65 C
+ 175 C
MURS240
Reel
Datasheet
Mfr: BYM11-800-E3/96
TTI: BYM11-800-E3/96
Vishay Semiconductors
Availability:

0In Stock

Rectifiers 1.0 Amp 800 Volt

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-213AB(GL41)
800 V
1 A
Fast Recovery Rectifiers
Single
1.3 V
30 A
50 uA
500 ns
- 65 C
+ 175 C
BYM11
Reel
Datasheet
Mfr: RS3G-E3/9AT
TTI: RS3G-E3/9AT
Vishay Semiconductors
Availability:

0In Stock

Rectifiers 400 Volt 3.0A 150ns 100 Amp IFSM

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMC
400 V
3 A
Fast Recovery Rectifiers
Single
1.3 V
100 A
10 uA
150 ns
- 55 C
+ 150 C
Reel
RS3G-E3/57T
Datasheet
Mfr: VS-15ETH06-M3
TTI: VS-15ETH06-M3
Vishay Semiconductors
Availability:

0In Stock

Rectifiers 600V 15A TO-220 Fred Pt

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-220AC-2
600 V
15 A
Fast Recovery Rectifiers
Single
1.8 V
120 A
200 nA
22 ns
- 65 C
+ 175 C
FRED Pt
Tube
Datasheet
Mfr: VS-4EVH02HM3/I
TTI: VS-4EVH02HM3/I
Vishay Semiconductors
Availability:

0In Stock

Rectifiers 200V 4A SlimDPAK Fred

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
TO-252AE-3
200 V
4 A
Fast Recovery Rectifiers
Single
880 mV
100 A
3 uA
16 ns
- 55 C
+ 175 C
FRED Pt
Reel
Datasheet
Mfr: VS-HFA08TB60HN3
TTI: VS-HFA08TB60HN3
Vishay Semiconductors
Availability:

0In Stock

Rectifiers Hexfreds - TO-220-e3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
TO-220AC
600 V
8 A
Fast Recovery Rectifiers
Single
1.7 V
60 A
300 nA
37 ns
- 55 C
+ 150 C
Tube
  • ...
  • 29
  • 30
  • 31