Through Hole, SMD/SMT - Rectifiers
9,674 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RFUH20TJ6SFHGC9 TTI: RFUH20TJ6SFHGC9 ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V 20A RDL SUPER FST | 0In Stock | Through Hole | TO-220ACFP-2 | 600 V | 20 A | Super Fast Recovery Diode | Single | 2.8 V | 120 A | 10 uA | 80 ns | + 150 C | AEC-Q101 | Tube | RFUH20TJ6SFHG | ||||
0In Stock | SMD/SMT | TO-263AB-3 | 300 V | 20 A | Fast Recovery Rectifiers | Dual | 1.05 V | 120 A | 20 uA | 35 ns | - 65 C | + 175 C | FRED Pt | Tube | |||||
Mfr: VS-8EVH06-M3/I TTI: VS-8EVH06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2.5 V | 50 A | 5 uA | 14 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: MSQ1PJHM3/H TTI: MSQ1PJHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 600V 1A MicroSMP(DO-219AD) | 0In Stock | SMD/SMT | DO-219AD-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.09 V | 15 A | 1 uA | 650 ns | - 55 C | + 175 C | MSQ1P | Reel | ||||
Mfr: VS-10CVH02-M3/I TTI: VS-10CVH02-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 200V 10A SlimDPAK Fred | 0In Stock | SMD/SMT | TO-252AE | 200 V | 10 A | Fast Recovery Rectifiers | Dual | 1 V | 100 A | 4 uA | 21 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
0In Stock | Through Hole | DO-4 | 800 V | 12 A | Standard Recovery Rectifier | Single | 1.26 V | 280 A | 12 mA | - 65 C | + 175 C | Kit | 12F80 | ||||||
0In Stock | Through Hole | DO-4 | 100 V | 16 A | Standard Recovery Rectifier | Single | 1.23 V | 370 A | 12 mA | - 65 C | + 175 C | Kit | 16FR10 | ||||||
Mfr: 1N4002GP-E3/54 TTI: 1N4002GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers Vr/100V Io/1A Glass Passivated | 0In Stock | Through Hole | DO-204AL-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Reel | 1N4002GP-E3/73 | |||
Mfr: FESF16JT-E3/45 TTI: FESF16JT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 16 Amp 35ns Single | 0In Stock | Through Hole | ITO-220AC | 600 V | 16 A | Fast Recovery Rectifiers | Single | 1.5 V | 250 A | 10 uA | 50 ns | - 65 C | + 150 C | Tube | |||||
Mfr: GI1402-E3/45 TTI: GI1402-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 8.0A 100 Volt 35ns Single | 0In Stock | Through Hole | TO-220AC | 100 V | 8 A | Fast Recovery Rectifiers | Single | 895 mV | 125 A | 5 uA | 35 ns | - 65 C | + 150 C | Tube | |||||
Mfr: BYM10-50-E3/96 TTI: BYM10-50-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 50 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | |||||
Mfr: GP02-25-E3/54 TTI: GP02-25-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 2500 Volt 0.25 Amp 15 Amp IFSM | 0In Stock | Through Hole | DO-204AL-2 | 2.5 kV | 250 mA | Standard Recovery Rectifier | Single | 3 V | 15 A | 5 uA | 2 us | - 65 C | + 175 C | Reel | |||||
Mfr: BYV32-100-E3/45 TTI: BYV32-100-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 18 Amp 100 Volt | 0In Stock | Through Hole | TO-220AB | 100 V | 18 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.15 V | 150 A | 10 uA | 25 ns | - 65 C | + 150 C | Tube | |||||
Mfr: UF5402-E3/54 TTI: UF5402-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers Vr/200V Io/3A | 0In Stock | Through Hole | DO-201AD | 200 V | 3 A | Fast Recovery Rectifiers | Single | 1 V | 150 A | 10 uA | 50 ns | - 55 C | + 155 C | Reel | UF5402-E3/73 | ||||
Mfr: UG2B-E3/54 TTI: UG2B-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 2.0A 15ns 80 Amp IFSM | 0In Stock | Through Hole | DO-15 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 950 mV | 80 A | 5 uA | 15 ns | - 55 C | + 150 C | Reel | |||||
Mfr: SE20DLG-M3/I TTI: SE20DLG-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 400V 20A RECTIFIER SMPD (TO-263AC) | 0In Stock | SMD/SMT | TO-263AC | 400 V | 20 A | Standard Recovery Rectifier | Single | 1.2 V | 150 A | 25 uA | 3 us | - 55 C | + 175 C | SE20D | Reel | ||||
Mfr: VS-3EGH06-M3/5BT TTI: VS-3EGH06-M3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 3 Amp 600 Volts Hyperfast - Low QRR | 0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.2 V | 55 A | 3 uA | 25 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: S3J-M3/57T TTI: S3J-M3/57T Vishay Semiconductors Availability: 0In StockRectifiers 3A,600V,GPP STD, SM Rect | 0In Stock | SMD/SMT | SMC | 600 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3J | Reel | ||||
Mfr: VS-APU6006-N3 TTI: VS-APU6006-N3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - TO-247-e3 | 0In Stock | Through Hole | TO-247AC | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.2 V | 600 A | 30 uA | 110 ns | - 55 C | + 175 C | Tube | |||||
Mfr: MSE1PJHM3J/89A TTI: MSE1PJHM3J/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0A, 600V, ESD PROTECTION, SM | 0In Stock | SMD/SMT | MicroSMP | 600 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSE1PJ | AEC-Q101 | Reel | |||
Mfr: VS-60EPS16-M3 TTI: VS-60EPS16-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - TO-247-e3 | 0In Stock | Through Hole | TO-247 AC Modified | 1.6 kV | 60 A | Standard Recovery Rectifier | Single | 1.15 V | 800 A | 1 mA | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-3ECH02HM3/9AT TTI: VS-3ECH02HM3/9AT Vishay Semiconductors Availability: 0In StockRectifiers fred 200V 3A - SMC | 0In Stock | SMD/SMT | 200 V | 3 A | Fast Recovery Rectifiers | Single | 830 mV | 130 A | 2 uA | 25 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||||
Mfr: S1AFM-M3/6A TTI: S1AFM-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 1A, 1000V, SLIM SMA, STD GPP, SM RECT | 0In Stock | SMD/SMT | DO-221AC-2 | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1AFx | Reel | ||||
Mfr: SE12DJ-M3/I TTI: SE12DJ-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 12A, 600V, ESD PROTECTION, SMPD | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 12 A | Standard Recovery Rectifier | Single | 960 mV | 125 A | 20 uA | 3 us | - 55 C | + 175 C | SE12D | Reel | ||||
Mfr: VS-3EJH02HM3/6B TTI: VS-3EJH02HM3/6B Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 3A 200V Fred Pt Rfr AEC-Q101 | 0In Stock | SMD/SMT | DO-221AC-2 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 740 mV | 85 A | 2 uA | 18 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel |