Through Hole, SMD/SMT - Rectifiers
9,674 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE20DTLJ-M3/I TTI: SE20DTLJ-M3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 20A SM STD RCOVR | 0In Stock | SMD/SMT | SMPD 2L | 600 V | 20 A | Standard Recovery Rectifier | Single | 1 V | 200 A | 5 uA | 330 ns | - 55 C | + 175 C | SE20DTLJ | Reel | ||||
Mfr: SE30ND-M3/I TTI: SE30ND-M3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 3A SM STD RCOVR | 0In Stock | SMD/SMT | DFN-3820A | 200 V | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE30ND | Reel | ||||
Mfr: VS-E5TX3006S2L-M3 TTI: VS-E5TX3006S2L-M3 Vishay Semiconductors Availability: 0In StockRectifiers 30A, 600V, "X" Series GEN 5 Fred PT | 0In Stock | SMD/SMT | D2PAK 2L | 600 V | 30 A | Ultra Fast Recovery Rectifiers | Single | 1.3 V | 310 A | 20 uA | 22 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-E5TH3006S2LHM3 TTI: VS-E5TH3006S2LHM3 Vishay Availability: 0In StockRectifiers RECT 600V 30A SM HYPER FST | 0In Stock | SMD/SMT | TO-263AB-2 | 600 V | 30 A | Ultra Fast Recovery Rectifiers | Single | 1.3 V | 330 A | 20 uA | 41 ns | - 55 C | + 175 C | VS- | Reel | ||||
0In Stock | SMD/SMT | DFN-3820A-2 | 200 V | 5 A | Ultra Fast Recovery Rectifiers | Single | 880 mV | 102 A | 4 uA | 9 ns | - 55 C | + 175 C | Reel | ||||||
0In Stock | SMD/SMT | DO-214AB-2 | 800 V | 8 A | Glass Passivated Rectifier | Single | 970 mV | 450 A | 10 uA | 3.4 us | - 55 C | + 150 C | Reel | ||||||
Mfr: VS-ETH3106FP-N3 TTI: VS-ETH3106FP-N3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V | 0In Stock | Through Hole | TO-220-2 | 600 V | 30 A | Hyper Fast Recovery Rectifier | Single | 1.7 V | 280 A | 20 nA | 90 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-E7SX0112HM3V/I TTI: VS-E7SX0112HM3V/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 1.2KV 1A FRED HYPERFAST | 0In Stock | SMD/SMT | TO-277A-2 | 1.2 kV | 1 A | Hyperfast Rectifier | Single | 1.85 V | 19 A | 2 uA | 91 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-E7SX0212HM3V/I TTI: VS-E7SX0212HM3V/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 1.2KV 2A FRED HYPERFAST | 0In Stock | SMD/SMT | TO-277A-2 | 1.2 kV | 2 A | Hyperfast Rectifier | Single | 2 V | 21 A | 3 uA | 105 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-E7SX0312-M3V/I TTI: VS-E7SX0312-M3V/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 1.2KV 3A FRED HYPERFAST | 0In Stock | SMD/SMT | TO-277A-2 | 1.2 kV | 3 A | Hyperfast Rectifier | Single | 1.85 V | 70 A | 5 uA | 100 ns | - 55 C | + 175 C | Reel | |||||
Mfr: SE60N3G-M3/I TTI: SE60N3G-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 6A, 400V, STD , SM RECT,DFN33A | 0In Stock | SMD/SMT | DFN-33A-5 | 400 V | Standard Recovery Rectifier | Single | 980 mV | 80 A | 18 uA | - 55 C | + 175 C | SE60N3D, SE60N3G, SE60N3J | Reel | ||||||
Mfr: RFN3LB4STBR1 TTI: RFN3LB4STBR1 ROHM Semiconductor Availability: 0In StockRectifiers RECT 400V 3A SM SUPER FST | 0In Stock | SMD/SMT | DO-214AA-2 | 400 V | 3 A | Super Fast Recovery | Single | 980 mV | 55 A | 1 uA | 22 ns | + 150 C | Reel | ||||||
Mfr: VS-E5TX1512-M3 TTI: VS-E5TX1512-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 1200V | 0In Stock | Through Hole | TO-220AC-2 | 1.2 kV | 15 A | Fast Recovery Rectifiers | Single | 3.3 V | 110 A | 50 uA | 29 ns | - 55 C | + 175 C | Tube | |||||
Mfr: 1N6481-E3/97 TTI: 1N6481-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.0 Amp 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | 1N6481 | Reel | |||||
0In Stock | SMD/SMT | DFN-3820A-2 | 200 V | 2 A | Ultra Fast Recovery Rectifiers | Single | 880 mV | 54 A | 2 uA | 10 ns | - 55 C | + 175 C | Reel | ||||||
Mfr: SEG10FG-M3/I TTI: SEG10FG-M3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 400V 1A SM STD RCOVR | 0In Stock | SMD/SMT | SMF DO-219AB | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 25 A | 5 uA | 1.2 us | - 55 C | + 175 C | SEG10FG | Reel | ||||
0In Stock | Through Hole | TO-220-2 | 1.2 kV | 30 A | Standard Recovery Rectifier | Single | 1.45 V | 300 A | 1 mA | - 40 C | + 150 C | DSI30-12 | Tube | ||||||
Mfr: BYG10J-E3/TR TTI: BYG10J-E3/TR Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 600 Volt | 0In Stock | SMD/SMT | DO-214AC(SMA) | 600 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | BYG10J-E3/TR3 | |||
Mfr: BYM11-200-E3/96 TTI: BYM11-200-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 200 Volt | 0In Stock | SMD/SMT | DO-213AB(GL41) | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 50 uA | 150 ns | - 65 C | + 175 C | BYM11 | Reel | ||||
Mfr: S5A-E3/9AT TTI: S5A-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 50 Volt 5.0 Amp 100 Amp IFSM | 0In Stock | SMD/SMT | SMC | 50 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
Mfr: P300K-E3/54 TTI: P300K-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 3.0 Amp 200 Amp IFSM | 0In Stock | Through Hole | DO-201AD | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 200 A | 5 uA | 2 us | - 50 C | + 150 C | Reel | |||||
Mfr: VS-E5TW1506FP-N3 TTI: VS-E5TW1506FP-N3 Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 15A RDL HYPER FST | 0In Stock | Through Hole | TO-220FP-2L | 600 V | 15 A | Fast Recovery Rectifiers | Single | 2 V | 175 A | 10 uA | 19 ns | - 55 C | + 175 C | Tube | |||||
Mfr: MURS360S-E3/5BT TTI: MURS360S-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 600V 50ns 35 Amp IFSM | 0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.2 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS360S | Reel | ||||
Mfr: VS-8EVX06HM3/I TTI: VS-8EVX06HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2.3 V | 80 A | 20 uA | 14 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-HFA08TB120-M3 TTI: VS-HFA08TB120-M3 Vishay Semiconductors Availability: 0In StockRectifiers 1200V 8A TO-220 HexFred | 0In Stock | Through Hole | TO-220AC-2 | 1.2 kV | 8 A | Fast Recovery Rectifiers | Single | 2.6 V | 130 A | 310 nA | 28 ns | - 55 C | + 150 C | Tube |