Through Hole, SMD/SMT - Rectifiers
9,674 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-8CSH01-M3/86A TTI: VS-8CSH01-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x4A 100V | 0In Stock | SMD/SMT | TO-277A-3 | 100 V | 8 A | Fast Recovery Rectifiers | Dual Common Cathode | 890 mV | 130 A | 4 uA | 25 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-6EWH06FNTRHM3 TTI: VS-6EWH06FNTRHM3 Vishay Semiconductors Availability: 0In StockRectifiers 6 Amp 600 Volt | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.26 V | 70 A | 50 uA | 27 ns | - 65 C | + 175 C | AEC-Q100 | Reel | ||||
Mfr: RR1LAM6STFTR TTI: RR1LAM6STFTR ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V 1A SM STD RCOVR | 0In Stock | SMD/SMT | SOD-128-2 | 600 V | 1 A | Rectifying Diode | Single | 1.1 V | 30 A | 10 uA | + 150 C | AEC-Q101 | Reel | RR1LAM6STF | |||||
Mfr: SE30DT12HM3/I TTI: SE30DT12HM3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 1.2KV 30A SM STD RCOVR | 0In Stock | SMD/SMT | 1.2 kV | 30 A | Standard Recovery Rectifier | Single | 1.29 V | 300 A | 10 uA | 3.4 us | + 175 C | SE30DT12 | Reel | ||||||
Mfr: VS-2ENH01-M3/84A TTI: VS-2ENH01-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers RECT 100V 2A SM FREDS | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 940 mV | 40 A | 2 uA | 16 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-1ENH01HM3/85A TTI: VS-1ENH01HM3/85A Vishay Semiconductors Availability: 0In StockRectifiers RECT 100V 1A SM FREDS | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 860 mV | 40 A | 2 uA | 14 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: VS-1ENH02-M3/84A TTI: VS-1ENH02-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 1A SM FREDS | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 860 mV | 40 A | 2 uA | 14 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-2EYH01-M3/H TTI: VS-2EYH01-M3/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 100V 2A SM HYPER FST | 0In Stock | SMD/SMT | DO-221AD-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 860 mV | 60 A | 2 uA | 16 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-2EYH02-M3/H TTI: VS-2EYH02-M3/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 2A SM HYPER FST | 0In Stock | SMD/SMT | DO-221AD-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 860 mV | 60 A | 2 uA | 16 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-3EYH02HM3/H TTI: VS-3EYH02HM3/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 3A SM HYPER FST | 0In Stock | SMD/SMT | DO-221AD-2 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 860 mV | 70 A | 2 uA | 18 ns | - 55 C | + 175 C | Reel | |||||
Mfr: SE15PD-M3/84A TTI: SE15PD-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.5 Amp ESD Capability | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 868 mV | 30 A | 5 uA | 900 ns | - 55 C | + 175 C | SE15P | Reel | ||||
Mfr: 1N4934E-E3/54 TTI: 1N4934E-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 100 Volt | 0In Stock | Through Hole | DO-204AL | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1.2 V | 30 A | 5 uA | 200 ns | - 50 C | + 150 C | 1N4934E | Reel | ||||
Mfr: BYW29-200-E3/45 TTI: BYW29-200-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 8.0 Amp 200 Volt | 0In Stock | Through Hole | TO-220AC | 200 V | 8 A | Fast Recovery Rectifiers | Single | 1.3 V | 100 A | 10 uA | 25 ns | - 65 C | + 150 C | Tube | |||||
Mfr: BA159GP-E3/54 TTI: BA159GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 1000 Volt | 0In Stock | Through Hole | DO-204AL | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 20 A | 5 uA | 500 ns | - 65 C | + 175 C | BA15x | Reel | BA159GP-E3/73 | |||
Mfr: 1N4944GP-E3/54 TTI: 1N4944GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 400 Volt Glass Passivated | 0In Stock | Through Hole | DO-204AL | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 25 A | 1 uA | 150 ns | - 65 C | + 175 C | 1N4944GP | Reel | 1N4944GP-E3/73 | |||
Mfr: GI250-4-E3/54 TTI: GI250-4-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 4000 Volt 0.25 Amp High Voltage | 0In Stock | Through Hole | DO-41 | 4 kV | 250 mA | Standard Recovery Rectifier | Single | 3.5 V | 15 A | 5 uA | 2 us | - 65 C | + 175 C | Reel | |||||
0In Stock | SMD/SMT | DO-213AA | 600 V | 500 mA | Standard Recovery Rectifier | Single | 1.3 V | 10 A | 5 uA | 1.5 us | - 65 C | + 175 C | Reel | GL34J-E3/98 | |||||
Mfr: BYM10-800-E3/96 TTI: BYM10-800-E3/96 Vishay Semiconductors Rectifiers 800 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | BYM10-800-E3/97 | ||||
Mfr: BYM11-100-E3/96 TTI: BYM11-100-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 100 Volt | 0In Stock | SMD/SMT | DO-213AB | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 65 C | + 175 C | BYM11 | Reel | ||||
Mfr: GL41M-E3/97 TTI: GL41M-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 1000 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | GL41M-E3/96 | ||||
Mfr: RGP30J-E3/54 TTI: RGP30J-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 3.0A 250ns 125 Amp IFSM | 0In Stock | Through Hole | DO-201AD-2 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.3 V | 125 A | 5 uA | 250 ns | - 65 C | + 175 C | Reel | |||||
Mfr: RS2A-E3/5BT TTI: RS2A-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 50 Volt 1.5A 150ns 50 Amp IFSM | 0In Stock | SMD/SMT | DO-214AA-2 | 50 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | RS2A-E3/52T | |||
Mfr: RS2D-E3/5BT TTI: RS2D-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.5A 150ns 50 Amp IFSM | 0In Stock | SMD/SMT | SMB | 200 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | RS2D-E3/52T | |||
Mfr: UF5407-E3/54 TTI: UF5407-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers Vr/800V Io/3A | 0In Stock | Through Hole | DO-201AD | 800 V | 3 A | Fast Recovery Rectifiers | Single | 1.7 V | 150 A | 10 uA | 75 ns | - 55 C | + 155 C | Reel | UF5407-E3/73 | ||||
Mfr: UG4A-E3/54 TTI: UG4A-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 50 Volt 4.0A 20ns 150 Amp IFSM | 0In Stock | Through Hole | DO-201AD | 50 V | 4 A | Fast Recovery Rectifiers | Single | 950 mV | 150 A | 5 uA | 30 ns | - 55 C | + 150 C | Reel |