Through Hole, SMD/SMT - Rectifiers
9,674 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.4 V | 280 A | 7 mA | 35 ns | - 40 C | + 150 C | DSEI 2x30-04/06 | Tube | ||||||
Mfr: RF202LAM2STR TTI: RF202LAM2STR ROHM Semiconductor Availability: 0In StockRectifiers RECT 200V 2A SM SUPER FST | 0In Stock | SMD/SMT | SOD-128-2 | 200 V | 2 A | Super Fast Recovery Diode | Single | 930 mV | 20 A | 10 uA | 25 ns | + 150 C | Reel | RF202LAM2S | |||||
Mfr: SE20FJHM3/H TTI: SE20FJHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 2A,600V ESD PROTECTION, SMF RECT | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 2 A | Standard Recovery Rectifier | Single | 850 mV | 35 A | 5 uA | 920 ns | - 55 C | + 125 C | SE20FJ | AEC-Q101 | Reel | |||
Mfr: VS-2EFU06-M3/I TTI: VS-2EFU06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers If(AV) 2A Vr 600V Fred Pt | 0In Stock | SMD/SMT | SMF | 600 V | 2 A | Fast Recovery Rectifiers | Single | 950 mV | 30 A | 100 uA | 42 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-2EMH01HM3/5AT TTI: VS-2EMH01HM3/5AT Vishay Semiconductors Availability: 0In StockRectifiers fred 100V 2A - SMA | 0In Stock | SMD/SMT | SMA | 100 V | 2 A | Fast Recovery Rectifiers | Single | 880 mV | 50 A | 2 uA | 25 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: MSE07PB-M3/89A TTI: MSE07PB-M3/89A Vishay Semiconductors Availability: 0In StockRectifiers 0.7A, 100V, ESD PROTECTION, SM RECT | 0In Stock | SMD/SMT | MicroSMP | 100 V | 700 mA | Standard Recovery Rectifier | Single | 940 mV | 20 A | 1 uA | 780 ns | - 55 C | + 175 C | MSE07P | Reel | ||||
Mfr: MSX1PG-M3/89A TTI: MSX1PG-M3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 400V Micro SMP, ESD PROTECTION | 0In Stock | SMD/SMT | DO-219AD-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 900 mV | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSX1P | Reel | ||||
Mfr: VS-60CPU03W-N3 TTI: VS-60CPU03W-N3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - TO-247-e3 | 0In Stock | Through Hole | 300 V | 60 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.02 V | 300 A | 100 uA | 50 ns | - 55 C | + 175 C | FRED Pt | Tube | |||||
Mfr: SE10DJ-M3/I TTI: SE10DJ-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 10A, 600V, ESD PROTECTION, SMPD | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 10 A | Standard Recovery Rectifier | Single | 960 mV | 110 A | 15 uA | 3 us | - 55 C | + 175 C | SE10D | Reel | ||||
Mfr: SE20DJ-M3/I TTI: SE20DJ-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 20A, 600V, ESD PROTECTION, SMPD | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 20 A | Standard Recovery Rectifier | Single | 1.03 V | 150 A | 25 uA | 3 us | - 55 C | + 175 C | SE20D | Reel | ||||
Mfr: VS-20ETS12S-M3 TTI: VS-20ETS12S-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - D2PAK-e3 | 0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | 1.2 kV | 20 A | Standard Recovery Rectifier | Single Cathode Dual Anode | 1.1 V | 300 A | 100 uA | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-2ENH02-M3/85A TTI: VS-2ENH02-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers Freds - SMP"G1-2A,200V,Low Vf,single,SMD,Tj=175XC | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 940 mV | 40 A | 2 uA | 16 ns | - 55 C | + 175 C | Reel | |||||
Mfr: RF081L2STFTE25 TTI: RF081L2STFTE25 ROHM Semiconductor Availability: 0In StockRectifiers RECT 200V 1.1A SM SUPER AEC | 0In Stock | SMD/SMT | SOD-106-2 | 200 V | 1.1 A | Super Fast Recovery Diode | Single | 980 mV | 25 A | 10 uA | 25 ns | + 150 C | RF081L2STF | AEC-Q101 | Reel | RF081L2STF | |||
Mfr: RF201L2SDDTE25 TTI: RF201L2SDDTE25 ROHM Semiconductor Availability: 0In StockRectifiers RECT 200V 2A SM FAST RCVR | 0In Stock | SMD/SMT | SOD-106-2 | 200 V | 2 A | Fast Recovery Diode | Single | 870 mV | 20 A | 10 uA | 25 ns | + 150 C | AEC-Q101 | Reel | RF201L2SDD | ||||
Mfr: SE07PB-M3/84A TTI: SE07PB-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 100volt 0.7amp | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 700 mA | Standard Recovery Rectifier | Single | 865 mV | 20 A | 5 uA | - 55 C | + 175 C | SE07PB | Reel | |||||
0In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07-M | Reel | |||||
Mfr: VS-ETU3006STRR-M3 TTI: VS-ETU3006STRR-M3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V Ultrafast 45ns | 0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.4 V | 200 A | 20 nA | 30 ns | - 65 C | + 175 C | Reel | |||||
Mfr: MSX1PB-M3/89A TTI: MSX1PB-M3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 100V Micro SMP, ESD PROTECTION | 0In Stock | SMD/SMT | DO-219AD-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 900 mV | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSX1P | Reel | ||||
Mfr: GPP20B-E3/54 TTI: GPP20B-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 2A,100V,STD,GPP RECT,DO-15 | 0In Stock | Through Hole | DO-15 | 100 V | 2 A | Standard Recovery Rectifier | Single | 1.1 V | 70 A | 5 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: VS-10ETF12THM3 TTI: VS-10ETF12THM3 Vishay Semiconductors Availability: 0In StockRectifiers 2 pin Single Diode AEC-Q101 | 0In Stock | Through Hole | TO-220AC-2 | 1.2 kV | 10 A | Fast Recovery Rectifiers | Single | 1.33 V | 140 A | 80 ns | - 40 C | + 150 C | AEC-Q101 | Tube | |||||
Mfr: VS-20ETF12THM3 TTI: VS-20ETF12THM3 Vishay Semiconductors Availability: 0In StockRectifiers 2 pin Single Diode AEC-Q101 | 0In Stock | Through Hole | TO-220AC-2 | 1.2 kV | 20 A | Fast Recovery Rectifiers | Single | 1.31 V | 320 A | 95 ns | - 40 C | + 150 C | AEC-Q101 | Tube | |||||
Mfr: VS-6EWH06FN-M3 TTI: VS-6EWH06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 6A 600V 18ns Ultrafast | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.26 V | 70 A | 50 uA | 27 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-ETU1506FP-M3 TTI: VS-ETU1506FP-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V Ultrafast 40ns | 0In Stock | Through Hole | TO-220FP | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.35 V | 160 A | 10 nA | 24 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
0In Stock | SMD/SMT | 1 kV | 2 A | Standard Recovery Rectifier | Single | 960 mV | 50 A | 100 nA | - 65 C | + 175 C | CD214B-S | Reel | |||||||
0In Stock | SMD/SMT | 1.2 kV | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 100 nA | - 65 C | + 175 C | CD214A-S | Reel |