Through Hole, SMD/SMT - Rectifiers
9,674 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-HFA08TB120-M3 TTI: VS-HFA08TB120-M3 Vishay Semiconductors Availability: 0In StockRectifiers 1200V 8A TO-220 HexFred | 0In Stock | Through Hole | TO-220AC-2 | 1.2 kV | 8 A | Fast Recovery Rectifiers | Single | 2.6 V | 130 A | 310 nA | 28 ns | - 55 C | + 150 C | Tube | |||||
Mfr: VS-HFA08TB60S-M3 TTI: VS-HFA08TB60S-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A TO-263 HexFred | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.4 V | 60 A | 300 nA | 18 ns | - 55 C | + 150 C | Tube | |||||
0In Stock | SMD/SMT | TO-252AA | 200 V | 6 A | Fast Recovery Rectifiers | Single | 1 V | 50 A | 5 uA | 35 ns | - 65 C | + 175 C | FRED Pt | Tube | |||||
Mfr: SE20AFJ-M3/6A TTI: SE20AFJ-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 2 Amp 600 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 600 V | 2 A | Standard Recovery Rectifier | Single | 860 mV | 35 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE20AF | Reel | SE20AFJHM3/6A SE20AFJHM3/6B | |||
Mfr: VS-10CDU06-M3/I TTI: VS-10CDU06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 2x5A If; 600V Vr TO-263AC (SMPD) | 0In Stock | SMD/SMT | TO-263AC-2 | 600 V | 10 A | Fast Recovery Rectifiers | Dual | 1.2 V | 110 A | 15 uA | 35 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-20CTH03STRL-M3 TTI: VS-20CTH03STRL-M3 Vishay Semiconductors Availability: 0In StockRectifiers 300V 2 x 10A IF TO-220AB 120A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 300 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.05 V | 120 A | 20 uA | 31 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-2EGH02-M3/5BT TTI: VS-2EGH02-M3/5BT Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 2A SM ULTRA FST | 0In Stock | SMD/SMT | DO-214AA-2 | 200 V | 2 A | Ultra Fast Recovery Rectifiers | Single | 840 mV | 70 A | 2 uA | 21 ns | - 55 C | + 175 C | VS- | Reel | ||||
0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 30 A | Fast Recovery Rectifiers | Single | 2.6 V | 210 A | 50 uA | 26 ns | - 55 C | + 175 C | FRED Pt | Tube | |||||
0In Stock | Through Hole | DO-4 | 800 V | 25 A | Standard Recovery Rectifier | Single | 1.3 V | 373 A | 12 mA | - 65 C | + 175 C | Kit | 25FR80 | ||||||
Mfr: ES1PBHM3/84A TTI: ES1PBHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 100volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1PB | AEC-Q100 | Reel | |||
Mfr: ESH2PB-M3/84A TTI: ESH2PB-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 100volts 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 980 mV | 50 A | 1 uA | 25 ns | - 55 C | + 175 C | Reel | |||||
Mfr: CD1408-FU1600 TTI: CD1408-FU1600 Bourns Availability: 0In StockRectifiers RECTIFIER DIODE SMD 600VOLT | 0In Stock | SMD/SMT | SOD-87-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 5 uA | 35 ns | - 65 C | + 175 C | Reel | |||||
Mfr: BY228GP-E3/54 TTI: BY228GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 2.5 Amp 1500 Volt | 0In Stock | Through Hole | DO-201AD | 1.5 kV | 2.5 A | Fast Recovery Rectifiers | Single | 1.6 V | 50 A | 2 uA | 20 us | - 65 C | + 140 C | Reel | |||||
Mfr: 1N5397-E3/54 TTI: 1N5397-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 600 Volt | 0In Stock | Through Hole | DO-204AL | 600 V | 1.5 A | Standard Recovery Rectifier | Single | 1.4 V | 50 A | 5 uA | 2 us | - 50 C | + 150 C | 1N5397 | Reel | 1N5397-E3/73 | |||
Mfr: 1N4002GP-E3/73 TTI: 1N4002GP-E3/73 Vishay Semiconductors Availability: 0In StockRectifiers Vr/100V Io/1A Glass Passivated | 0In Stock | Through Hole | DO-204AL-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Reel | 1N4002GP-E3/54 | |||
Mfr: 1N4946GP-E3/54 TTI: 1N4946GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 600 Volt | 0In Stock | Through Hole | DO-204AL | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 25 A | 1 uA | 250 ns | - 65 C | + 175 C | 1N4946GP | Reel | 1N4946GP-E3/73 | |||
Mfr: EGL34G-E3/83 TTI: EGL34G-E3/83 Vishay Semiconductors Availability: 0In StockRectifiers 0.5Amp 400 Volt 50ns | 0In Stock | SMD/SMT | DO-213AA(GL34) | 400 V | 500 mA | Fast Recovery Rectifiers | Single | 1.35 V | 10 A | 5 uA | 50 ns | - 65 C | + 175 C | Reel | |||||
Mfr: ES3B-E3/9AT TTI: ES3B-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 3.0A 20ns Glass Passivated | 0In Stock | SMD/SMT | DO-214AB | 100 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 100 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES3B-E3/57T | ||||
Mfr: 1N6479-E3/96 TTI: 1N6479-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 100 Volt | 0In Stock | SMD/SMT | DO-213AB | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | 1N6479 | Reel | |||||
Mfr: EGL41G-E3/97 TTI: EGL41G-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.0A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | Reel | |||||
Mfr: EGF1A-E3/67A TTI: EGF1A-E3/67A Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 50 Volt 50ns | 0In Stock | SMD/SMT | DO-214BA(GF1) | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | EGF | Reel | ||||
Mfr: FESF8JT-E3/45 TTI: FESF8JT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 8.0A 35ns Single | 0In Stock | Through Hole | ITO-220AC | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.5 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | g | Tube | ||||
Mfr: GL41T-E3/96 TTI: GL41T-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 1300 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB | 1.3 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: ES3F-E3/9AT TTI: ES3F-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 300 Volt 3.0A 35ns Glass Passivated | 0In Stock | SMD/SMT | DO-214AB | 300 V | 3 A | Fast Recovery Rectifiers | Single | 1.1 V | 100 A | 10 uA | 35 ns | - 55 C | + 150 C | Reel | ES3F-E3/57T | ||||
Mfr: MUR440-E3/54 TTI: MUR440-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 4.0A 50ns 125 Amp IFSM | 0In Stock | Through Hole | DO-201AD-2 | 400 V | 4 A | Fast Recovery Rectifiers | Single | 1.25 V | 150 A | 10 uA | 50 ns | - 65 C | + 175 C | Reel |