Through Hole, SMD/SMT - Rectifiers
9,674 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-35EPF12LHM3 TTI: VS-35EPF12LHM3 Vishay Semiconductors Availability: 0In StockRectifiers 35A If; 1200V Vr TO-247AD 2L | 0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 35 A | Fast Recovery Rectifiers | Single | 1.47 V | 350 A | 95 ns | - 40 C | + 150 C | Tube | ||||||
0In Stock | Through Hole | SOD-57 | 1 kV | 2 A | Fast Recovery Rectifiers | Single | 1 V | 50 A | 5 uA | 300 ns | - 55 C | + 175 C | Reel | ||||||
Mfr: BYWF29-200-E3/45 TTI: BYWF29-200-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 8.0 Amp 200 Volt | 0In Stock | Through Hole | TO-220AC | 200 V | 8 A | Fast Recovery Rectifiers | Single | 1.3 V | 100 A | 10 uA | 25 ns | - 65 C | + 150 C | Tube | |||||
Mfr: SBYV28-50-E3/54 TTI: SBYV28-50-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 50 Volt 3.5A 20ns 90 Amp IFSM | 0In Stock | Through Hole | DO-201AD | 50 V | 3.5 A | Fast Recovery Rectifiers | Single | 890 mV | 90 A | 5 uA | 20 ns | - 55 C | + 150 C | Reel | |||||
Mfr: VS-E7SX0312HM3V/I TTI: VS-E7SX0312HM3V/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 1.2KV 3A FRED HYPERFAST | 0In Stock | SMD/SMT | TO-277A-2 | 1.2 kV | 3 A | Hyperfast Rectifier | Single | 1.85 V | 70 A | 5 uA | 100 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-3ECH01HM3/9AT TTI: VS-3ECH01HM3/9AT Vishay Semiconductors Availability: 0In StockRectifiers fred 100V 3A - SMC | 0In Stock | SMD/SMT | 100 V | 3 A | Fast Recovery Rectifiers | Single | 830 mV | 130 A | 2 uA | 25 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||||
Mfr: VS-30APF06-M3 TTI: VS-30APF06-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - TO-247-e3 | 0In Stock | Through Hole | TO-247AC | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.41 V | 270 A | 100 uA | 160 ns | - 40 C | + 150 C | Tube | |||||
Mfr: ES1A-M3/61T TTI: ES1A-M3/61T Vishay Semiconductors Availability: 0In StockRectifiers 1A,50V,15NS,UF Rect, SMD | 0In Stock | SMD/SMT | DO-214AC | 50 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1A | Reel | ||||
0In Stock | SMD/SMT | 200 V | 3 A | Standard Recovery Rectifier | Single | 960 mV | 50 A | 100 nA | - 65 C | + 175 C | CD214B-S | Reel | |||||||
Mfr: RFNL20TJ6SGC9 TTI: RFNL20TJ6SGC9 ROHM Semiconductor Availability: 0In StockRectifiers 600V Vrm 20A Io Recovery Diode | 0In Stock | Through Hole | TO-220ACFP-2 | 600 V | 20 A | Super Fast Recovery Diode | Single | 1.3 V | 200 A | 10 uA | 180 ns | + 150 C | RFNL20TJ6S | Reel | RFNL20TJ6S | ||||
Mfr: VS-E5PH6012LHN3 TTI: VS-E5PH6012LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 1200V AEC-Q101 | 0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 60 A | Fast Recovery Rectifiers | Single | 1.9 V | 425 A | 50 uA | 130 ns | - 55 C | + 175 C | AEC-Q101 | Tube | ||||
Mfr: VS-E7FX0212-M3/I TTI: VS-E7FX0212-M3/I Vishay Availability: 0In StockRectifiers 2A 1200Vrrm FRED - SMF Halogen Free | 0In Stock | SMD/SMT | SMF-2 | 1.2 kV | 2 A | Ultra Fast Recovery Rectifiers | Single | 2 V | 21 A | 3 uA | 105 ns | - 55 C | + 175 C | VS-E7FX0212-M3 | Reel | ||||
Mfr: VS-CZH6106FP-M3 TTI: VS-CZH6106FP-M3 Vishay Semiconductors Availability: 0In StockRectifiers 2x30A Commn Cathode 600V | 0In Stock | Through Hole | TO-3PF-3 | 600 V | 30 A | Hyper Fast Recovery Rectifier | Dual Common Cathode | 1.7 V | 280 A | 20 nA | 90 ns | - 55 C | + 175 C | Tube | |||||
Mfr: RR1LAM4STFTR TTI: RR1LAM4STFTR ROHM Semiconductor Availability: 0In StockRectifiers RECT 400V 1A SM STD RCOVR | 0In Stock | SMD/SMT | SOD-128-2 | 400 V | 1 A | Rectifying Diode | Single | 1.1 V | 30 A | 10 uA | + 150 C | AEC-Q101 | Reel | RR1LAM4STF | |||||
Mfr: VS-E5TH2112S2L-M3 TTI: VS-E5TH2112S2L-M3 Vishay Semiconductors Availability: 0In StockRectifiers 20A, 1200V, "H" Series GEN 5 Fred PT | 0In Stock | SMD/SMT | D2PAK 2L | 1.2 kV | 20 A | Ultra Fast Recovery Rectifiers | Single | 1.88 V | 125 A | 50 uA | 37 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-C5PH6006LHN3 TTI: VS-C5PH6006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 60A RDL HYPER FST | 0In Stock | Through Hole | TO-247AD-3 | 600 V | 30 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.3 V | 330 A | 20 uA | 46 ns | - 55 C | + 175 C | Tube | |||||
Mfr: SE8D30D-M3/I TTI: SE8D30D-M3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 3A SM STD RCOVR | 0In Stock | SMD/SMT | DO-221AD | 200 V | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE8D30D | Reel | ||||
Mfr: SE8D30GHM3/H TTI: SE8D30GHM3/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 400V 3A SM STD RCOVR | 0In Stock | SMD/SMT | DO-221AD | 400 V | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE8D30G | Reel | ||||
Mfr: VS-60APH03L-N3 TTI: VS-60APH03L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 300V Hyperfast Rectifier | 0In Stock | Through Hole | TO-247AD | 300 V | 60 A | Fast Recovery Rectifiers | Single | 1.45 V | 450 A | 10 uA | 42 ns | - 55 C | + 175 C | Tube | |||||
Mfr: RFN5BGE6STL TTI: RFN5BGE6STL ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V 5A SM SUPER FST | 0In Stock | SMD/SMT | TO-252GE-3 | 600 V | 5 A | Super Fast Recovery Diode | Single | 1.55 V | 30 A | 10 uA | 50 ns | + 150 C | Reel | RFN5BGE6S | |||||
Mfr: AS1FDHM3/H TTI: AS1FDHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 200V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 140 nA | 1.3 us | - 55 C | + 175 C | AS1F | Reel | ||||
0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 8 A | Single | 1.1 V | 125 A | 10 uA | - 55 C | + 150 C | Reel | ||||||||
Mfr: SE30PAJHM3/I TTI: SE30PAJHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 3A, 600V, ESD PROTECTION, SMPA | 0In Stock | SMD/SMT | DO-221BC-2 | 600 V | 3 A | Standard Recovery Rectifier | Single | 1.07 V | 32 A | 5 uA | 1.3 us | - 55 C | + 175 C | SE30PA | AEC-Q101 | Reel | |||
Mfr: SE20AFBHM3/6A TTI: SE20AFBHM3/6A Vishay Semiconductors Availability: 0In StockRectifiers 2 Amp 100 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 100 V | 2 A | Standard Recovery Rectifier | Single | 860 mV | 35 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE20AF | AEC-Q100 | Reel | SE20AFB-M3/6A SE20AFB-M3/6B | ||
0In Stock | SMD/SMT | TO-277A-3 | 1 kV | 3 A | Standard Recovery Rectifier | Single Cathode Dual Anode | 1 V | 70 A | 280 nA | 1.2 us | - 55 C | + 175 C | AS3P | Reel |