Through Hole, SMD/SMT - Rectifiers
9,674 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-20ETF12-M3 TTI: VS-20ETF12-M3 Vishay Semiconductors Availability: 0In StockRectifiers 20A 1200V Single Die | 0In Stock | Through Hole | 2L TO-220AC | 1.2 kV | 20 A | Fast Recovery Rectifiers | Single | 1.31 V | 270 A | 6 mA | 400 ns | - 40 C | + 150 C | Tube | |||||
Mfr: VS-30APF10-M3 TTI: VS-30APF10-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - TO-247-e3 | 0In Stock | Through Hole | TO-247AC | 1 kV | 30 A | Fast Recovery Rectifiers | Single | 1.41 V | 350 A | 100 uA | 450 ns | - 40 C | + 150 C | Tube | |||||
Mfr: VS-5EWL06FNTR-M3 TTI: VS-5EWL06FNTR-M3 Vishay Semiconductors Availability: 0In StockRectifiers Ultrafast 5A 600V 59ns | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 5 A | Fast Recovery Rectifiers | Single | 850 mV | 80 A | 5 uA | 145 ns | - 65 C | + 175 C | Reel | |||||
Mfr: SE07PD-M3/84A TTI: SE07PD-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 200volt 0.7amp | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 700 mA | Standard Recovery Rectifier | Single | 865 mV | 20 A | 5 uA | - 55 C | + 175 C | SE07PD | Reel | |||||
Mfr: SE07PJ-M3/84A TTI: SE07PJ-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 600volt 0.7amp | 0In Stock | SMD/SMT | DO-220AA-2 | 600 V | 700 mA | Standard Recovery Rectifier | Single | 865 mV | 20 A | 5 uA | - 55 C | + 175 C | SE07PJ | Reel | |||||
Mfr: VS-10CWH02FN-M3 TTI: VS-10CWH02FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - D-PAK-e3 | 0In Stock | SMD/SMT | TO-252-3 | 200 V | 10 A | Fast Recovery Rectifiers | Common Cathode | 900 mV, 900 mV | 80 A | 4 uA, 4 uA | 21 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
0In Stock | SMD/SMT | SMP (DO-220AA) | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.6 V | 25 A | 1 uA | 120 ns | - 55 C | + 175 C | AR1P | Reel | |||||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 400 V | 3 A | Standard Recovery Rectifier | Single Cathode Dual Anode | 1 V | 70 A | 280 nA | 1.2 us | - 55 C | + 175 C | AS3P | Reel | |||||
Mfr: AU1PG-M3/84A TTI: AU1PG-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 1A 400V Ultrafast | 0In Stock | SMD/SMT | DO-220AA-2 | 400 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.5 V | 30 A | 1 uA | 75 ns | - 55 C | + 175 C | AU1P | Reel | ||||
Mfr: AU1PKHM3/84A TTI: AU1PKHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 1A 800V Ultrafast | 0In Stock | SMD/SMT | DO-220AA-2 | 800 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.85 V | 25 A | 1 uA | 75 ns | - 55 C | + 175 C | AU1P | AEC-Q100 | Reel | |||
Mfr: AU1PM-M3/85A TTI: AU1PM-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 1A 1000V Avalanche Ultrafast SMP Rect | 0In Stock | SMD/SMT | DO-220AA-2 | 1 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.85 V | 25 A | 1 uA | 75 ns | - 55 C | + 175 C | AU1P | Reel | ||||
Mfr: VS-5EWX06FN-M3 TTI: VS-5EWX06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 5A 600V 14ns Hyperfast | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 5 A | Fast Recovery Rectifiers | Single | 1.55 V | 50 A | 20 uA | 18 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-8EWH06FN-M3 TTI: VS-8EWH06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 8A 600V 18ns Hyperfast | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2 V | 90 A | 50 uA | 18 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: BYM11-200-E3/97 TTI: BYM11-200-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.0A 150ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 65 C | + 175 C | BYM11 | Reel | ||||
Mfr: VS-E4PH6006LHN3 TTI: VS-E4PH6006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 60A FRED Pt TO-247 LL 2L | 0In Stock | Through Hole | TO-247AD-2 | 60 A | Single | 1.75 V | 425 A | 50 uA | 68 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||||
Mfr: ES1PC-M3/84A TTI: ES1PC-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 150volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 150 V | 1 A | Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1PC | Reel | ES1PC-M3/85A | |||
0In Stock | SMD/SMT | DO-214AC-2 | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1A | Reel | US1A-E3/61T | ||||
Mfr: BYX10GP-E3/54 TTI: BYX10GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 2.0 Amp 1600 Volt | 0In Stock | Through Hole | DO-204AL | 1.6 kV | 360 mA | Standard Recovery Rectifier | Single | 1.6 V | 15 A | 1 uA | 2 us | - 65 C | + 175 C | Reel | |||||
Mfr: BYG23M-M3/TR3 TTI: BYG23M-M3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,1000V,75nS Fast Avalanche,SMD | 0In Stock | SMD/SMT | SMA | 1 kV | 1.5 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 5 uA | 75 ns | - 55 C | + 150 C | Reel | |||||
Mfr: RF2001NS3DTL TTI: RF2001NS3DTL ROHM Semiconductor Availability: 0In StockRectifiers DIODE FAST REC 350V 20.0A D2PAK | 0In Stock | SMD/SMT | TO-263S-3 | 300 V | 20 A | Super Fast Recovery Diode | Dual | 1.3 V | 100 A | 10 uA | 25 ns | + 150 C | RF2001NS3D | Reel | RF2001NS3D | ||||
Mfr: SE10PG-M3/84A TTI: SE10PG-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.0 Amp ESD Capability | 0In Stock | SMD/SMT | DO-220AA-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 860 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10P | Reel | ||||
Mfr: EGL41A-E3/96 TTI: EGL41A-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers RECOMMENDED ALT US1A | 0In Stock | SMD/SMT | DO-213AB | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | Reel | |||||
Mfr: FES8CT-E3/45 TTI: FES8CT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 8.0 Amp 150 Volt | 0In Stock | Through Hole | TO-220AC | 150 V | 8 A | Fast Recovery Rectifiers | Single | 950 mV | 125 A | 10 uA | 35 ns | - 55 C | + 150 C | g | Tube | ||||
Mfr: VS-16CDU06-M3/I TTI: VS-16CDU06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Dual 2x8A 600V FRED Pt | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 16 A | Fast Recovery Rectifiers | Dual Common Cathode | 940 mV | 200 A | 20 uA | 45 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: MURS120-M3/52T TTI: MURS120-M3/52T Vishay Semiconductors Availability: 0In StockRectifiers 1A,200V,25NS,UF RECT,SMD | 0In Stock | SMD/SMT | DO-214AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 875 mV | 40 A | 2 uA | 35 ns | - 65 C | + 175 C | MURS120-M3 | Reel |