Through Hole, SMD/SMT - Rectifiers
9,674 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BY448GP-E3/54 TTI: BY448GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 1650 Volt | 0In Stock | Through Hole | DO-15 | 1.65 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.6 V | 40 A | 5 uA | 20 us | - 65 C | + 175 C | Reel | |||||
0In Stock | Through Hole | ISOPLUS220-3 | 600 V | 15 A | Fast Recovery Rectifiers | Dual | 1.35 V | 110 A | 500 uA | 25 ns | - 55 C | + 175 C | DSEE15 | Tube | |||||
Mfr: SBYV28-200-E3/54 TTI: SBYV28-200-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 3.5A 20ns 90 Amp IFSM | 0In Stock | Through Hole | DO-201AD | 200 V | 3.5 A | Fast Recovery Rectifiers | Single | 890 mV | 90 A | 5 uA | 20 ns | - 55 C | + 150 C | Reel | |||||
Mfr: RRE02VSM4STR TTI: RRE02VSM4STR ROHM Semiconductor Availability: 0In StockRectifiers RECT 400V .2A SM STD RCOVR | 0In Stock | SMD/SMT | TUMD2SM-2 | 400 V | 200 mA | Rectifier Diode | Single | 1.1 V | 1 A | 1 uA | + 150 C | RRE02VSM4S | Reel | RRE02VSM4S | |||||
Mfr: VS-90EPS16L-M3 TTI: VS-90EPS16L-M3 Vishay Semiconductors Availability: 0In StockRectifiers Single Diode Alt VS-80EPS16-M3 | 0In Stock | Through Hole | TO-247AD-2 | 1.6 kV | 90 A | Standard Recovery Rectifier | Single | 1.21 V | 1.1 kA | 100 uA | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-15AWL06FN-M3 TTI: VS-15AWL06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V 60ns Ultrafast | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 990 mV | 180 A | 10 uA | 220 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: SA2G-E3/61T TTI: SA2G-E3/61T Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 2.0 Amp 55 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 400 V | 2 A | Standard Recovery Rectifier | Single | 854 mV | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2G-E3/5AT | |||
Mfr: RGL41K-E3/96 TTI: RGL41K-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 800 Volt 500ns | 0In Stock | SMD/SMT | DO-213AB-2 | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 500 ns | - 65 C | + 175 C | Reel | |||||
Mfr: EGL41C-E3/96 TTI: EGL41C-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 150 Volt | 0In Stock | SMD/SMT | DO-213AB(GL41) | 150 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | Reel | |||||
0In Stock | Through Hole | TO-247-3 | 600 V | 30 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.25 V | 250 A | 1 mA | 35 ns | - 55 C | + 175 C | DSEC60 | Tube | |||||
0In Stock | Through Hole | TO-220-2 | 1.2 kV | 17 A | Fast Recovery Rectifiers | Single | 2.15 V | 140 A | 750 uA | 60 ns | - 40 C | + 150 C | DSEI20 | Tube | |||||
0In Stock | Through Hole | TO-247AD | 1.2 kV | 30 A | Fast Recovery Rectifiers | Single | 2.74 V | 200 A | 250 uA | 40 ns | - 55 C | + 175 C | DSEPxx | Tube | |||||
Mfr: SE70PJ-M3/86A TTI: SE70PJ-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 7A, 600V, ESD PROTECTION, SM | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 600 V | 7 A | Standard Recovery Rectifier | Single | 870 mV | 120 A | 10 uA | 2.6 us | - 55 C | + 175 C | SE70PJ | Reel | ||||
Mfr: VS-60EPF10-M3 TTI: VS-60EPF10-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - TO-247-e3 | 0In Stock | Through Hole | TO-247AC | 1 kV | 60 A | Fast Recovery Rectifiers | Single | 1.4 V | 830 A | 12 mA | 480 ns | - 40 C | + 150 C | Tube | |||||
Mfr: VS-8EWF12SLHM3 TTI: VS-8EWF12SLHM3 Vishay Semiconductors Availability: 0In StockRectifiers 8A If; 1200V Vr TO-252AA (DPAK) | 0In Stock | SMD/SMT | TO-252AA-3 | 1.2 kV | 8 A | Fast Recovery Rectifiers | Single | 1.3 V | 150 A | 100 uA | 80 ns | - 40 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | DO-214AC | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1G | Reel | RS1G-E3/61T | ||||
Mfr: GP15K-E3/54 TTI: GP15K-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 1.5 Amp 50 Amp IFSM | 0In Stock | Through Hole | DO-204AC-2 | 800 V | 1.5 A | Standard Recovery Rectifier | Single | 1.1 V | 50 A | 5 uA | 3.5 us | - 65 C | + 175 C | Reel | |||||
Mfr: S5D-E3/57T TTI: S5D-E3/57T Vishay Semiconductors Availability: 0In StockRectifiers 5.0 Amp 200 Volt | 0In Stock | SMD/SMT | DO-214AB-2 | 200 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
Mfr: VS-60APU06-N3 TTI: VS-60APU06-N3 Vishay Semiconductors Availability: 0In StockRectifiers FRED Pt - TO-220-AC | 0In Stock | Through Hole | TO-247AC-3 | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.35 V | 600 A | 500 uA | 81 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: MUH1PBHM3/89A TTI: MUH1PBHM3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1A,100V,25NS,UF Rect Micro SMP | 0In Stock | SMD/SMT | Micro SMP | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 10 A | 1 uA | 29 ns | - 55 C | + 175 C | AEC-Q100 | Reel | ||||
0In Stock | Through Hole | TO-247 | 1.2 kV | 52 A | Fast Recovery Rectifiers | Single | 2.55 V | 450 A | 2.2 mA | 60 ns | - 40 C | + 150 C | DSEI60-12 | Tube | |||||
0In Stock | Through Hole | SOD-64 | 1 kV | 3 A | Fast Recovery Rectifiers | Single | 1 V | 100 A | 1 uA | 250 ns | - 55 C | + 175 C | Reel | ||||||
Mfr: VS-15EVL06-M3/I TTI: VS-15EVL06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.15 V | 180 A | 10 uA | 38 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 8 A | Standard Recovery Rectifier | Single | 960 mV | 200 A | 10 uA | 4 us | - 55 C | + 150 C | Reel | ||||||
Mfr: VS-1EFH02HM3/I TTI: VS-1EFH02HM3/I Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 1A 200V | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 870 mV | 35 A | 2 uA | 25 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel |