Through Hole, SMD/SMT - Rectifiers
9,674 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | TO-220-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.26 V | 250 A | 250 uA | 35 ns | - 55 C | + 175 C | DSEPxx | Tube | |||||
Mfr: BY203-20STR TTI: BY203-20STR Vishay Semiconductors Availability: 0In Stock20,000 On Order Expected 08-Mar-27 Rectifiers 2000 Volt 0.25 Amp 20 Amp IFSM | 0In Stock20,000 On Order Expected 08-Mar-27 | Through Hole | SOD-57 | 2 kV | 250 mA | Fast Recovery Rectifiers | Single | 2.4 V | 20 A | 2 uA | 300 ns | - 55 C | + 150 C | Reel | |||||
Mfr: MUH1PB-M3/89A TTI: MUH1PB-M3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 100 Volt 10 Amp IFSM | 0In Stock | SMD/SMT | Micro SMP | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 10 A | 1 uA | 29 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-90APS16L-M3 TTI: VS-90APS16L-M3 Vishay Semiconductors Availability: 0In Stock15,800 On Order Expected 30-Dec-26 Rectifiers Single Diode Alt VS-80APS16-M3 | 0In Stock15,800 On Order Expected 30-Dec-26 | Through Hole | TO-247AD-3 | 1.6 kV | 90 A | Standard Recovery Rectifier | Single | 1.21 V | 1.1 kA | 100 uA | - 40 C | + 150 C | Tube | ||||||
Mfr: BYG10D-E3/TR TTI: BYG10D-E3/TR Vishay Semiconductors Availability: 0In Stock1,800 On Order Expected 27-Oct-26 Rectifiers 1.5 Amp 200 Volt | 0In Stock1,800 On Order Expected 27-Oct-26 | SMD/SMT | DO-214AC(SMA) | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | BYG10D-E3/TR3 | |||
Mfr: VS-6EWH06FNTR-M3 TTI: VS-6EWH06FNTR-M3 Vishay Semiconductors Availability: 0In StockRectifiers Hyperfast 6A 600V 18ns | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.26 V | 70 A | 50 uA | 27 ns | - 65 C | + 175 C | Reel | |||||
0In Stock30,000 On Order Expected | Through Hole | SOD-57 | 600 V | 2 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 4 us | - 55 C | + 175 C | Reel | ||||||
0In Stock | Through Hole | TO-247AD | 600 V | 60 A | Fast Recovery Rectifiers | Single | 2.04 V | 600 A | 650 uA | 35 ns | - 55 C | + 175 C | DSEPxx | Tube | |||||
0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 1 uA | 25 ns | - 55 C | + 175 C | Reel | ESH1PD-M3/85A | |||||
Mfr: VS-EPU6006L-N3 TTI: VS-EPU6006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 60A FRED Pt TO-247 LL 2L | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.2 V | 600 A | 200 nA | 32 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: DLA40IM800PC-TRL TTI: DLA40IM800PC-TRL IXYS Availability: 0In StockRectifiers RECT 800V 40A SM STD RCOVR | 0In Stock | SMD/SMT | TO-263-4 | 800 V | 40 A | Standard Recovery Rectifier | Single | 1.26 V | 300 A | 10 uA | - 55 C | + 150 C | Reel | ||||||
0In Stock | Through Hole | TO-220-3 | 1.2 kV | 8 A | Standard Recovery Rectifier | Dual | 1.08 V | 120 A | 200 uA | - 55 C | + 175 C | DSP8-12 | Tube | ||||||
Mfr: GL34J-E3/98 TTI: GL34J-E3/98 Vishay Semiconductors Availability: 0In Stock35,000 On Order Expected 20-Oct-26 Rectifiers 600 Volt 0.5 Amp 10 Amp IFSM | 0In Stock35,000 On Order Expected 20-Oct-26 | SMD/SMT | DO-213AA | 600 V | 500 mA | Standard Recovery Rectifier | Single | 1.3 V | 10 A | 5 uA | 1.5 us | - 65 C | + 175 C | Reel | GL34J-E3/83 | ||||
Mfr: VS-15ETH03STRL-M3 TTI: VS-15ETH03STRL-M3 Vishay Semiconductors Availability: 0In Stock7,200 On Order Expected 15-Mar-27 Rectifiers 300V 15A IF TO-220AC 140A IFSM | 0In Stock7,200 On Order Expected 15-Mar-27 | SMD/SMT | TO-263AB-3 | 300 V | 15 A | Fast Recovery Rectifiers | Single | 1.05 V | 140 A | 50 nA | 32 ns | - 65 C | + 175 C | VS-15ET | Reel | ||||
Mfr: RR2L6SDDTE25 TTI: RR2L6SDDTE25 ROHM Semiconductor Availability: 0In StockRectifiers NPN Driver Transistor | 0In Stock | SMD/SMT | DO-214AC-2 | 600 V | 2 A | Automotive Standard Rectifier Diode | Single | 1.1 V | 50 A | 10 uA | AEC-Q101 | Reel | RR2L6SDD | ||||||
Mfr: DMA50I1600HA TTI: DMA50I1600HA IXYS Availability: 0In Stock120 On Order Expected 25-Feb-27 Rectifiers RECT 1.6KV 50A RDL STD RCOVR | 0In Stock120 On Order Expected 25-Feb-27 | Through Hole | TO-247-2 | 1.6 kV | 50 A | Standard Recovery Rectifier | Single | 1.61 V | 700 A | 40 uA | 10 ms | - 55 C | + 150 C | Tube | |||||
Mfr: DSP8-12S-TUB TTI: DSP8-12S-TUB IXYS Availability: 0In Stock1,350 On Order Expected 15-Jan-27 Rectifiers RECT 1.2KV 8A SM STD RCOVR | 0In Stock1,350 On Order Expected 15-Jan-27 | SMD/SMT | D2PAK-3 (TO-263-3) | 1.2 kV | 8 A | Standard Recovery Rectifier | Dual | 1.16 V | 120 A | 10 uA | - 55 C | + 150 C | DSP8-12 | Reel | |||||
Mfr: US1M-R1-00001 TTI: US1M-R1-00001 Panjit Availability: 7,200In StockRectifiers RECT 1KV 1A SM ULTRA FST | 7,200In Stock | SMD/SMT | SMA-2 | 1 kV | 1 A | Single | 1.7 V | 30 A | 1 uA | 100 ns | - 55 C | + 150 C | Reel | ||||||
Mfr: ES1002FL-R1-00001 TTI: ES1002FL-R1-00001 Panjit Availability: 0In Stock39,000 On Order Expected 22-Oct-26 Rectifiers RECT 200V 1A SM SUPER FST | 0In Stock39,000 On Order Expected 22-Oct-26 | SMD/SMT | SOD-123FL-2 | 1 A | Single | 950 mV | 30 A | 500 nA | 35 ns | - 55 C | + 150 C | Reel | |||||||
Mfr: ER3D-R1-00001 TTI: ER3D-R1-00001 Panjit Availability: 4,000In Stock26,400 On Order Expected 01-Feb-27 Rectifiers RECT 200V 3A SM SUPER FST | 4,000In Stock26,400 On Order Expected 01-Feb-27 | SMD/SMT | SMC-2 | 200 V | 3 A | Single | 950 mV | 100 A | 1 uA | 35 ns | - 55 C | + 150 C | Reel | ||||||
Mfr: 1N4004GP-E3/54 TTI: 1N4004GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers Vr/400V Io/1A Glass Passivated | 0In Stock | Through Hole | DO-204AL-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Reel | 1N4004GP-E3/73 | |||
Mfr: BYM10-1000-E3/96 TTI: BYM10-1000-E3/96 Vishay Semiconductors Rectifiers 1000 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | BYM10-1000-E3/97 | ||||
Mfr: 1N4385GP-E3/54 TTI: 1N4385GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 800 Volt | 0In Stock | Through Hole | DO-204AC(DO-15) | 600 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 50 A | 5 uA | 2 us | - 65 C | + 175 C | 1N4385GP | Reel | ||||
Mfr: 1N5062GP-E3/54 TTI: 1N5062GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 1.0 Amp Glass Passivated | 0In Stock | Through Hole | DO-204AC(DO-15) | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 50 A | 5 uA | 2 us | - 65 C | + 175 C | 1N5062GP | Reel | ||||
Mfr: EGL41D-E3/96 TTI: EGL41D-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers RECOMMENDED ALT US1D | 0In Stock | SMD/SMT | DO-213AB(GL41) | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | Reel |