Through Hole, SMD/SMT - Rectifiers
9,674 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-30CTH02S-M3 TTI: VS-30CTH02S-M3 Vishay Semiconductors Availability: 3,950In StockRectifiers 200V 30A TO-263 Fred Pt | 3,950In Stock | SMD/SMT | TO-263AB-3 | 200 V | 30 A | Fast Recovery Rectifiers | Dual | 920 mV | 200 A | 10 uA | 30 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
5,000In Stock | Through Hole | SOD-57 | 800 V | 2 A | Standard Recovery Rectifier | Single | 900 mV | 50 A | 100 nA | 4 us | - 55 C | + 175 C | AEC-Q100 | Reel | |||||
13,000In Stock | SMD/SMT | SMPC (TO-277A-3) | 600 V | 8 A | Standard Recovery Rectifier | Single | 1.1 V | 230 A | 5 uA | 5 us | - 55 C | + 150 C | Reel | ||||||
Mfr: GP30J-E3/54 TTI: GP30J-E3/54 Vishay Semiconductors Availability: 1,400In StockRectifiers 3.0 Amp 600 Volt 125 Amp IFSM | 1,400In Stock | Through Hole | DO-201AD-2 | 600 V | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 125 A | 5 uA | 5 us | - 65 C | + 175 C | Reel | GP30J-E3/73 | ||||
Mfr: FEPF16JT-E3/45 TTI: FEPF16JT-E3/45 Vishay Semiconductors Availability: 4,000In StockRectifiers 2X8 Amp 600 Volt | 4,000In Stock | Through Hole | TO-220FP-3 | 600 V | 16 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.5 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | Tube | |||||
Mfr: GI751-E3/54 TTI: GI751-E3/54. Vishay Semiconductors Availability: 625In StockCut Tape Rectifiers RECT 100V 6A AXL STD RCOVR | 625In Stock | Through Hole | P600 | 100 V | 6 A | Standard Recovery Rectifier | Single | 900 mV | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | Cut Tape | |||||
Mfr: GI754-E3/54 TTI: GI754-E3/54. Vishay Semiconductors Availability: 2,070In StockCut Tape Rectifiers 6.0 Amp 400 Volt | 2,070In Stock | Through Hole | P600 | 400 V | 6 A | Standard Recovery Rectifier | Single | 1.25 V | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | Cut Tape | |||||
Mfr: ES1DHE3-A/H TTI: ES1DHE3-A/H Vishay Semiconductors Availability: 455,400In StockRectifiers RECT 200V 1A SM ULTRA FST | 455,400In Stock | SMD/SMT | DO-214AC | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1D | Reel | ||||
Mfr: GH1G-AU-R2-000A1 TTI: GH1G-AU-R2-000A1 Panjit Availability: 15,000In StockRectifiers RECT 400V 1A SM GLASS | 15,000In Stock | SMD/SMT | SMA-2 | 400 V | 1 A | Single | 940 mV | 35 A | 1 uA | - 55 C | + 175 C | AEC-Q101 | Reel | ||||||
Mfr: P600M-E3/54 TTI: P600M-E3/54. Vishay Semiconductors Availability: 810In StockCut Tape Rectifiers 6.0 Amp 1000 Volt 400 Amp IFSM | 810In Stock | Through Hole | P600-2 | 1 kV | 6 A | Standard Recovery Rectifier | Single | 1.4 V | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | Cut Tape | P600M-E3/73 | ||||
Mfr: GH1G-AU-R2-000A1 TTI: GH1G AU R2 000A1 Panjit Availability: 15,000In StockRectifiers RECT 400V 1A SM GLASS | 15,000In Stock | SMD/SMT | SMA-2 | 400 V | 1 A | Single | 940 mV | 35 A | 1 uA | - 55 C | + 175 C | AEC-Q101 | Reel | ||||||
Mfr: CRH01(TE85L,Q,M) TTI: CRH01(TE85LQM) Toshiba Availability: 15,000In StockRectifiers RECT 200V 1A SM SWITCHING | 15,000In Stock | SMD/SMT | S-FLAT | 200 V | 1 A | Fast Recovery Rectifiers | Single | 980 mV | 15 A | 10 uA | 35 ns | - 40 C | + 150 C | CRH01 | Reel | ||||
Mfr: ES1BHE3-A/H TTI: ES1BHE3-A/H Vishay Semiconductors Availability: 10,800In StockRectifiers RECT 100V 1A SM ULTRA FST | 10,800In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1B | Reel | ||||
Mfr: US1DHE3-A/H TTI: US1DHE3-A/H Vishay Semiconductors Availability: 115,200In StockRectifiers RECT 200V 1A SM ULTRA FST | 115,200In Stock | SMD/SMT | SMA | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1D | Reel | ||||
Mfr: ES1CHE3-A/H TTI: ES1CHE3-A/H Vishay Semiconductors Availability: 28,800In StockRectifiers RECT 150V 1A SM ULTRA FST | 28,800In Stock | SMD/SMT | DO-214AC | 150 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1C | Reel | ||||
Mfr: RS1GHE3-A/H TTI: RS1GHE3-A/H Vishay Semiconductors Availability: 151,200In StockRectifiers RECT 400V 1A SM FAST RCVR | 151,200In Stock | SMD/SMT | DO-214AC | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1G | Reel | ||||
Mfr: UF806F-T0-00001 TTI: UF806F-T0-00001 Panjit Availability: 1,000In StockRectifiers RECT 600V 8A RDL ULTRA FST | 1,000In Stock | Through Hole | ITO-220-2 | 600 V | 8 A | Single | 1.7 V | 125 A | 1 uA | 100 ns | - 55 C | + 150 C | Tube | ||||||
Mfr: S4PJHM3-B/H TTI: S4PJHM3-B/H Vishay Availability: 4,500In Stock6,000 On Order Expected 10-Nov-26 Rectifiers RECT 400V 4A SM GLASS | 4,500In Stock6,000 On Order Expected 10-Nov-26 | SMD/SMT | SMPC (TO-277A-3) | 600 V | 4 A | Standard Recovery Rectifier | Single | 1.1 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel | ||||
Mfr: GI752-E3/54 TTI: GI752-E3/54. Vishay Semiconductors Availability: 325In StockCut Tape Rectifiers RECT 200V 6A AXL STD RCOVR | 325In Stock | Through Hole | P600 | 200 V | 6 A | Standard Recovery Rectifier | Single | 900 mV | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | Cut Tape | |||||
Mfr: GI756-E3/54 TTI: GI756-E3/54. Vishay Semiconductors Availability: 550In StockCut Tape Rectifiers RECT 600V 6A AXL STD RCOVR | 550In Stock | Through Hole | P600 | 600 V | 6 A | Standard Recovery Rectifier | Single | 900 mV | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | Cut Tape | |||||
Mfr: ES1AHE3-A/H TTI: ES1AHE3-A/H Vishay Semiconductors Availability: 5,400In StockRectifiers RECT 50V 1A SM ULTRA FST | 5,400In Stock | SMD/SMT | DO-214AC | 50 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1A | Reel | ||||
Mfr: RS1DHE3-A/H TTI: RS1DHE3-A/H Vishay Semiconductors Availability: 86,400In StockRectifiers RECT 200V 1A SM FAST RCVR | 86,400In Stock | SMD/SMT | DO-214AC | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1D | Reel | ||||
Mfr: RS1JHE3-A/H TTI: RS1JHE3-A/H Vishay Semiconductors Availability: 27,000In StockRectifiers RECT 600V 1A SM FAST RCVR | 27,000In Stock | SMD/SMT | DO-214AC | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 250 ns | - 55 C | + 150 C | RS1J | Reel | ||||
Mfr: RS1KHE3-A/H TTI: RS1KHE3-A/H Vishay Semiconductors Availability: 10,800In StockRectifiers RECT 800V 1A SM FAST RCVR | 10,800In Stock | SMD/SMT | DO-214AC | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 500 ns | - 55 C | + 150 C | RS1K | Reel | ||||
Mfr: P600G-E3/54 TTI: P600G-E3/54. Vishay Semiconductors Availability: 100In StockCut Tape Rectifiers RECT 400V 6A AXL STD RCOVR | 100In Stock | Through Hole | P600-2 | 400 V | 22 A | Standard Recovery Rectifier | Single | 1.3 V | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | Cut Tape |