Through Hole, SMD/SMT - Rectifiers
9,674 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RS1D-E3/5AT TTI: RS1D-E3/5AT Vishay Semiconductors Availability: 22,500In StockRectifiers 200 Volt 1.0A 150ns 30 Amp IFSM | 22,500In Stock | SMD/SMT | DO-214AC | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1D | Reel | RS1D-E3/61T | |||
Mfr: RS3J-E3/9AT TTI: RS3J-E3/9AT Vishay Semiconductors Availability: 3,500In StockRectifiers 600 Volt 3.0A 250ns 100 Amp IFSM | 3,500In Stock | SMD/SMT | DO-214AB-2 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.3 V | 100 A | 10 uA | 250 ns | - 55 C | + 150 C | Reel | RS3J-E3/57T | ||||
Mfr: S5A-E3/57T TTI: S5A-E3/57T Vishay Semiconductors Availability: 14,450In StockRectifiers 5.0 Amp 50 Volt | 14,450In Stock | SMD/SMT | DO-214AB-2 | 50 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
Mfr: US1B-E3/61T TTI: US1B-E3/61T Vishay Semiconductors Availability: 86,400In StockRectifiers 1.0 Amp 100 Volt | 86,400In Stock | SMD/SMT | DO-214AC-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1B | Reel | US1B-E3/5AT | |||
Mfr: US1M-E3/5AT TTI: US1M-E3/5AT Vishay Semiconductors Availability: 30,000In StockRectifiers 1000 Volt 1.0A 75ns 30 Amp IFSM | 30,000In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1M | Reel | US1M-E3/61T | |||
5,000In Stock | Through Hole | SOD-64 | 200 V | 3 A | Standard Recovery Rectifier | Single | 1 V | 100 A | 5 uA | 6 us | - 55 C | + 175 C | 1N5624 | Reel | |||||
Mfr: VS-ETU3006FP-M3 TTI: VS-ETU3006FP-M3 Vishay Semiconductors Availability: 4,250In StockRectifiers 30A 600V Ultrafast 45ns | 4,250In Stock | Through Hole | TO-220FP | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.4 V | 200 A | 20 nA | 30 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: RF05VAM1STR TTI: RF05VAM1STR ROHM Semiconductor Availability: 6,000In StockRectifiers 100V Vrm 0.5A Io Recovery Diode | 6,000In Stock | SMD/SMT | TUMD2M-2 | 100 V | 500 mA | Super Fast Recovery Diode | Single | 980 mV | 6 A | 10 uA | 25 ns | + 150 C | RF05VAM1S | Reel | RF05VAM1S | ||||
Mfr: MSE1PD-M3/89A TTI: MSE1PD-M3/89A Vishay Semiconductors Availability: 13,500In StockRectifiers 1.0 Amp 200 Volt 20 Amp IFSM | 13,500In Stock | SMD/SMT | DO-219AD-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSE1PD | Reel | ||||
Mfr: FES8DT-E3/45 TTI: FES8DT-E3/45 Vishay Semiconductors Availability: 4,400In StockRectifiers 8.0 Amp 200 Volt | 4,400In Stock | Through Hole | TO-220AC | 200 V | 8 A | Fast Recovery Rectifiers | Single | 950 mV | 125 A | 10 uA | 35 ns | - 55 C | + 150 C | g | Tube | ||||
Mfr: VS-30CPU04-N3 TTI: VS-30CPU04-N3 Vishay Semiconductors Availability: 500In StockRectifiers 2x15A 400V Ultrafast 36ns FRED Pt | 500In Stock | Through Hole | TO-247AC | 400 V | 30 A | Fast Recovery Rectifiers | Dual Common Cathode | 930 mV | 200 A | 300 nA | 46 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: ES2C-E3/5BT TTI: ES2C-E3/5BT Vishay Semiconductors Availability: 44,800In StockRectifiers 2.0 Amp 150V 20ns | 44,800In Stock | SMD/SMT | DO-214AA | 150 V | 2 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES2C-E3/52T | ||||
200In Stock | Through Hole | TO-220-2 | 1 kV | 12 A | Fast Recovery Rectifiers | Single | 2.7 V | 80 A | 250 uA | 60 ns | - 40 C | + 150 C | DSEI12 | Tube | |||||
10,000In Stock25,000 On Order Expected 21-Jan-27 | Through Hole | SOD-57 | 1.6 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 3.4 V | 30 A | 5 uA | 75 ns | - 55 C | + 175 C | SF1x00 | Reel | |||||
Mfr: SF1600-TAP TTI: SF1600-TAP Vishay Semiconductors Availability: 15,000In StockRectifiers 1.0 Amp 1600 Volt 30 Amp IFSM | 15,000In Stock | Through Hole | SOD-57 | 1.6 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 3.4 V | 30 A | 5 uA | 75 ns | - 55 C | + 175 C | SF1x00 | Ammo Pack | ||||
Mfr: VS-E5PH6012L-N3 TTI: VS-E5PH6012L-N3 Vishay Semiconductors Availability: 10,900In StockRectifiers 1200V, 60A TO-247 | 10,900In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 60 A | Fast Recovery Rectifiers | Single | 1.9 V | 460 A | 50 uA | 100 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-20ETF10-M3 TTI: VS-20ETF10-M3 Vishay Semiconductors Availability: 8,000In StockRectifiers New Input Diodes - TO-220-e3 | 8,000In Stock | SMD/SMT | TO-220AC | 1 kV | 20 A | Fast Recovery Rectifiers | Single | 1.31 V | 320 A | 100 uA | 95 ns | - 40 C | + 150 C | Tube | |||||
Mfr: VS-6ESH01-M3/87A TTI: VS-6ESH01-M3/87A Vishay Semiconductors Availability: 0In Stock45,500 On Order Expected 20-Nov-26 Rectifiers Hypfst Rct 6A 100V | 0In Stock45,500 On Order Expected 20-Nov-26 | SMD/SMT | SMPC (TO-277A-3) | 100 V | 6 A | Fast Recovery Rectifiers | Single | 870 mV | 150 A | 2 uA | 28 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: 1N5615GP-E3/54 TTI: 1N5615GP-E3/54 Vishay Semiconductors Availability: 8,000In StockRectifiers 1.0 Amp 200 Volt | 8,000In Stock | Through Hole | DO-204AC(DO-15) | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 50 A | 500 nA | 150 ns | - 65 C | + 175 C | Reel | |||||
Mfr: SA2K-E3/61T TTI: SA2K-E3/61T Vishay Semiconductors Availability: 1,800In StockRectifiers 800 Volt 2.0 Amp 55 Amp IFSM | 1,800In Stock | SMD/SMT | DO-214AC-2 | 800 V | 2 A | Standard Recovery Rectifier | Single | 854 mV | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2K-E3/5AT | |||
Mfr: UF4005-E3/54 TTI: UF4005-E3/54 Vishay Semiconductors Availability: 5,500In StockRectifiers Vr/600V Io/1A | 5,500In Stock | Through Hole | DO-41 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | UF4005 | Reel | UF4005-E3/73 | |||
Mfr: VS-8EWS08S-M3 TTI: VS-8EWS08S-M3 Vishay Semiconductors Availability: 13,575In StockRectifiers New Input Diodes - D-PAK-e3 | 13,575In Stock | SMD/SMT | TO-252AA | 800 V | 8 A | Standard Recovery Rectifier | Single Dual Anode | 1.1 V | 150 A | 500 uA | - 55 C | + 150 C | Tube | ||||||
Mfr: GF1B-E3/67A TTI: GF1B-E3/67A Vishay Semiconductors Availability: 66,000In StockRectifiers 1.0 Amp 100 Volt | 66,000In Stock | SMD/SMT | DO-214BA | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 2 us | - 65 C | + 175 C | Reel | |||||
Mfr: VS-2EJH02HM3/6B TTI: VS-2EJH02HM3/6B Vishay Semiconductors Availability: 14,000In StockRectifiers Hyperfst 2A 200V Fred Pt Rfr AEC-Q101 | 14,000In Stock | SMD/SMT | DO-221AC-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 720 mV | 65 A | 2 uA | 17 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
250In Stock | Through Hole | TO-220-2 | 400 V | 9.5 A | Standard Recovery Rectifier | Single | 1.6 V | 225 A | 100 uA | 4 us | - 40 C | + 125 C | Dxx15L/Dxx20L/Dxx25L | Tube |