VS-8ETL06 - Vishay - Rectifiers
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-8ETL06FP-N3 TTI: VS-8ETL06FP-N3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - FULLPAK-220-e3 | 0In Stock | Through Hole | TO-220FP-2 | 600 V | 8 A | Single Dual Cathode | 810 mV | 20 uA | - 65 C | + 175 C | VS-8ETL06 | Tube | |||||||
Mfr: VS-8ETL06S2LHM3 TTI: VS-8ETL06S2LHM3 Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 8A SM HYPER FST | 0In Stock | VS-8ETL06 | Reel | ||||||||||||||||
Mfr: VS-8ETL06-M3 TTI: VS-8ETL06-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A TO-220 Fred Pt | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 960 mV | 175 A | 50 nA | 60 ns | - 65 C | + 175 C | VS-8ETL06 | Tube | ||||
Mfr: VS-8ETL06STRL-M3 TTI: VS-8ETL06STRL-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A IF TO-220AC A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 960 mV | 175 A | 50 nA | 170 ns | - 65 C | + 175 C | VS-8ETL06 | Reel | ||||
Mfr: VS-8ETL06STRRHM3 TTI: VS-8ETL06STRRHM3 Vishay Availability: 0In StockRectifiers RECT 600V 8A SM HYPER FST | 0In Stock | SMD/SMT | TO-263AB | 600 V | 8 A | Hyper Fast Rectifier | Single | 810 mV | 175 A | 100 uA | 60 ns | - 55 C | + 175 C | VS-8ETL06 | Reel | ||||
Mfr: VS-8ETL06STRR-M3 TTI: VS-8ETL06STRR-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A IF TO-220AC A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 960 mV | 175 A | 50 nA | 170 ns | - 65 C | + 175 C | VS-8ETL06 | Reel | ||||
Mfr: VS-8ETL06SHM3 TTI: VS-8ETL06SHM3 Vishay Semiconductors Availability: 0In StockRectifiers 8A 600V Ultralow Hyperfast Recovery | 0In Stock | SMD/SMT | 600 V | 8 A | Fast Recovery Rectifiers | Single | 960 mV | 175 A | 50 nA | 60 ns | - 55 C | + 175 C | VS-8ETL06 | Tube | |||||
Mfr: VS-8ETL06S-M3 TTI: VS-8ETL06S-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A IF (TO-263AB) 175A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 960 mV | 175 A | 50 nA | 170 ns | - 65 C | + 175 C | VS-8ETL06 | Tube | ||||
Mfr: VS-8ETL06-1-M3 TTI: VS-8ETL06-1-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A IF TO-262AA 175A IFSM | 0In Stock | Through Hole | TO-262AA-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 960 mV | 175 A | 50 nA | 170 ns | - 65 C | + 175 C | VS-8ETL06 | Reel | ||||
Mfr: VS-8ETL06STRLHM3 TTI: VS-8ETL06STRLHM3 Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 8A SM HYPER FST | 0In Stock | VS-8ETL06 | Reel | ||||||||||||||||
Mfr: VS-8ETL06STRRPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT VS-8 | Not Available Online | Fast Recovery Rectifiers | VS-8ETL06 | Reel | 8ETL06STRRPBF | ||||||||||||||
Mfr: VS-8ETL06PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT VS-8 | Not Available Online | Through Hole | TO-220AC-2 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 960 mV | 175 A | 50 nA | 60 ns | - 65 C | + 175 C | VS-8ETL06 | Tube | 8ETL06PBF | |||
Mfr: VS-8ETL06-1PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT VS-8 | Not Available Online | Through Hole | TO-262 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.05 V | 175 A | 5 uA | 250 ns | - 65 C | + 175 C | VS-8ETL06 | Tube | 8ETL06-1PBF | |||
Mfr: VS-8ETL06SL-M-S1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers | Not Available Online | VS-8ETL06 | |||||||||||||||||
Mfr: VS-8ETL06FPPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT VS-8 | Not Available Online | Through Hole | TO-220FP | 600 V | 8 A | Fast Recovery Rectifiers | Single | 960 mV | 175 A | 50 nA | 60 ns | - 65 C | + 175 C | VS-8ETL06 | Tube | 8ETL06FPPBF |