US1M - Vishay - Rectifiers
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: US1M-E3/61T TTI: US1M-E3/61T Vishay Semiconductors Availability: 450,000In StockRectifiers 1.0 Amp 1000 Volt | 450,000In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1M | Reel | US1M-E3/5AT | |||
Mfr: US1M-E3/5AT TTI: US1M-E3/5AT Vishay Semiconductors Availability: 30,000In StockRectifiers 1000 Volt 1.0A 75ns 30 Amp IFSM | 30,000In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1M | Reel | US1M-E3/61T | |||
Mfr: US1MHE3-A/H TTI: US1MHE3-A/H Vishay Semiconductors Availability: 14,400In StockRectifiers RECT 1KV 1A SM ULTRA FST | 14,400In Stock | US1M | Reel | ||||||||||||||||
Mfr: US1M-M3/61T TTI: US1M-M3/61T Vishay Semiconductors Availability: 0In StockRectifiers 1A,1000V,75NS,UF RECT,SMD | 0In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1M | Reel | ||||
Mfr: US1M-M3/5AT TTI: US1M-M3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 1A,1000V,75NS,UF RECT,SMD | 0In Stock | SMD/SMT | SMA | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1M | Reel | ||||
Mfr: US1MHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 1.0A 75ns 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1M | AEC-Q101 | Reel | |||
Mfr: US1MHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 1.0A 75ns 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1M | AEC-Q101 | Reel | |||
0In Stock | US1M | Reel | |||||||||||||||||
0In Stock | US1M | Reel | |||||||||||||||||
0In Stock | US1M | Reel | |||||||||||||||||
Mfr: US1MHE3/5AT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT US1M | Not Available Online | SMD/SMT | SMA | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1M | AEC-Q100 | Reel | |||
Not Available Online | SMD/SMT | SMA | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1M | Reel | |||||
Not Available Online | US1M | ||||||||||||||||||
Not Available Online | SMD/SMT | SMA | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1M | Reel | |||||
Mfr: US1M-E3/2GT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT US1M | Not Available Online | SMD/SMT | SMA | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1M | Reel | ||||
Not Available Online | Standard Recovery Rectifier | US1M | Reel | ||||||||||||||||
Not Available Online | SMD/SMT | SMA | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1M | Reel | |||||
Mfr: US1M-E3/1T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT US1M | Not Available Online | SMD/SMT | SMA | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1M | Reel | ||||
Not Available Online | US1M | ||||||||||||||||||
Mfr: US1M-E3/11T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT US1M | Not Available Online | SMD/SMT | SMA | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1M | Reel | ||||
Not Available Online | SMD/SMT | SMA | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1M | ||||||
Not Available Online | SMD/SMT | SMA | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1M | Reel | |||||
Not Available Online | SMD/SMT | SMA | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1M | Reel | |||||
Not Available Online | SMD/SMT | SMA | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1M | Reel | |||||
Mfr: US1M-E3/63T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT US1M | Not Available Online | SMD/SMT | SMA | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1M | Reel |
- 1
- 2