US1K - Vishay - Rectifiers
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: US1K-E3/61T TTI: US1K-E3/61T Vishay Semiconductors Availability: 169,200In StockRectifiers 1.0 Amp 800 Volt | 169,200In Stock | SMD/SMT | DO-214AC-2 | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1K | Reel | US1K-E3/5AT | |||
Mfr: US1KHE3-A/H TTI: US1KHE3-A/H Vishay Semiconductors Availability: 100,800In StockRectifiers RECT 800V 1A SM ULTRA FST | 100,800In Stock | US1K | Reel | ||||||||||||||||
Mfr: US1K-E3/5AT TTI: US1K-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 1.0A 75ns 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1K | Reel | US1K-E3/61T | |||
Mfr: US1KHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 1.0A 75ns 30 Amp IFSM | 0In Stock | SMD/SMT | SMA | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1K | AEC-Q101 | Reel | |||
Mfr: US1K-M3/61T TTI: US1K-M3/61T Vishay Semiconductors Availability: 0In StockRectifiers 1A,800V,75NS,UF RECT,SMD | 0In Stock | SMA | US1K | Reel | |||||||||||||||
Mfr: US1K-M3/5AT TTI: US1K-M3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 1A,800V,75NS,UF RECT,SMD | 0In Stock | SMA | US1K | Reel | |||||||||||||||
Mfr: US1KHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 1.0A 75ns 30 Amp IFSM | 0In Stock | SMA | US1K | AEC-Q101 | Reel | ||||||||||||||
Mfr: US1KHE3-A/I TTI: US1KHE3-A/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 800V 1A SM ULTRA FST | 0In Stock | US1K | Reel | ||||||||||||||||
Not Available Online | US1K | ||||||||||||||||||
Mfr: US1KHE3/61T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT US1K | Not Available Online | SMD/SMT | SMA | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1K | AEC-Q100 | Reel | |||
Not Available Online | SMD/SMT | SMA | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1K | Reel | |||||
Mfr: US1KHE3/5AT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT US1K | Not Available Online | SMD/SMT | SMA | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1K | AEC-Q100 | Reel | |||
Not Available Online | US1K | ||||||||||||||||||
Not Available Online | SMD/SMT | SMA | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1K | Reel | |||||
Not Available Online | SMD/SMT | SMA | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1K | Reel | |||||
Not Available Online | US1K | ||||||||||||||||||
Not Available Online | US1K |