US1G - Vishay - Rectifiers
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: US1G-E3/61T TTI: US1G-E3/61T Vishay Semiconductors Availability: 154,800In StockRectifiers 1.0 Amp 400 Volt | 154,800In Stock | SMD/SMT | DO-214AC-2 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1G | Reel | US1G-E3/5AT | |||
Mfr: US1G-E3/5AT TTI: US1G-E3/5AT Vishay Semiconductors Availability: 52,500In StockRectifiers 400 Volt 1.0A 50ns 30 Amp IFSM | 52,500In Stock | SMD/SMT | DO-214AC-2 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1G | Reel | US1G-E3/61T | |||
Mfr: US1GHE3-A/I TTI: US1GHE3-A/I Vishay Semiconductors Availability: 67,500In StockRectifiers RECT 400V 1A SM ULTRA FST | 67,500In Stock | US1G | Reel | ||||||||||||||||
Mfr: US1GHE3-A/H TTI: US1GHE3-A/H Vishay Semiconductors Availability: 66,600In StockRectifiers RECT 400V 1A SM ULTRA FST | 66,600In Stock | US1G | Reel | ||||||||||||||||
Mfr: US1G-E3/61T TTI: US1G-E3/61T. Vishay Semiconductors Availability: 100In StockLimited Supply Cut Tape Rectifiers 1.0 Amp 400 Volt | 100In StockLimited Supply | SMD/SMT | DO-214AC-2 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1G | Cut Tape | US1G-E3/5AT | |||
Mfr: US1G-M3/5AT TTI: US1G-M3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 1A,400V,50NS,UF RECT,SMD | 0In Stock | SMD/SMT | SMA | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1G | Reel | ||||
Mfr: US1G-M3/61T TTI: US1G-M3/61T Vishay Semiconductors Availability: 0In StockRectifiers 1A,400V,50NS,UF RECT,SMD | 0In Stock | SMA | US1G | Reel | |||||||||||||||
Mfr: US1GHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.0A 50ns 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1G | AEC-Q101 | Reel | |||
Mfr: US1GHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.0A 50ns 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1G | AEC-Q101 | Reel | |||
0In Stock | US1G | Reel | |||||||||||||||||
0In Stock | US1G | Reel | |||||||||||||||||
Not Available Online | SMD/SMT | SMA | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1G | Reel | |||||
Not Available Online | SMD/SMT | SMA | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1G | Reel | |||||
Not Available Online | SMD/SMT | SMA | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1G | Reel | |||||
Mfr: US1G-E3/11T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT US1G | Not Available Online | SMD/SMT | SMA | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1G | Reel | ||||
Mfr: US1GHE3/2GT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT US1G | Not Available Online | SMD/SMT | SMA | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1G | AEC-Q100 | Reel | |||
Not Available Online | US1G | ||||||||||||||||||
Not Available Online | Standard Recovery Rectifier | US1G | Reel | ||||||||||||||||
Not Available Online | SMD/SMT | SMA | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1G | Reel | |||||
Mfr: US1G-E3/1T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT US1G | Not Available Online | SMD/SMT | SMA | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1G | Reel | ||||
Not Available Online | US1G | ||||||||||||||||||
Not Available Online | SMD/SMT | SMA | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1G | Reel | |||||
Not Available Online | SMD/SMT | SMA | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1G | Reel | |||||
Mfr: US1G-E3/63T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT US1G | Not Available Online | SMD/SMT | SMA | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1G | Reel | ||||
Mfr: US1G-E3/2GT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT US1G | Not Available Online | SMD/SMT | SMA | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1G | Reel |
- 1
- 2