SE40NJ - Vishay - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE40NJHM3/I TTI: SE40NJHM3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 4A SM STD RCOVR | 0In Stock | SMD/SMT | DFN-3820A | 600 V | 4 A | Standard Recovery Rectifier | Single | 1.1 V | 60 A | 10 uA | 1.2 us | - 55 C | + 175 C | SE40NJ | Reel | |||
Mfr: SE40NJ-M3/I TTI: SE40NJ-M3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 4A SM STD RCOVR | 0In Stock | SMD/SMT | DFN-3820A | 600 V | 4 A | Standard Recovery Rectifier | Single | 1.1 V | 60 A | 10 uA | 1.2 us | - 55 C | + 175 C | SE40NJ | Reel |