SE30124 - Vishay - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE30124-M3/I TTI: SE30124-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 30A,1200V,DO-218AB Rectifier | 0In Stock | SMD/SMT | DO-218AB-2 | 1.2 kV | 30 A | Standard Recovery Rectifier | Single | 1.06 V | 700 A | 30 uA | - 55 C | + 175 C | SE30124 | Reel |