SE20DTLG - Vishay - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE20DTLGHM3/I TTI: SE20DTLGHM3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 400V 20A SM STD RCOVR | 0In Stock | SMD/SMT | SMPD 2L | 400 V | 20 A | Standard Recovery Rectifier | Single | 1 V | 200 A | 5 uA | 330 ns | - 55 C | + 175 C | SE20DTLG | Reel | |||
Mfr: SE20DTLG-M3/I TTI: SE20DTLG-M3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 400V 20A SM STD RCOVR | 0In Stock | SMD/SMT | SMPD 2L | 400 V | 20 A | Standard Recovery Rectifier | Single | 1 V | 200 A | 5 uA | 330 ns | - 55 C | + 175 C | SE20DTLG | Reel |