SE15F - Vishay - Rectifiers
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE15FJHM3/H TTI: SE15FJHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,600V ESD PROTECTION, SMF RECT | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1.5 A | Standard Recovery Rectifier | Single | 860 mV | 30 A | 5 uA | 900 ns | - 55 C | + 175 C | SE15F | AEC-Q101 | Reel | ||
Mfr: SE15FGHM3/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,400V ESD PROTECTION, SMF RECT | 0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1.5 A | Standard Recovery Rectifier | Single | 860 mV | 30 A | 5 uA | 900 ns | - 55 C | + 175 C | SE15F | AEC-Q101 | Reel | ||
Mfr: SE15FD-M3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,200V ESD PROTECTION, SMF RECT | 0In Stock | DO-219AB-2 | SE15F | Reel | ||||||||||||||
Mfr: SE15FG-M3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,400V ESD PROTECTION, SMF RECT | 0In Stock | DO-219AB-2 | SE15F | Reel | ||||||||||||||
Mfr: SE15FDHM3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,200V ESD PROTECTION, SMF RECT | 0In Stock | DO-219AB-2 | SE15F | AEC-Q101 | Reel | |||||||||||||
Mfr: SE15FJ-M3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,600V ESD PROTECTION, SMF RECT | 0In Stock | DO-219AB-2 | SE15F | Reel | ||||||||||||||
Mfr: SE15FDHM3/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,200V ESD PROTECTION, SMF RECT | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 860 mV | 30 A | 5 uA | 900 ns | - 55 C | + 175 C | SE15F | AEC-Q101 | Reel | ||
Mfr: SE15FJHM3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,600V ESD PROTECTION, SMF RECT | 0In Stock | DO-219AB-2 | SE15F | AEC-Q101 | Reel | |||||||||||||
Mfr: SE15FG-M3/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,400V ESD PROTECTION, SMF RECT | 0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1.5 A | Standard Recovery Rectifier | Single | 860 mV | 30 A | 5 uA | 900 ns | - 55 C | + 175 C | SE15F | Reel | |||
Mfr: SE15FGHM3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,400V ESD PROTECTION, SMF RECT | 0In Stock | DO-219AB-2 | SE15F | AEC-Q101 | Reel | |||||||||||||
Mfr: SE15FD-M3/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,200V ESD PROTECTION, SMF RECT | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 860 mV | 30 A | 5 uA | 900 ns | - 55 C | + 175 C | SE15F | Reel | |||
Mfr: SE15FJ-M3/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,600V ESD PROTECTION, SMF RECT | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1.5 A | Standard Recovery Rectifier | Single | 860 mV | 30 A | 5 uA | 900 ns | - 55 C | + 175 C | SE15F | Reel |