SE10DTLJ - Vishay - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE10DTLJ-M3/I TTI: SE10DTLJ-M3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 10A SM STD RCOVR | 0In Stock | SMD/SMT | SMPD 2L | 600 V | 10 A | Standard Recovery Rectifier | Single | 1 V | 150 A | 5 uA | 280 ns | - 55 C | + 175 C | SE10DTLJ | Reel | |||
Mfr: SE10DTLJHM3/I TTI: SE10DTLJHM3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 10A SM STD RCOVR | 0In Stock | SMD/SMT | SMPD 2L | 600 V | 10 A | Standard Recovery Rectifier | Single | 1 V | 150 A | 5 uA | 280 ns | - 55 C | + 175 C | SE10DTLJ | Reel |