S5G - Vishay - Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S5GHE3-A/H TTI: S5GHE3-A/H Vishay Semiconductors Availability: 127,500In StockRectifiers RECT 400V 5A SM GLASS | 127,500In Stock | SMC (DO-214AB) | S5G | Reel | |||||||||||||||
Mfr: S5GHE3-A/I TTI: S5GHE3-A/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 400V 5A SM GLASS | 0In Stock | SMC (DO-214AB) | S5G | Reel | |||||||||||||||
Mfr: S5GHE3/57T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT S5GH | Not Available Online | SMD/SMT | SMC (DO-214AB) | 400 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S5G | AEC-Q100 | Reel | 625-S5GHE3_A/H | ||
Mfr: S5GHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 5A 400V 100A@8.3ms Single Die Auto | Not Available Online | SMD/SMT | SMC (DO-214AB) | 400 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S5G | AEC-Q101 | Reel |