S1x - Vishay - Rectifiers
153 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S1G-E3/61T TTI: S1G-E3/61T Vishay Semiconductors Availability: 972,000In StockRectifiers 1.0 Amp 400 Volt | 972,000In Stock | SMD/SMT | DO-214AC-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1G-E3/5AT S1G | |||
Mfr: S1J-E3/61T TTI: S1J-E3/61T Vishay Semiconductors Availability: 406,800In StockRectifiers 1.0 Amp 600 Volt | 406,800In Stock | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1J-E3/5AT | |||
Mfr: S1M-E3/61T TTI: S1M-E3/61T Vishay Semiconductors Availability: 226,800In Stock927,000 On Order Expected Rectifiers 1.0 Amp 1000 Volt | 226,800In Stock927,000 On Order Expected | SMD/SMT | DO-214AC-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1M-E3/5AT | |||
Mfr: S1A-E3/61T TTI: S1A-E3/61T Vishay Semiconductors Availability: 567,000In StockRectifiers 1.0 Amp 50 Volt | 567,000In Stock | SMD/SMT | DO-214AC-2 | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1A-E3/5AT | |||
Mfr: S1D-E3/61T TTI: S1D-E3/61T Vishay Semiconductors Availability: 21,600In StockRectifiers 1.0 Amp 200 Volt | 21,600In Stock | SMD/SMT | DO-214AC-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1D-E3/5AT | |||
Mfr: S1G-E3/5AT TTI: S1G-E3/5AT Vishay Semiconductors Availability: 172,500In StockRectifiers 1.0 Amp 400 Volt 40A IFSM @ 8.3ms | 172,500In Stock | SMD/SMT | DO-214AC-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1G-E3/61T | |||
Mfr: S1M-E3/5AT TTI: S1M-E3/5AT Vishay Semiconductors Availability: 105,000In StockRectifiers 1.0 Amp 1000 Volt 30A IFSM @ 8.3ms | 105,000In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1M-E3/61T | |||
Mfr: S1K-E3/61T TTI: S1K-E3/61T Vishay Semiconductors Availability: 126,000In StockRectifiers 1.0 Amp 800 Volt | 126,000In Stock | SMD/SMT | DO-214AC-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1K-E3/5AT | |||
Mfr: S1B-E3/5AT TTI: S1B-E3/5AT Vishay Semiconductors Availability: 165,000In StockRectifiers 1.0 Amp 100 Volt 40A IFSM @ 8.3ms | 165,000In Stock | SMD/SMT | DO-214AC-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1B-E3/61T | |||
Mfr: S1K-E3/5AT TTI: S1K-E3/5AT Vishay Semiconductors Availability: 240,000In StockRectifiers 1.0 Amp 800 Volt 30A IFSM @ 8.3ms | 240,000In Stock | SMD/SMT | DO-214AC-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1K-E3/61T | |||
Mfr: S1J-E3/5AT TTI: S1J-E3/5AT Vishay Semiconductors Availability: 45,000In StockRectifiers 1.0 Amp 600 Volt 40A IFSM @ 8.3ms | 45,000In Stock | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1J-E3/61T | |||
Mfr: S1MHE3-A/H TTI: S1MHE3-A/H Vishay Semiconductors Availability: 50,400In StockRectifiers RECT 1KV 1A SM STD RCOVR | 50,400In Stock | S1x | Reel | ||||||||||||||||
Mfr: S1JHE3-A/H TTI: S1JHE3-A/H Vishay Semiconductors Availability: 414,000In StockRectifiers RECT 600V 1A SM STD RCOVR | 414,000In Stock | S1x | Reel | ||||||||||||||||
Mfr: S1GHE3-A/H TTI: S1GHE3-A/H Vishay Semiconductors Availability: 9,000In Stock86,400 On Order Expected 20-Oct-26 Rectifiers 1.0 Amp 400 Volt 40A IFSM @ 8.3ms | 9,000In Stock86,400 On Order Expected 20-Oct-26 | S1x | Reel | ||||||||||||||||
Mfr: S1DHE3-A/H TTI: S1DHE3-A/H Vishay Semiconductors Availability: 79,200In StockRectifiers RECT 200V 1A SM STD RCOVR | 79,200In Stock | S1x | Reel | ||||||||||||||||
Mfr: S1GHE3-A/I TTI: S1GHE3-A/I Vishay Semiconductors Availability: 15,000In StockRectifiers RECT 400V 1A SM STD RCOVR | 15,000In Stock | S1x | Reel | ||||||||||||||||
0In Stock | SMD/SMT | DO-214AC-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1B-E3/5AT | ||||
Mfr: S1MHE3-A/I TTI: S1MHE3-A/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 1KV 1A SM STD RCOVR | 0In Stock | S1x | Reel | ||||||||||||||||
Mfr: S1A-E3/5AT TTI: S1A-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 50 Volt 40A IFSM @ 8.3ms | 0In Stock | SMD/SMT | DO-214AC-2 | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1A-E3/61T | |||
0In Stock | SMD/SMT | DO-214AC-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1D-E3/61T | ||||
Mfr: S1DHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1A 200V 40A@8.3ms Single Die Auto | 0In Stock | SMD/SMT | DO-214AC-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | AEC-Q101 | Reel | |||
Mfr: S1GHM3/61T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1A,400V, SMA AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 400 V | 1 A | Glass Passivated Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | AEC-Q101 | Reel | |||
Mfr: S1BHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1A 100V 40A@8.3ms Single Die Auto | 0In Stock | SMD/SMT | DO-214AC-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | AEC-Q101 | Reel | |||
Mfr: S1JHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1A 600V 40A@8.3ms Single Die Auto | 0In Stock | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | AEC-Q101 | Reel | |||
Mfr: S1DHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1A 200V 40A@8.3ms Single Die Auto | 0In Stock | SMD/SMT | DO-214AC | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | AEC-Q101 | Reel |