S1AFx - Vishay - Rectifiers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S1AFJ-M3/6A TTI: S1AFJ-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 1A, 600V, SLIM SMA, STD GPP, SM RECT | 0In Stock | SMD/SMT | DO-221AC-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 850 mV | 35 A | 5 uA | 1.47 us | - 55 C | + 150 C | S1AFx | Reel | |||
Mfr: S1AFG-M3/6B TTI: S1AFG-M3/6B Vishay Semiconductors Availability: 0In StockRectifiers 1A, 400V, SLIM SMA, STD GPP, SM RECT | 0In Stock | DO-221AC-2 | S1AFx | Reel | ||||||||||||||
Mfr: S1AFM-M3/6A TTI: S1AFM-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 1A, 1000V, SLIM SMA, STD GPP, SM RECT | 0In Stock | SMD/SMT | DO-221AC-2 | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1AFx | Reel | |||
Mfr: S1AFG-M3/6A TTI: S1AFG-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 1A, 400V, SLIM SMA, STD GPP, SM RECT | 0In Stock | SMD/SMT | SlimSMA | 400 V | 1 A | Standard Recovery Rectifier | Single | 850 mV | 35 A | 5 uA | 1.47 us | - 55 C | + 150 C | S1AFx | Reel | |||
Mfr: S1AFJ-M3/6B TTI: S1AFJ-M3/6B Vishay Semiconductors Availability: 0In StockRectifiers 1A, 600V, SLIM SMA, STD GPP, SM RECT | 0In Stock | DO-221AC-2 | S1AFx | Reel | ||||||||||||||
Mfr: S1AFK-M3/6B TTI: S1AFK-M3/6B Vishay Semiconductors Availability: 0In StockRectifiers 1A, 800V, SLIM SMA, STD GPP, SM RECT | 0In Stock | DO-221AC-2 | S1AFx | Reel | ||||||||||||||
Mfr: S1AFK-M3/6A TTI: S1AFK-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 1A, 800V, SLIM SMA, STD GPP, SM RECT | 0In Stock | SMD/SMT | SlimSMA | 800 V | 1 A | Standard Recovery Rectifier | Single | 850 mV | 35 A | 5 uA | 1.47 us | - 55 C | + 150 C | S1AFx | Reel | |||
Mfr: S1AFM-M3/6B TTI: S1AFM-M3/6B Vishay Semiconductors Availability: 0In StockRectifiers 1A, 1000V, SLIM SMA, STD GPP, SM RECT | 0In Stock | DO-221AC-2 | S1AFx | Reel |