RS3x - Vishay - Rectifiers
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RS3GHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 3.0A 150ns 100 Amp IFSM | 0In Stock | SMC | RS3x | AEC-Q101 | Reel | |||||||||||||
Mfr: RS3JHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 3.0A 250ns 100 Amp IFSM | 0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 3 A | Standard Recovery Rectifier | Single | 1.3 V | 100 A | 10 uA | 250 ns | - 55 C | + 150 C | RS3x | AEC-Q101 | Reel | ||
Mfr: RS3AHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 50 Volt 3.0A 150ns 100 Amp IFSM | 0In Stock | SMC | RS3x | AEC-Q101 | Reel | |||||||||||||
Mfr: RS3KHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 3.0A 500ns 100 Amp IFSM | 0In Stock | SMD/SMT | SMC | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.3 V | 100 A | 10 uA | 500 ns | - 55 C | + 150 C | RS3x | AEC-Q101 | Reel | ||
Mfr: RS3BHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 3.0A 150ns 100 Amp IFSM | 0In Stock | SMC | RS3x | AEC-Q101 | Reel | |||||||||||||
Mfr: RS3DHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 3.0A 150ns 100 Amp IFSM | 0In Stock | SMC | RS3x | AEC-Q101 | Reel | |||||||||||||
Mfr: RS3GHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 3.0A 150ns 100 Amp IFSM | 0In Stock | SMC | RS3x | AEC-Q101 | Reel | |||||||||||||
Mfr: RS3AHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 50 Volt 3.0A 150ns 100 Amp IFSM | 0In Stock | SMC | RS3x | AEC-Q101 | Reel | |||||||||||||
Mfr: RS3DHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 3.0A 150ns 100 Amp IFSM | 0In Stock | SMC | RS3x | AEC-Q101 | Reel | |||||||||||||
Mfr: RS3BHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 3.0A 150ns 100 Amp IFSM | 0In Stock | SMC | RS3x | AEC-Q101 | Reel | |||||||||||||
Mfr: RS3KHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 3.0A 500ns 100 Amp IFSM | 0In Stock | SMC | RS3x | AEC-Q101 | Reel | |||||||||||||
Mfr: RS3JHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 3.0A 250ns 100 Amp IFSM | 0In Stock | SMC | RS3x | AEC-Q101 | Reel |