RS2 - Vishay - Rectifiers
83 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RS2G-E3/52T TTI: RS2G-E3/52T Vishay Semiconductors Availability: 12,750In StockRectifiers 1.5 Amp 400V 150ns | 12,750In Stock | SMD/SMT | SMB-2 | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | RS2G-E3/5BT | |||
Mfr: RS2GHE3-A/H TTI: RS2GHE3-A/H Vishay Semiconductors Availability: 49,500In StockRectifiers RECT 400V 1.5A SM FAST RCVR | 49,500In Stock | Fast Recovery Rectifiers | RS2 | Reel | |||||||||||||||
0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | RS2J-E3/5BT | ||||
0In Stock | SMD/SMT | DO-214AA-2 | 50 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | RS2A-E3/5BT | ||||
Mfr: RS2D-E3/5BT TTI: RS2D-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.5A 150ns 50 Amp IFSM | 0In Stock | SMD/SMT | SMB | 200 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | RS2D-E3/52T | |||
Mfr: RS2A-E3/5BT TTI: RS2A-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 50 Volt 1.5A 150ns 50 Amp IFSM | 0In Stock | SMD/SMT | DO-214AA-2 | 50 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | RS2A-E3/52T | |||
Mfr: RS2B-E3/5BT TTI: RS2B-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.5A 150ns 50 Amp IFSM | 0In Stock | SMD/SMT | SMB | 100 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | RS2B-E3/52T | |||
Mfr: RS2G-E3/5BT TTI: RS2G-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.5A 150ns 50 Amp IFSM | 0In Stock | SMD/SMT | DO-214AA-2 | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | RS2G-E3/52T | |||
0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | RS2J-E3/52T | ||||
Mfr: RS2D-E3/52T TTI: RS2D-E3/52T Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 200V 150ns | 0In Stock | SMD/SMT | SMB-2 | 200 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | RS2D-E3/5BT | |||
Mfr: RS2JHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A, 800V, 500nS SMB, FS, GPP SM RECT | 0In Stock | SMD/SMT | DO-214AA | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | AEC-Q101 | Reel | |||
Mfr: RS2GHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A, 400V, 150nS SMB, FS, GPP SM RECT | 0In Stock | SMD/SMT | DO-214AA | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | AEC-Q101 | Reel | |||
Mfr: RS2JHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A, 600V, 250nS SMB, FS, GPP SM RECT | 0In Stock | SMD/SMT | DO-214AA | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | AEC-Q101 | Reel | |||
Mfr: RS2DHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A, 200V, 150nS SMB, FS, GPP SM RECT | 0In Stock | Fast Recovery Rectifiers | RS2 | AEC-Q101 | Reel | ||||||||||||||
0In Stock | SMD/SMT | DO-214AA-2 | 100 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | RS2B-E3/5BT | ||||
Mfr: RS2AHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1.5A, 50V, 150nS SMB, FS, GPP SM RECT | Not Available Online | SMD/SMT | DO-214AA | 50 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | AEC-Q101 | Reel | |||
Mfr: RS2BHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A, 100V, 150nS SMB, FS, GPP SM RECT | 0In Stock | RS2 | AEC-Q101 | Reel | |||||||||||||||
Mfr: RS2GHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A, 400V, 150nS SMB, FS, GPP SM RECT | 0In Stock | SMD/SMT | DO-214AA | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | AEC-Q101 | Reel | |||
Mfr: RS2AHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A, 50V, 150nS SMB, FS, GPP SM RECT | 0In Stock | SMD/SMT | DO-214AA | 50 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | AEC-Q101 | Reel | |||
Mfr: RS2BHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.5A, 100V, 150nS SMB, FS, GPP SM RECT | 0In Stock | RS2 | AEC-Q101 | Reel | |||||||||||||||
Mfr: RS2A-M3/5BT TTI: RS2A-M3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 1.5A, 50V, 150NS, FS, GPPSM RECT | 0In Stock | RS2 | Reel | ||||||||||||||||
Mfr: RS2B-M3/5BT TTI: RS2B-M3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 1.5A, 100V, 150NS, FS, GPPSM RECT | 0In Stock | RS2 | Reel | ||||||||||||||||
Mfr: RS2D-M3/5BT TTI: RS2D-M3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 1.5A, 200V, 150NS, FS, GPPSM RECT | 0In Stock | Fast Recovery Rectifiers | RS2 | Reel | |||||||||||||||
Mfr: RS2A-M3/52T TTI: RS2A-M3/52T Vishay Semiconductors Availability: 0In StockRectifiers 1.5A, 50V, 150NS, FS, GPPSM RECT | 0In Stock | RS2 | Reel | ||||||||||||||||
Mfr: RS2D-M3/52T TTI: RS2D-M3/52T Vishay Semiconductors Availability: 0In StockRectifiers 1.5A, 200V, 150NS, FS, GPPSM RECT | 0In Stock | Fast Recovery Rectifiers | RS2 | Reel |