RS1G - Vishay - Rectifiers
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RS1G-E3/61T TTI: RS1G-E3/61T Vishay Semiconductors Availability: 156,600In Stock12,600 On Order Expected 24-Nov-26 Rectifiers 1.0 Amp 400V 150ns | 156,600In Stock12,600 On Order Expected 24-Nov-26 | SMD/SMT | DO-214AC | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1G | Reel | RS1G-E3/5AT | |||
Mfr: RS1GHE3-A/H TTI: RS1GHE3-A/H Vishay Semiconductors Availability: 158,400In StockRectifiers RECT 400V 1A SM FAST RCVR | 158,400In Stock | SMD/SMT | DO-214AC | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1G | Reel | ||||
0In Stock | SMD/SMT | DO-214AC | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1G | Reel | RS1G-E3/61T | ||||
Mfr: RS1GHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.0A 150ns 36 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1G | AEC-Q101 | Reel | |||
Mfr: RS1GHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.0A 150ns 35 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1G | AEC-Q101 | Reel | |||
Mfr: RS1G-M3/61T TTI: RS1G-M3/61T Vishay Semiconductors Availability: 0In StockRectifiers 1A,400V,SMRECTIFIER | 0In Stock | SMD/SMT | DO-214AC | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1G | Reel | ||||
Mfr: RS1G-M3/5AT TTI: RS1G-M3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 1A,400V,SMRECTIFIER | 0In Stock | SMD/SMT | DO-214AC | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1G | Reel | ||||
Mfr: RS1GHE3-A/I TTI: RS1GHE3-A/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 400V 1A SM FAST RCVR | 0In Stock | SMD/SMT | DO-214AC | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1G | Reel | ||||
Mfr: RS1G-E3/63T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT RS1G | Not Available Online | SMD/SMT | DO-214AC | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1G | Reel | ||||
Mfr: RS1GHE3/63T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 400 Volt 1.0A 150ns 30 Amp IFSM | Not Available Online | SMD/SMT | DO-214AC | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1G | Reel | ||||
Not Available Online | SMD/SMT | DO-214AC | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1G | ||||||
Not Available Online | SMD/SMT | DO-214AC | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1G | Reel | |||||
Not Available Online | SMD/SMT | DO-214AC | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1G | Reel | |||||
Mfr: RS1G-E3/2GT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT RS1G | Not Available Online | SMD/SMT | DO-214AC | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1G | Reel | ||||
Mfr: RS1GHE3/2GT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 400 Volt 1.0A 150ns 30 Amp IFSM | Not Available Online | SMD/SMT | DO-214AC | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1G | Reel | ||||
Not Available Online | SMD/SMT | DO-214AC | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1G | ||||||
Mfr: RS1GHE3/5AT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT RS1G | Not Available Online | SMD/SMT | DO-214AC | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1G | AEC-Q100 | Reel | |||
Mfr: RS1GHE3/61T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT RS1G | Not Available Online | SMD/SMT | DO-214AC | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1G | AEC-Q100 | Reel | |||
Not Available Online | SMD/SMT | DO-214AC | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1G | Reel | |||||
Not Available Online | SMD/SMT | DO-214AC | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1G | Reel | |||||
Not Available Online | SMD/SMT | DO-214AC | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1G | Reel | |||||
Not Available Online | SMD/SMT | DO-214AC | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1G | Reel |